Showing
1 - 25
of 275
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
VS Series
CAP ALUM 100UF 20% 6.3V SMD
$0.55000
204,207 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4156TR-ND
PCE4156CT-ND
PCE4156DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive47 mA @ 120 Hz79.9 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 22UF 20% 16V SMD
$0.47000
1,072 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4182TR-ND
PCE4182CT-ND
PCE4182DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 33UF 20% 25V SMD
$0.61000
2,108 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4201TR-ND
PCE4201CT-ND
PCE4201DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 33UF 20% 35V SMD
$0.72000
3,084 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4244TR-ND
PCE4244CT-ND
PCE4244DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive42 mA @ 120 Hz71.4 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 470UF 20% 6.3V SMD
$1.02000
2,598 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4167TR-ND
PCE4167CT-ND
PCE4167DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz510 mA @ 10 kHz-0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 33UF 20% 10V SMD
$0.47000
8,054 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4175TR-ND
PCE4175CT-ND
PCE4175DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 3.3UF 20% 50V SMD
$0.48000
4,823 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4674TR-ND
PCE4674CT-ND
PCE4674DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive16 mA @ 120 Hz27.2 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 47UF 20% 6.3V SMD
$0.58000
3,114 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4649TR-ND
PCE4649CT-ND
PCE4649DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive46 mA @ 120 Hz78.2 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 22UF 20% 6.3V SMD
$0.48000
6,685 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4647TR-ND
PCE4647CT-ND
PCE4647DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 330UF 20% 6.3V SMD
$1.02000
2,624 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4163TR-ND
PCE4163CT-ND
PCE4163DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive230 mA @ 120 Hz391 mA @ 10 kHz-0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 22UF 20% 6.3V SMD
$0.65000
3,945 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE3000TR-ND
PCE3000CT-ND
PCE3000DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete22 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive29 mA @ 120 Hz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 0.22UF 20% 50V SMD
$0.61000
3,769 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE4678TR-ND
PCE4678CT-ND
PCE4678DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete0.22 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive2 mA @ 120 Hz2.8 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 3.3UF 20% 50V SMD
$0.59000
3,207 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE3020TR-ND
PCE3020CT-ND
PCE3020DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive16 mA @ 120 Hz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 220UF 20% 10V SMD
$0.50000
18,105 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE3359TR-ND
PCE3359CT-ND
PCE3359DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete220 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive105 mA @ 120 Hz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
VS_HA Series
CAP ALUM 220UF 20% 16V SMD
$0.79000
19,918 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE3213TR-ND
PCE3213CT-ND
PCE3213DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete220 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 4.7UF 20% 35V SMD
$0.47000
3,994 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4248TR-ND
PCE4248CT-ND
PCE4248DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 33UF 20% 6.3V SMD
$0.47000
1,009 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4162TR-ND
PCE4162CT-ND
PCE4162DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS Series
CAP ALUM 47UF 20% 6.3V SMD
$0.51000
1,785 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4165TR-ND
PCE4165CT-ND
PCE4165DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive46 mA @ 120 Hz78.2 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 3.3UF 20% 50V SMD
$0.52000
3,461 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4219TR-ND
PCE4219CT-ND
PCE4219DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive16 mA @ 120 Hz27.2 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 330UF 20% 6.3V SMD
$0.90000
3,366 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4721TR-ND
PCE4721CT-ND
PCE4721DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz306 mA @ 10 kHz-0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 220UF 20% 25V SMD
$1.03000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4708TR-ND
PCE4708CT-ND
PCE4708DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive160 mA @ 120 Hz272 mA @ 10 kHz-0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 10UF 20% 63V SMD
$0.88000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4228TR-ND
PCE4228CT-ND
PCE4228DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%63 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive25 mA @ 120 Hz42.5 mA @ 10 kHz-0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 33UF 20% 63V SMD
$1.08000
960 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4231TR-ND
PCE4231CT-ND
PCE4231DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%63 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz76.5 mA @ 10 kHz-0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 330UF 20% 16V SMD
$1.17000
540 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4700TR-ND
PCE4700CT-ND
PCE4700DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive170 mA @ 120 Hz289 mA @ 10 kHz-0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VS SERIES
CAP ALUM 0.22UF 20% 50V SMD
$0.14000
430 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCE3015TR-ND
PCE3015CT-ND
PCE3015DKR-ND
HA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete0.22 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive2 mA @ 120 Hz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 275

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.