Showing
1 - 25
of 642
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC70 Radial Can Snap-In
CAP ALUM 10000UF 20% 100V SNAP
$16.50000
237 - Immediate
KEMETKEMET
1
399-19605-ND
ALC70
Bulk
Active10000 µF±20%100 V34mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.7 A @ 100 Hz10.35 A @ 10 kHz29 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 330UF 20% 600V SNAP
$25.28000
163 - Immediate
KEMETKEMET
1
399-19611-ND
ALC70
Bulk
Active330 µF±20%600 V397 mohm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.75 A @ 100 Hz5.69 A @ 10 kHz275 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70E183EF063 4 Pin
CAP ALUM 1000UF 20% 600V SNAP
$59.50000
823 - Immediate
KEMETKEMET
1
399-19620-ND
ALC70
Bulk
Active1000 µF±20%600 V132mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70A101CC630
CAP ALUM 100UF 20% 630V SNAP
$11.04000
196 - Immediate
KEMETKEMET
1
399-ALC70A101CC630-ND
ALC70
Bulk
Active100 µF±20%630 V1.29Ohm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.18 A @ 100 Hz2.65 A @ 10 kHz892 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 1000UF 20% 250V SNAP
$11.88000
897 - Immediate
KEMETKEMET
1
399-19601-ND
ALC70
Bulk
Active1000 µF±20%250 V188mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.09 A @ 100 Hz6.12 A @ 10 kHz111 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 470UF 20% 400V SNAP
$12.43000
103 - Immediate
KEMETKEMET
1
399-19613-ND
ALC70
Bulk
Active470 µF±20%400 V290mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.29 A @ 100 Hz5.73 A @ 10 kHz152 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70A101CC630
CAP ALUM 150UF 20% 630V SNAP
$12.49000
824 - Immediate
KEMETKEMET
1
399-ALC70A151DC630-ND
ALC70
Bulk
Active150 µF±20%630 V873mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.58 A @ 100 Hz3.43 A @ 10 kHz601 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 680UF 20% 400V SNAP
$13.47000
953 - Immediate
KEMETKEMET
1
399-19619-ND
ALC70
Bulk
Active680 µF±20%400 V205mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.99 A @ 100 Hz6.92 A @ 10 kHz109 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 5600UF 20% 40V SNAP
$7.40000
174 - Immediate
KEMETKEMET
1
399-19618-ND
ALC70
Bulk
Active5600 µF±20%40 V131mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.17 A @ 100 Hz4.09 A @ 10 kHz108 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC70E183EF063 4 Pin
CAP ALUM 7500UF 20% 200V SNAP
$30.23000
1,003 - Immediate
KEMETKEMET
1
399-19626-ND
ALC70
Bulk
Active7500 µF±20%200 V34mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.2 A @ 100 Hz15.97 A @ 10 kHz22 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70 Radial Can Snap-In
CAP ALUM 1000UF 20% 450V SNAP
$19.17000
38 - Immediate
KEMETKEMET
1
399-19602-ND
ALC70
Bulk
Active1000 µF±20%450 V148mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.11 A @ 100 Hz8.53 A @ 10 kHz85 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 180UF 20% 450V SNAP
$8.66000
56 - Immediate
KEMETKEMET
1
399-19607-ND
ALC70
Bulk
Active180 µF±20%450 V778mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.22 A @ 100 Hz2.94 A @ 10 kHz437 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC70E183EF063 4 Pin
CAP ALUM 2700UF 20% 400V SNAP
$34.92000
8 - Immediate
KEMETKEMET
1
399-19622-ND
ALC70
Bulk
Active2700 µF±20%400 V55mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.49 A @ 100 Hz15.09 A @ 10 kHz30 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
CAP ALUM 6800UF 20% 250V SNAP
$37.86000
19 - Immediate
KEMETKEMET
1
399-19625-ND
ALC70
Bulk
Active6800 µF±20%250 V32mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.63 A @ 100 Hz16.84 A @ 10 kHz20 mOhms0.886" (22.50mm)1.969" Dia (50.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70 Radial Can Snap-In
CAP ALUM 10000UF 20% 63V SNAP
$11.71000
0 - Immediate
KEMETKEMET
1
399-19604-ND
ALC70
Bulk
Active10000 µF±20%63 V40mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.85 A @ 100 Hz9.4 A @ 10 kHz30 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 220UF 20% 550V SNAP
$11.89000
0 - Immediate
KEMETKEMET
1
399-19609-ND
ALC70
Bulk
Active220 µF±20%550 V1.958Ohm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.49 A @ 100 Hz2.33 A @ 10 kHz1.703 Ohms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 4700UF 20% 63V SNAP
$9.42000
13 - Immediate
KEMETKEMET
1
399-19615-ND
ALC70
Bulk
Active4700 µF±20%63 V81mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.3 A @ 100 Hz6.15 A @ 10 kHz61 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 330UF 20% 450V SNAP
$10.41000
24 - Immediate
KEMETKEMET
1
399-19610-ND
ALC70
Bulk
Active330 µF±20%450 V427mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.97 A @ 100 Hz4.64 A @ 10 kHz241 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 15000UF 20% 40V SNAP
$10.69000
15 - Immediate
KEMETKEMET
1
399-19606-ND
ALC70
Bulk
Active15000 µF±20%40 V48mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.41 A @ 100 Hz8.34 A @ 10 kHz40 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 560UF 20% 450V SNAP
$13.57000
0 - Immediate
KEMETKEMET
1
399-19616-ND
ALC70
Bulk
Active560 µF±20%450 V253mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.8 A @ 100 Hz6.45 A @ 10 kHz143 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70A101CC630
CAP ALUM 220UF 20% 630V SNAP
$14.69000
0 - Immediate
KEMETKEMET
1
399-ALC70A221DE630-ND
ALC70
Bulk
Active220 µF±20%630 V596mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.04 A @ 100 Hz4.4 A @ 10 kHz410 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 3300UF 20% 100V SNAP
$10.08000
0 - Immediate
KEMETKEMET
1
399-19612-ND
ALC70
Bulk
Active3300 µF±20%100 V84mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.89 A @ 100 Hz6.47 A @ 10 kHz67 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 470UF 20% 350V SNAP
$10.27000
12 - Immediate
KEMETKEMET
1
399-19614-ND
ALC70
Bulk
Active470 µF±20%350 V312mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.29 A @ 100 Hz5 A @ 10 kHz166 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 1800UF 20% 200V SNAP
$11.62000
2 - Immediate
KEMETKEMET
1
399-19608-ND
ALC70
Bulk
Active1800 µF±20%200 V127mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.11 A @ 100 Hz7.42 A @ 10 kHz81 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 560UF 20% 500V SNAP
$18.42000
0 - Immediate
KEMETKEMET
1
399-19617-ND
ALC70
Bulk
Active560 µF±20%500 V370mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.02 A @ 100 Hz6.04 A @ 10 kHz264 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 642

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.