Showing
1 - 25
of 580
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
672D Series, Radial
CAP ALUM 100UF 20% 16V RADIAL
$0.35000
11,012 - Immediate
RubyconRubycon
1
1189-1135-ND
YXG
Bulk
Active100 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXG Series, 5x11
CAP ALUM 47UF 20% 25V RADIAL
$0.36000
1,142 - Immediate
RubyconRubycon
1
1189-1737-ND
YXG
Bulk
Active47 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXG Series 6.30mm
CAP ALUM 100UF 20% 25V RADIAL
$0.41000
4,039 - Immediate
RubyconRubycon
1
1189-1232-ND
YXG
Bulk
Active100 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose170 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXG/672D Series
CAP ALUM 100UF 20% 50V RADIAL
$0.53000
3,737 - Immediate
RubyconRubycon
1
1189-4021-ND
YXG
Bulk
Active100 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose277.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXG Series 6.30mm
CAP ALUM 47UF 20% 50V RADIAL
$0.54000
1,426 - Immediate
RubyconRubycon
1
1189-1416-ND
YXG
Bulk
Active47 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXG Series 10mm
CAP ALUM 330UF 20% 35V RADIAL
$0.68000
2,354 - Immediate
RubyconRubycon
1
1189-1291-ND
YXG
Bulk
Active330 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665.5 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
16YXG1000MEFC10X20
CAP ALUM 1000UF 20% 16V RADIAL
$0.77000
3,704 - Immediate
RubyconRubycon
1
1189-1722-ND
YXG
Bulk
Active1000 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
YXG Series 6.30mm
CAP ALUM 56UF 20% 35V RADIAL
$0.47000
1,759 - Immediate
RubyconRubycon
1
1189-1294-ND
YXG
Bulk
Active56 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose170 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXG, YXH SERIES 14mm
CAP ALUM 330UF 20% 25V RADIAL
$0.83000
1,009 - Immediate
RubyconRubycon
1
1189-2235-ND
YXG
Bulk
Active330 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose475.75 mA @ 120 Hz-80 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
YXG Series 8mm
CAP ALUM 1000UF 20% 6.3V RADIAL
$0.82000
470 - Immediate
RubyconRubycon
1
1189-2348-ND
YXG
Bulk
Active1000 µF±20%6.3 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose504 mA @ 120 Hz840 mA @ 100 kHz87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
100YXG100MEFC10X23
CAP ALUM 100UF 20% 100V RADIAL
$1.29000
960 - Immediate
RubyconRubycon
1
1189-1020-ND
YXG
Bulk
Active100 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose265.5 mA @ 120 Hz531 mA @ 100 kHz200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.984" (25.00mm)-Through HoleRadial, Can
YXG Series
CAP ALUM 1000UF 20% 35V RADIAL
$1.36000
692 - Immediate
RubyconRubycon
1
1189-1746-ND
YXG
Bulk
Active1000 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.338 A @ 120 Hz2.23 A @ 100 kHz27 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
YXG Series 6.30mm
CAP ALUM 56UF 20% 50V RADIAL
$0.50000
742 - Immediate
RubyconRubycon
1
1189-1418-ND
YXG
Bulk
Active56 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147.5 mA @ 120 Hz295 mA @ 100 kHz300 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
16YXG330MEFC8X11.5
CAP ALUM 330UF 20% 16V RADIAL
$0.61000
984 - Immediate
RubyconRubycon
1
1189-1724-ND
YXG
Bulk
Active330 µF±20%16 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose352 mA @ 120 Hz-130 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXG/672D Series
CAP ALUM 470UF 20% 10V RADIAL
$0.62000
646 - Immediate
RubyconRubycon
1
1189-1064-ND
YXG
Bulk
Active470 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose352 mA @ 120 Hz-130 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXG/672D Series
CAP ALUM 120UF 20% 35V RADIAL
$0.64000
752 - Immediate
RubyconRubycon
1
1189-1287-ND
YXG
Bulk
Active120 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXG Series 8mm
CAP ALUM 220UF 20% 35V RADIAL
$0.73000
933 - Immediate
RubyconRubycon
1
1189-1897-ND
YXG
Bulk
Active220 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz-87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
YXG Series 10mm
CAP ALUM 1000UF 20% 10V RADIAL
$0.80000
63 - Immediate
RubyconRubycon
1
1189-1901-ND
YXG
Bulk
Active1000 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose726 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
YXG Series
CAP ALUM 470UF 20% 25V RADIAL
$0.84000
985 - Immediate
RubyconRubycon
1
1189-1736-ND
YXG
Bulk
Active470 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose577.5 mA @ 120 Hz1.05 A @ 100 kHz69 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
6.3YXG1500MEFC10X20
CAP ALUM 1500UF 20% 6.3V RADIAL
$1.00000
0 - Immediate
RubyconRubycon
1
1189-1760-ND
YXG
Bulk
Active1500 µF±20%6.3 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
YXG Series, 10x20
CAP ALUM 680UF 20% 25V RADIAL
$1.05000
479 - Immediate
RubyconRubycon
1
1189-1738-ND
YXG
Bulk
Active680 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose770 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
16YXG1500MEFC12.5X20
CAP ALUM 1500UF 20% 16V RADIAL
$1.33000
991 - Immediate
RubyconRubycon
1
1189-1723-ND
YXG
Bulk
Active1500 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.14 A @ 120 Hz1.9 A @ 100 kHz35 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
10YXG3300MEFC12.5X25
CAP ALUM 3300UF 20% 10V RADIAL
$1.45000
873 - Immediate
RubyconRubycon
1
1189-1714-ND
YXG
Bulk
Active3300 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.561 A @ 120 Hz2.23 A @ 100 kHz27 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
10YXG2200MEFC16X16
CAP ALUM 2200UF 20% 10V RADIAL
$1.60000
765 - Immediate
RubyconRubycon
1
1189-1062-ND
YXG
Bulk
Active2200 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.358 A @ 120 Hz1.94 A @ 100 kHz42 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.689" (17.50mm)-Through HoleRadial, Can
YXG Series
CAP ALUM 2200UF 20% 25V RADIAL
$2.23000
139 - Immediate
RubyconRubycon
1
1189-4065-ND
YXG
Bulk
Active2200 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.016 A @ 120 Hz2.88 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.457" (37.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 580

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.