Showing
1 - 25
of 112
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
QXW Series
CAP ALUM 33UF 20% 400V RADIAL
$2.21000
1,355 - Immediate
RubyconRubycon
1
1189-3478-ND
QXW
Bulk
Active33 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose330 mA @ 120 Hz-0.138" (3.50mm)0.315" Dia (8.00mm)1.850" (47.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 22UF 20% 450V RADIAL
$2.35000
1,131 - Immediate
RubyconRubycon
1
1189-3487-ND
QXW
Bulk
Active22 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose230 mA @ 120 Hz345 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.850" (47.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 39UF 20% 400V RADIAL
$2.46000
999 - Immediate
RubyconRubycon
1
1189-3479-ND
QXW
Bulk
Active39 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz-0.138" (3.50mm)0.315" Dia (8.00mm)2.047" (52.00mm)-Through HoleRadial, Can
450QXW100MEFC16X35
CAP ALUM 100UF 20% 450V RADIAL
$4.98000
77 - Immediate
RubyconRubycon
1
1189-450QXW100MEFR16X35-ND
QXW
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose730 mA @ 120 Hz1.095 A @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.457" (37.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 18UF 20% 400V RADIAL
$1.75000
556 - Immediate
RubyconRubycon
1
1189-3475-ND
QXW
Bulk
Active18 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.063" (27.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 15UF 20% 450V RADIAL
$1.89000
887 - Immediate
RubyconRubycon
1
1189-3485-ND
QXW
Bulk
Active15 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose170 mA @ 120 Hz255 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.260" (32.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 18UF 20% 450V RADIAL
$2.04000
351 - Immediate
RubyconRubycon
1
1189-3486-ND
QXW
Bulk
Active18 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.457" (37.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 22UF 20% 420V RADIAL
$2.10000
568 - Immediate
RubyconRubycon
1
1189-3482-ND
QXW
Bulk
Active22 µF±20%420 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose220 mA @ 120 Hz330 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.654" (42.00mm)-Through HoleRadial, Can
450QXW47MEFC10X45
CAP ALUM 47UF 20% 450V RADIAL
$3.19000
880 - Immediate
RubyconRubycon
1
1189-450QXW47MEFR10X45-ND
QXW
Bulk
Active47 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose440 mA @ 120 Hz660 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.850" (47.00mm)-Through HoleRadial, Can
450QXW180MEFC18X45
CAP ALUM 150UF 20% 450V RADIAL
$6.99000
79 - Immediate
RubyconRubycon
1
1189-450QXW150MEFR18X40-ND
QXW
Bulk
Active150 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose970 mA @ 120 Hz1.455 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
450QXW220MEFC18X50
CAP ALUM 220UF 20% 450V RADIAL
$7.51000
0 - Immediate
RubyconRubycon
1
1189-450QXW220MEFR18X50-ND
QXW
Bulk
Active220 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.22 A @ 120 Hz1.83 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)2.047" (52.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 12UF 20% 450V RADIAL
$1.75000
75 - Immediate
RubyconRubycon
1
1189-3484-ND
QXW
Bulk
Active12 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz225 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.063" (27.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 22UF 20% 400V RADIAL
$1.88000
86 - Immediate
RubyconRubycon
1
1189-3476-ND
QXW
Bulk
Active22 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose220 mA @ 120 Hz330 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.260" (32.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 27UF 20% 400V RADIAL
$2.06000
74 - Immediate
RubyconRubycon
1
1189-3477-ND
QXW
Bulk
Active27 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz375 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.457" (37.00mm)-Through HoleRadial, Can
450QXW68MEFC12.5X40
CAP ALUM 68UF 20% 450V RADIAL
$4.08000
0 - Immediate
RubyconRubycon
1
1189-450QXW68MEFR12.5X40-ND
QXW
Bulk
Active68 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz840 mA @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.654" (42.00mm)-Through HoleRadial, Can
450QXW100MEFC16X35
CAP ALUM 82UF 20% 450V RADIAL
$4.29000
0 - Immediate
RubyconRubycon
1
1189-450QXW82MEFR16X31.5-ND
QXW
Bulk
Active82 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz960 mA @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
450QXW82MEFC14.5X35
CAP ALUM 82UF 20% 450V RADIAL
$4.79000
0 - Immediate
RubyconRubycon
1
1189-450QXW82MEFR14.5X35-ND
QXW
Bulk
Active82 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz945 mA @ 10 kHz0.295" (7.50mm)0.571" Dia (14.50mm)1.457" (37.00mm)-Through HoleRadial, Can
450QXW120MEFC18X31.5
CAP ALUM 120UF 20% 450V RADIAL
$5.73000
0 - Immediate
RubyconRubycon
1
1189-450QXW120MEFR18X31.5-ND
QXW
Bulk
Active120 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose800 mA @ 120 Hz1.2 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.319" (33.50mm)-Through HoleRadial, Can
450QXW180MEFC18X45
CAP ALUM 180UF 20% 450V RADIAL
$5.99000
0 - Immediate
RubyconRubycon
1
1189-450QXW180MEFR18X45-ND
QXW
Bulk
Active180 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.09 A @ 120 Hz1.635 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.850" (47.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 15UF 20% 420V RADIAL
$0.75898
0 - Immediate
RubyconRubycon
500
1189-3480-ND
QXW
Bulk
Active15 µF±20%420 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose120 mA @ 120 Hz180 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.063" (27.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 18UF 20% 420V RADIAL
$0.80050
0 - Immediate
RubyconRubycon
500
1189-3481-ND
QXW
Bulk
Active18 µF±20%420 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz210 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.260" (32.00mm)-Through HoleRadial, Can
QXW Series
CAP ALUM 27UF 20% 420V RADIAL
$1.02922
0 - Immediate
RubyconRubycon
500
1189-3483-ND
QXW
Bulk
Active27 µF±20%420 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose260 mA @ 120 Hz390 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)1.850" (47.00mm)-Through HoleRadial, Can
CAP ALUM 47UF 20% 400V RADIAL
CAP ALUM 47UF 20% 400V RADIAL
$1.10584
0 - Immediate
RubyconRubycon
500
Non-Stock
400QXW47M10X38.5-ND
QXW
Bulk
Active47 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.197" (5.00mm)0.394" Dia (10.00mm)1.594" (40.50mm)-Through HoleRadial, Can
CAP ALUM 56UF 20% 400V RADIAL
CAP ALUM 56UF 20% 400V RADIAL
$1.32162
0 - Immediate
RubyconRubycon
500
Non-Stock
400QXW56MEFR12.5X30-ND
QXW
Bulk
Active56 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose470 mA @ 120 Hz705 mA @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
CAP ALUM 82UF 20% 400V RADIAL
CAP ALUM 82UF 20% 400V RADIAL
$1.67540
0 - Immediate
RubyconRubycon
500
Non-Stock
400QXW82MEFR12.5X40-ND
QXW
Bulk
Active82 µF±20%400 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose620 mA @ 120 Hz930 mA @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.654" (42.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 112

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.