Showing
of 252
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
BXC SERIES 10x22mm
450BXC10MEFC10X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
169,165
In Stock
1 : $0.95000
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz330 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES
250BXC22MEFCT810X16
CAP ALUM 22UF 20% 250V RADIAL
Rubycon
14,997
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.35860
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%250 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose188 mA @ 120 Hz470 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
450BXC10MEFCT810X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
7,918
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.42618
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz330 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 12.5x22mm
450BXC10MEFCG412.5X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
3,913
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.62832
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%450 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose135 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC Series
250BXC4.7MEFC8X11.5
CAP ALUM 4.7UF 20% 250V RADIAL
Rubycon
2,911
In Stock
1 : $0.76000
Bulk
Bulk
Active4.7 µF±20%250 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose32 mA @ 120 Hz-0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
BXC SERIES
450BXC4.7MEFC10X16
CAP ALUM 4.7UF 20% 450V RADIAL
Rubycon
2,818
In Stock
1 : $0.97000
Bulk
Bulk
Active4.7 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz-0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
BXC SERIES
250BXC22MEFC10X16
CAP ALUM 22UF 20% 250V RADIAL
Rubycon
6,420
In Stock
1 : $1.02000
Bulk
Bulk
Active22 µF±20%250 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose188 mA @ 120 Hz470 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
160BXC33MEFC10X20
CAP ALUM 33UF 20% 160V RADIAL
Rubycon
1,172
In Stock
1 : $1.03000
Bulk
Bulk
Active33 µF±20%160 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose260 mA @ 120 Hz650 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
200BXC33MEFC10X20
CAP ALUM 33UF 20% 200V RADIAL
Rubycon
2,292
In Stock
1 : $1.22000
Bulk
Bulk
Active33 µF±20%200 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose260 mA @ 120 Hz650 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 12.5x22mm
200BXC47MEFC12.5X20
CAP ALUM 47UF 20% 200V RADIAL
Rubycon
5,212
In Stock
1 : $1.43000
Bulk
Bulk
Active47 µF±20%200 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose392 mA @ 120 Hz980 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 12.5x22mm
250BXC47MEFC12.5X20
CAP ALUM 47UF 20% 250V RADIAL
Rubycon
1,649
In Stock
1 : $1.53000
Bulk
Bulk
Active47 µF±20%250 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose392 mA @ 120 Hz980 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC Series
450BXC22MEFC12.5X25
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
11,284
In Stock
1 : $2.05000
Bulk
Bulk
Active22 µF±20%450 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose240 mA @ 120 Hz600 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
BXC SERIES 16x22mm
450BXC22MEFC16X20
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
2,797
In Stock
1 : $2.25000
Bulk
Bulk
Active22 µF±20%450 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose304 mA @ 120 Hz760 mA @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 12.5x22mm
500BXC10MEFC12.5X20
CAP ALUM 10UF 20% 500V RADIAL
Rubycon
1,163
In Stock
1 : $2.54000
Bulk
Bulk
Active10 µF±20%500 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose96 mA @ 120 Hz320 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC Series
250BXC150MEFC18X25
CAP ALUM 150UF 20% 250V RADIAL
Rubycon
1,704
In Stock
1 : $2.84000
Bulk
Bulk
Active150 µF±20%250 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose882 mA @ 120 Hz1.96 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
BXC Series
400BXC68MEFC18X25
CAP ALUM 68UF 20% 400V RADIAL
Rubycon
1,849
In Stock
1 : $4.61000
Bulk
Bulk
Active68 µF±20%400 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose588 mA @ 120 Hz1.47 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
BXC Series
400BXC2.2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
1,073
In Stock
1 : $0.79000
Bulk
Bulk
Active2.2 µF±20%400 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose19 mA @ 120 Hz95 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
BXC SERIES
400BXC6.8MEFC10X16
CAP ALUM 6.8UF 20% 400V RADIAL
Rubycon
1,533
In Stock
1 : $1.09000
Bulk
Bulk
Active6.8 µF±20%400 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose84 mA @ 120 Hz280 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
BXC Series
400BXC47MEFC16X25
CAP ALUM 47UF 20% 400V RADIAL
Rubycon
1,234
In Stock
1 : $3.54000
Bulk
Bulk
Active47 µF±20%400 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose472 mA @ 120 Hz-0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
BXC SERIES
500BXC47MEFC18X31.5
CAP ALUM 47UF 20% 500V RADIAL
Rubycon
392
In Stock
1 : $5.75000
Bulk
Bulk
Active47 µF±20%500 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose352 mA @ 120 Hz-0.295" (7.50mm)0.709" Dia (18.00mm)1.319" (33.50mm)-Through HoleRadial, Can
BXC SERIES
250BXC10MEFC10X16
CAP ALUM 10UF 20% 250V RADIAL
Rubycon
295
In Stock
1 : $0.85000
Bulk
Bulk
Active10 µF±20%250 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose96 mA @ 120 Hz320 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
400BXC10MEFC10X20
CAP ALUM 10UF 20% 400V RADIAL
Rubycon
969
In Stock
1 : $1.02000
Bulk
Bulk
Active10 µF±20%400 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz350 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
160BXC47MEFC10X20
CAP ALUM 47UF 20% 160V RADIAL
Rubycon
933
In Stock
1 : $1.07000
Bulk
Bulk
Active47 µF±20%160 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose450 mA @ 120 Hz750 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC SERIES 12.5x22mm
350BXC22MEFC12.5X20
CAP ALUM 22UF 20% 350V RADIAL
Rubycon
650
In Stock
1 : $1.58000
Bulk
Bulk
Active22 µF±20%350 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose260 mA @ 120 Hz650 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
BXC Series
250BXC100MEFC16X25
CAP ALUM 100UF 20% 250V RADIAL
Rubycon
632
In Stock
1 : $2.51000
Bulk
Bulk
Active100 µF±20%250 V-12000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose688.5 mA @ 120 Hz1.53 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
Showing
of 252

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.