Aluminum Electrolytic Capacitors

Results: 162
Capacitance
100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF470 µF560 µF680 µF810 µF820 µF1 mF
Voltage - Rated
200 V220 V250 V315 V350 V400 V420 V450 V
Ripple Current @ Low Frequency
850 mA @ 120 Hz910 mA @ 120 Hz960 mA @ 120 Hz980 mA @ 120 Hz1 A @ 120 Hz1.03 A @ 120 Hz1.04 A @ 120 Hz1.06 A @ 120 Hz1.08 A @ 120 Hz1.12 A @ 120 Hz1.13 A @ 120 Hz1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 10 kHz1.274 A @ 10 kHz1.344 A @ 10 kHz1.372 A @ 10 kHz1.4 A @ 10 kHz1.442 A @ 10 kHz1.456 A @ 10 kHz1.484 A @ 10 kHz1.512 A @ 10 kHz1.568 A @ 10 kHz1.582 A @ 10 kHz1.638 A @ 10 kHz
Size / Dimension
0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)1.260" (32.00mm)1.457" (37.00mm)1.654" (42.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
162Results
Applied FiltersRemove All

Showing
of 162
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
VXH Series
400VXH150MEFCSN22X30
CAP ALUM 150UF 20% 400V SNAP
Rubycon
350
In Stock
1 : $5.24000
Bulk
Bulk
Active150 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.06 A @ 120 Hz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
400VXH150MEFCSN25X25
CAP ALUM 150UF 20% 400V SNAP
Rubycon
14,315
In Stock
1 : $5.56000
Bulk
Bulk
Active150 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.04 A @ 120 Hz1.456 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
450VXH150MEFCSN22X35
450VXH150MEFCSN22X35
CAP ALUM 150UF 20% 450V SNAP
Rubycon
4,425
In Stock
1 : $6.64000
Bulk
Bulk
Active150 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.13 A @ 120 Hz1.582 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
400VXH220MEFCSN25X30
CAP ALUM 220UF 20% 400V SNAP
Rubycon
15,132
In Stock
1 : $8.58000
Bulk
Bulk
Active220 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.28 A @ 120 Hz1.792 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH220MEFCSN25X35
CAP ALUM 220UF 20% 450V SNAP
Rubycon
22,631
In Stock
1 : $8.96000
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.37 A @ 120 Hz1.918 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH220MEFCSN30X30
CAP ALUM 220UF 20% 450V SNAP
Rubycon
6,695
In Stock
1 : $9.26000
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.36 A @ 120 Hz1.904 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH330MEFCSN30X40
CAP ALUM 330UF 20% 450V SNAP
Rubycon
5,314
In Stock
1 : $11.14000
Bulk
Bulk
Active330 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.45 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH270MEFCSN30X30
CAP ALUM 270UF 20% 450V SNAP
Rubycon
443
In Stock
1 : $11.48000
Bulk
Bulk
Active270 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.43 A @ 120 Hz2.002 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
200VXH330MEFCSN22X25
CAP ALUM 330UF 20% 200V SNAP
Rubycon
758
In Stock
1 : $4.50000
Bulk
Bulk
Active330 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.41 A @ 120 Hz2.115 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
200VXH680MEFCSN22X40
200VXH680MEFCSN22X40
CAP ALUM 680UF 20% 200V SNAP
Rubycon
1,891
In Stock
1 : $6.33000
Bulk
Bulk
Active680 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.22 A @ 120 Hz3.33 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
250VXH470MEFCSN25X30
CAP ALUM 470UF 20% 250V SNAP
Rubycon
194
In Stock
1 : $7.09000
Bulk
Bulk
Active470 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.625 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
200VXH470MEFCSN22X30
CAP ALUM 470UF 20% 200V SNAP
Rubycon
284
In Stock
1 : $7.73000
Bulk
Bulk
Active470 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.72 A @ 120 Hz2.58 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH150MEFCSN25X30
CAP ALUM 150UF 20% 450V SNAP
Rubycon
10,682
In Stock
1 : $8.48000
Bulk
Bulk
Active150 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.12 A @ 120 Hz1.568 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
200VXH1000MEFCSN25X45
CAP ALUM 1000UF 20% 200V SNAP
Rubycon
363
In Stock
1 : $8.59000
Bulk
Bulk
Active1000 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.63 A @ 120 Hz3.945 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH180MEFCSN25X30
CAP ALUM 180UF 20% 450V SNAP
Rubycon
7,326
In Stock
1 : $10.34000
Bulk
Bulk
Active180 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.19 A @ 120 Hz1.666 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH560MEFCSN35X45
CAP ALUM 560UF 20% 450V SNAP
Rubycon
1,548
In Stock
1 : $18.60000
Bulk
Bulk
Active560 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.16 A @ 120 Hz3.024 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
220VXH270MEFCSN22X25
CAP ALUM 270UF 20% 220V SNAP
Rubycon
190
In Stock
1 : $5.01000
Bulk
Bulk
Active270 µF±20%220 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.33 A @ 120 Hz1.995 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
200VXH470MEFCSN25X25
CAP ALUM 470UF 20% 200V SNAP
Rubycon
148
In Stock
1 : $7.23000
Bulk
Bulk
Active470 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.57 A @ 120 Hz2.355 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
420VXH270MEFCSN25X40
420VXH270MEFCSN25X40
CAP ALUM 270UF 20% 420V SNAP
Rubycon
137
In Stock
1 : $10.00000
Bulk
Bulk
Active270 µF±20%420 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.55 A @ 120 Hz2.17 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH220MEFCSN35X25
CAP ALUM 220UF 20% 450V SNAP
Rubycon
118
In Stock
1 : $10.61000
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.27 A @ 120 Hz1.778 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH470MEFCSN30X50
CAP ALUM 470UF 20% 450V SNAP
Rubycon
117
In Stock
1 : $17.70000
Bulk
Bulk
Active470 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.14 A @ 120 Hz2.996 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
450VXH470MEFCSN35X40
450VXH470MEFCSN35X40
CAP ALUM 470UF 20% 450V SNAP
Rubycon
107
In Stock
1 : $17.91000
Bulk
Bulk
Active470 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.95 A @ 120 Hz2.73 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
400VXH820MEFCSN35X50
CAP ALUM 820UF 20% 400V SNAP
Rubycon
200
In Stock
1 : $24.14000
Bulk
Bulk
Active820 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.47 A @ 120 Hz3.458 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
250VXH390MEFCSN25X30
CAP ALUM 390UF 20% 250V SNAP
Rubycon
193
In Stock
1 : $6.31000
Bulk
Bulk
Active390 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.68 A @ 120 Hz2.52 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
420VXH150MEFCSN22X35
CAP ALUM 150UF 20% 420V SNAP
Rubycon
395
In Stock
1 : $5.50000
Bulk
Bulk
Active150 µF±20%420 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.12 A @ 120 Hz1.568 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 162

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.