Showing
1 - 25
of 801
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43508
CAP ALUM 100UF 20% 400V SNAP
$6.00000
428 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-77159-ND
B43540
Bulk
Not For New Designs100 µF±20%400 V640mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.04 A @ 100 Hz760 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-30mm
CAP ALUM 1000UF 20% 200V SNAP
$10.20000
298 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-76870-ND
B43540
Bulk
Not For New Designs1000 µF±20%200 V85mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.69 A @ 100 Hz110 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43252 SERIES 30x47mm
CAP ALUM 330UF 20% 400V SNAP
$12.32000
318 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-76872-ND
B43540
Bulk
Not For New Designs330 µF±20%400 V180mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.55 A @ 100 Hz230 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43540
CAP ALUM 390UF 20% 400V SNAP
$12.44000
227 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
Non-Stock
495-75827-ND
B43540
Bulk
Active390 µF±20%400 V160mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.78 A @ 100 Hz190 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43540A9687M
CAP ALUM 680UF 20% 400V SNAP
$21.56000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6306-ND
B43540
Bulk
Not For New Designs680 µF±20%400 V95mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.05 A @ 100 Hz110 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
B43540A2188M
CAP ALUM 1800UF 20% 200V SNAP
$17.30000
4 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6318-ND
B43540
Bulk
Not For New Designs1800 µF±20%200 V50mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.3 A @ 100 Hz65 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43540A9567M
CAP ALUM 560UF 20% 400V SNAP
$18.46000
4 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6305-ND
B43540
Bulk
Not For New Designs560 µF±20%400 V110mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.58 A @ 100 Hz130 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 68UF 20% 450V SNAP
$3.32433
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
520
Non-Stock
B43540A5686M000-ND
B43540
Bulk
Active68 µF±20%450 V1.42Ohm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose800 mA @ 100 Hz2.03 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504-SERIES-52mm
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
M002 SERIES
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M2-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
ALU_Snap-in
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M60-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43644 Series
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M62-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALU_Snap-in
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M67-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43640 Series
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M7-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALU_Snap-in
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M80-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.055" (52.20mm)-Through HoleRadial, Can - Snap-In
B43644 Series
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M82-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.055" (52.20mm)-Through HoleRadial, Can - Snap-In
ALU_Snap-in
CAP ALUM 1000UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2108M87-ND
B43540
Bulk
Active1000 µF±20%200 V90mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.32 A @ 100 Hz110 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.055" (52.20mm)-Through HoleRadial, Can - Snap-In
B43252 SERIES 30x47mm
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-47mm
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M2-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
B43544
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M60-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B41231A6109M
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M62-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43544
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M67-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43640 Series
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M7-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43544
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M80-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.858" (47.20mm)-Through HoleRadial, Can - Snap-In
B41231A6109M
CAP ALUM 1200UF 20% 200V SNAP
Active
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
B43540A2128M82-ND
B43540
Bulk
Active1200 µF±20%200 V70mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.17 A @ 100 Hz90 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.858" (47.20mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 801

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.