Showing
1 - 25
of 397
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B41858 SERIES 10x17mm
B41858C5477M000
CAP ALUM 470UF 20% 25V RADIAL
EPCOS - TDK Electronics
6,345
In Stock
1 : $1.10000
Bulk
Bulk
Active470 µF±20%25 V118mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive846 mA @ 100 kHz105 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
B41858 SERIES 10x22mm
B41858C7477M000
CAP ALUM 470UF 20% 35V RADIAL
EPCOS - TDK Electronics
35,930
In Stock
1 : $1.34000
Bulk
Bulk
Active470 µF±20%35 V73mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.202 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
B41858 SERIES 10x22mm
B41858C9107M000
CAP ALUM 100UF 20% 100V RADIAL
EPCOS - TDK Electronics
22,939
In Stock
1 : $1.80000
Bulk
Bulk
Active100 µF±20%100 V305mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive647 mA @ 100 kHz281 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858C9227M000
CAP ALUM 220UF 20% 100V RADIAL
EPCOS - TDK Electronics
3,857
In Stock
1 : $2.83000
Bulk
Bulk
Active220 µF±20%100 V99mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.402 A @ 100 kHz91 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858C7228M000
CAP ALUM 2200UF 20% 35V RADIAL
EPCOS - TDK Electronics
1,518
In Stock
1 : $3.64000
Bulk
Bulk
Active2200 µF±20%35 V27mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive2.941 A @ 100 kHz24 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
B41858 SERIES 18x42mm
B41858C9687M000
CAP ALUM 680UF 20% 100V RADIAL
EPCOS - TDK Electronics
3,970
In Stock
1 : $5.02000
Bulk
Bulk
Active680 µF±20%100 V44mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive2.683 A @ 100 kHz42 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
B41858 SERIES 18x42mm
B41858C7478M000
CAP ALUM 4700UF 20% 35V RADIAL
EPCOS - TDK Electronics
21,473
In Stock
1 : $5.56000
Bulk
Bulk
Active4700 µF±20%35 V16mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive4.467 A @ 100 kHz15 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
B41858 SERIES 18x42mm
B41858C6278M000
CAP ALUM 2700UF 20% 50V RADIAL
EPCOS - TDK Electronics
5,969
In Stock
1 : $5.56000
Bulk
Bulk
Active2700 µF±20%50 V21mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive3.871 A @ 100 kHz20 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
B41858C6107M
B41858C6107M000
CAP ALUM 100UF 20% 50V RADIAL
EPCOS - TDK Electronics
7,629
In Stock
1 : $0.97000
Bulk
Bulk
Active100 µF±20%50 V646mOhm @ 10kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive340 mA @ 100 kHz573 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ALU_Radial
B41858C7127M000
CAP ALUM 120UF 20% 35V RADIAL
EPCOS - TDK Electronics
8,779
In Stock
1 : $1.15000
Bulk
Bulk
Active120 µF±20%35 V274mOhm @ 10kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive436 mA @ 100 kHz-----Through HoleRadial, Can
B41858-SERIES-10mm
B41858C4477M000
CAP ALUM 470UF 20% 16V RADIAL
EPCOS - TDK Electronics
11,062
In Stock
1 : $1.24000
Bulk
Bulk
Active470 µF±20%16 V129mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive746 mA @ 100 kHz113 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
B41858 SERIES 10x22mm
B41858C4108M000
CAP ALUM 1000UF 20% 16V RADIAL
EPCOS - TDK Electronics
9,421
In Stock
1 : $1.40000
Bulk
Bulk
Active1000 µF±20%16 V73mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.202 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
B41858C9337M
B41858C9337M000
CAP ALUM 330UF 20% 100V RADIAL
EPCOS - TDK Electronics
2,403
In Stock
1 : $3.08000
Bulk
Bulk
Active330 µF±20%100 V97mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.546 A @ 100 kHz90 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
B41858 SERIES 18x37mm
B41858C6228M000
CAP ALUM 2200UF 20% 50V RADIAL
EPCOS - TDK Electronics
1,198
In Stock
1 : $5.06000
Bulk
Bulk
Active2200 µF±20%50 V27mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive3.32 A @ 100 kHz24 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
B41858 SERIES 10x17mm
B41858C7337M000
CAP ALUM 330UF 20% 35V RADIAL
EPCOS - TDK Electronics
10,790
In Stock
1 : $1.07000
Bulk
Bulk
Active330 µF±20%35 V118mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive846 mA @ 100 kHz105 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
B41858 SERIES 10x22mm
B41858C6337M000
CAP ALUM 330UF 20% 50V RADIAL
EPCOS - TDK Electronics
5,971
In Stock
1 : $1.41000
Bulk
Bulk
Active330 µF±20%50 V125mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.03 A @ 100 kHz118 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858D9337M000
CAP ALUM 330UF 20% 100V RADIAL
EPCOS - TDK Electronics
2,540
In Stock
1 : $2.94000
Bulk
Bulk
Active330 µF±20%100 V101mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.477 A @ 100 kHz95 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
B41858 SERIES 18x42mm
B41858C5688M000
CAP ALUM 6800UF 20% 25V RADIAL
EPCOS - TDK Electronics
1,348
In Stock
1 : $5.70000
Bulk
Bulk
Active6800 µF±20%25 V16mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive4.467 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858C7108M000
CAP ALUM 1000UF 20% 35V RADIAL
EPCOS - TDK Electronics
252
In Stock
1 : $1.71000
Bulk
Bulk
Active1000 µF±20%35 V41mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive2.028 A @ 100 kHz34 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
B41858 SERIES 10x17mm
B41858C6227M000
CAP ALUM 220UF 20% 50V RADIAL
EPCOS - TDK Electronics
115
In Stock
1 : $1.15000
Bulk
Bulk
Active220 µF±20%50 V175mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive778 mA @ 100 kHz160 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
B41858 SERIES 10x22mm
B41858C6477M000
CAP ALUM 470UF 20% 50V RADIAL
EPCOS - TDK Electronics
148
In Stock
1 : $1.93000
Bulk
Bulk
Active470 µF±20%50 V110mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.3 A @ 100 kHz104 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
B41858 SERIES 18x37mm
B41858C9567M000
CAP ALUM 560UF 20% 100V RADIAL
EPCOS - TDK Electronics
706
In Stock
1 : $4.08000
Bulk
Bulk
Active560 µF±20%100 V68mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive2.061 A @ 100 kHz63 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
B41858C9337M
B41858D5478M000
CAP ALUM 4700UF 20% 25V RADIAL
EPCOS - TDK Electronics
750
In Stock
1 : $4.77000
Bulk
Bulk
Active4700 µF±20%25 V21mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive3.539 A @ 100 kHz20 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.319" (33.50mm)-Through HoleRadial, Can
B41858 SERIES 18x37mm
B41858D5568M000
CAP ALUM 5600UF 20% 25V RADIAL
EPCOS - TDK Electronics
633
In Stock
1 : $5.40000
Bulk
Bulk
Active5600 µF±20%25 V20mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive3.864 A @ 100 kHz18 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
B41858C9337M
B41858C9397M000
CAP ALUM 390UF 20% 100V RADIAL
EPCOS - TDK Electronics
686
In Stock
1 : $3.50000
Bulk
Bulk
Active390 µF±20%100 V72mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive1.907 A @ 100 kHz68 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 397

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.