Showing
1 - 25
of 499
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FK Series
CAP ALUM 10UF 20% 80V SMD
$0.96000
955 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE3827TR-ND
PCE3827CT-ND
PCE3827DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%80 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz2.4 Ohms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FK SERIES
CAP ALUM 68UF 20% 100V SMD
$1.82000
3,638 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE3498TR-ND
PCE3498CT-ND
PCE3498DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive375 mA @ 120 Hz500 mA @ 100 kHz320 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FK SERIES
CAP ALUM 4700UF 20% 10V SMD
$2.82000
6,573 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE3457TR-ND
PCE3457CT-ND
PCE3457DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.69 A @ 100 kHz35 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
FK SERIES
CAP ALUM 680UF 20% 63V SMD
$3.77000
3,474 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4855TR-ND
PCE4855CT-ND
PCE4855DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.268 A @ 120 Hz1.69 A @ 100 kHz80 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
FK SERIES
CAP ALUM 150UF 20% 25V SMD
$1.29000
4,368 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
PCE4415TR-ND
PCE4415CT-ND
PCE4415DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow390 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
FK-Series
CAP ALUM 680UF 20% 6.3V RAD TH
$0.77000
3,805 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124249-ND
FK
Bulk
Active680 µF±20%6.3 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive472.5 mA @ 120 Hz630 mA @ 100 kHz90 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
EEU-FK1V391
CAP ALUM 390UF 20% 35V RADIAL TH
$1.31000
5,029 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124323-ND
FK
Bulk
Active390 µF±20%35 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive930 mA @ 120 Hz1.24 A @ 100 kHz49 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 3300UF 20% 25V RAD TH
$3.70000
971 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124303-ND
FK
Bulk
Active3300 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive2.112 A @ 120 Hz2.64 A @ 100 kHz25 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 180UF 20% 35V RADIAL TH
$0.77000
3,562 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124314-ND
FK
Bulk
Active180 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive441 mA @ 120 Hz630 mA @ 100 kHz90 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
EEU-FK1C391
CAP ALUM 390UF 20% 16V RADIAL TH
$0.77000
3,291 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124282-ND
FK
Bulk
Active390 µF±20%16 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive472.5 mA @ 120 Hz630 mA @ 100 kHz90 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 270UF 20% 25V RADIAL TH
$0.77000
2,289 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124299-ND
FK
Bulk
Active270 µF±20%25 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive441 mA @ 120 Hz630 mA @ 100 kHz90 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 270UF 20% 35V RADIAL TH
$1.14000
3,077 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124320-ND
FK
Bulk
Active270 µF±20%35 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive630 mA @ 120 Hz900 mA @ 100 kHz63 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 680UF 20% 16V RADIAL TH
$1.14000
1,644 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124288-ND
FK
Bulk
Active680 µF±20%16 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive675 mA @ 120 Hz900 mA @ 100 kHz63 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 1500UF 20% 6.3V RAD TH
$1.31000
1,833 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124241-ND
FK
Bulk
Active1500 µF±20%6.3 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive992 mA @ 120 Hz1.24 A @ 100 kHz49 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 560UF 20% 35V RADIAL TH
$1.47000
1,774 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124325-ND
FK
Bulk
Active560 µF±20%35 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.1175 A @ 120 Hz1.49 A @ 100 kHz35 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 820UF 20% 25V RADIAL TH
$1.65000
1,647 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124308-ND
FK
Bulk
Active820 µF±20%25 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.1175 A @ 120 Hz1.49 A @ 100 kHz35 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 2200UF 20% 16V RAD TH
$2.70000
2,179 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124277-ND
FK
Bulk
Active2200 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.512 A @ 120 Hz1.89 A @ 100 kHz29 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 560UF 20% 10V RADIAL TH
$0.77000
3,982 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124266-ND
FK
Bulk
Active560 µF±20%10 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive472.5 mA @ 120 Hz630 mA @ 100 kHz90 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
EEU-FK1C821L
CAP ALUM 820UF 20% 16V RADIAL TH
$1.03000
1,974 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124290-ND
FK
Bulk
Active820 µF±20%16 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive915 mA @ 120 Hz1.22 A @ 100 kHz44 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 1200UF 20% 10V RAD TH
$1.03000
1,930 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124255-ND
FK
Bulk
Active1200 µF±20%10 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive976 mA @ 120 Hz1.22 A @ 100 kHz44 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 560UF 20% 25V RADIAL TH
$1.03000
1,906 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124307-ND
FK
Bulk
Active560 µF±20%25 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive915 mA @ 120 Hz1.22 A @ 100 kHz44 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 820UF 20% 10V RADIAL TH
$1.06000
1,461 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124272-ND
FK
Bulk
Active820 µF±20%10 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive645 mA @ 120 Hz860 mA @ 100 kHz62 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 820UF 20% 10V RADIAL TH
$1.14000
1,910 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124271-ND
FK
Bulk
Active820 µF±20%10 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive675 mA @ 120 Hz900 mA @ 100 kHz63 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 1000UF 20% 6.3V RAD TH
$1.14000
1,650 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124239-ND
FK
Bulk
Active1000 µF±20%6.3 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive675 mA @ 120 Hz900 mA @ 100 kHz63 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FK-Series
CAP ALUM 1200UF 20% 10V RAD TH
$1.31000
1,886 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124254-ND
FK
Bulk
Active1200 µF±20%10 V-4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive992 mA @ 120 Hz1.24 A @ 100 kHz49 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 499

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.