Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,073 In Stock | 1 : $5.79000 Cut Tape (CT) 75 : $4.01573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 80 V | 68mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
12,969 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,425 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $0.98250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,193 In Stock | 1 : $5.79000 Cut Tape (CT) 75 : $4.01573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1300 µF | ±20% | 50 V | 60mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 2.175 A @ 120 Hz | 2.9 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
172 In Stock | 1 : $5.79000 Cut Tape (CT) 75 : $4.01573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2400 µF | ±20% | 35 V | 32mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 2.4375 A @ 120 Hz | 3.25 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
721 In Stock | 1 : $5.94000 Cut Tape (CT) 125 : $3.66216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1800 µF | ±20% | 35 V | 45mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
163 In Stock | 1 : $4.96000 Cut Tape (CT) 125 : $3.06424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1800 µF | ±20% | 25 V | 47mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.8 A @ 120 Hz | 2.4 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
422 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
497 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $0.98250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.34000 Cut Tape (CT) 900 : $0.47823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.95000 Cut Tape (CT) 500 : $0.86798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5 In Stock | 1 : $5.94000 Cut Tape (CT) 125 : $3.66216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 50 V | 78mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.575 A @ 120 Hz | 2.1 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
4 In Stock | 1 : $5.79000 Cut Tape (CT) 75 : $4.01573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 63 V | 68mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.34000 Cut Tape (CT) 900 : $0.47823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $0.82206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $1.89000 Cut Tape (CT) 500 : $0.84196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $0.98250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $0.98250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $0.98250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 325 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $4.96000 Cut Tape (CT) 125 : $3.06424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 63 V | 100mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $4.96000 Cut Tape (CT) 125 : $3.06424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 70 V | 100mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : $5.94000 Cut Tape (CT) 125 : $3.66216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 70 V | 95mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.5 A @ 120 Hz | 2 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD |