Showing
1 - 25
of 255
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HW SERIES 10mm
UHW1V471MPD
CAP ALUM 470UF 20% 35V RADIAL
Nichicon
1,904
In Stock
1 : $1.41000
Bulk
Bulk
Not For New Designs470 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz2 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HW Series 27mm
UHW1H471MPD
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
6,074
In Stock
1 : $2.19000
Bulk
Bulk
Not For New Designs470 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.21 A @ 120 Hz2.42 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
UHW1J561MHD
UHW1J561MHD
CAP ALUM 560UF 20% 63V RADIAL
Nichicon
31,870
In Stock
1 : $3.13000
Bulk
Bulk
Not For New Designs560 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.23 A @ 120 Hz2.46 A @ 100 kHz49 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
UHW Series 33.50mm
UHW1H102MHD
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
11,425
In Stock
1 : $3.44000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.1 A @ 120 Hz3.5 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.319" (33.50mm)-Through HoleRadial, Can
UHW Series 37.50mm
UHW1H152MHD
CAP ALUM 1500UF 20% 50V RADIAL
Nichicon
2,783
In Stock
1 : $4.83000
Bulk
Bulk
Not For New Designs1500 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.286 A @ 120 Hz3.81 A @ 100 kHz19 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.476" (37.50mm)-Through HoleRadial, Can
HW Series 22mm
UHW2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
4,972
In Stock
1 : $1.78000
Cut Tape (CT)
500 : $0.79472
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose572 mA @ 120 Hz1.43 A @ 100 kHz88 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UHW Series 16-18mm
UHW2A101MHD6TO
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
3,957
In Stock
1 : $2.10000
Cut Tape (CT)
500 : $0.93828
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose572 mA @ 120 Hz1.43 A @ 100 kHz115 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.650" (16.50mm)-Through HoleRadial, Can
HW SERIES 10mm
UHW1C122MPD6
CAP ALUM 1200UF 20% 16V RADIAL
Nichicon
2,346
In Stock
1 : $1.31000
Bulk
Bulk
Not For New Designs1200 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HW SERIES 10mm
UHW1E681MPD
CAP ALUM 680UF 20% 25V RADIAL
Nichicon
4,535
In Stock
1 : $1.34000
Bulk
Bulk
Not For New Designs680 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HW Series 22mm
UHW1V681MPD6
CAP ALUM 680UF 20% 35V RADIAL
Nichicon
3,775
In Stock
1 : $1.38000
Bulk
Bulk
Not For New Designs680 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz19 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
HW Series 22mm
UHW1E102MPD
CAP ALUM 1000UF 20% 25V RADIAL
Nichicon
4,767
In Stock
1 : $1.40000
Bulk
Bulk
Not For New Designs1000 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz19 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UHW Series 27mm
UHW1E222MHD
CAP ALUM 2200UF 20% 25V RADIAL
Nichicon
2,498
In Stock
1 : $1.60000
Bulk
Bulk
Not For New Designs2200 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.4 A @ 120 Hz3.2 A @ 100 kHz15 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
HW Series 27mm
UHW1A222MPD
CAP ALUM 2200UF 20% 10V RADIAL
Nichicon
4,496
In Stock
1 : $2.22000
Bulk
Bulk
Not For New Designs2200 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.175 A @ 120 Hz2.9 A @ 100 kHz17 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
HW Series 27mm
UHW1V821MPD
CAP ALUM 820UF 20% 35V RADIAL
Nichicon
2,400
In Stock
1 : $2.28000
Bulk
Bulk
Not For New Designs820 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.74 A @ 120 Hz2.9 A @ 100 kHz17 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
HW Series 12.50mm
UHW1V122MHD
CAP ALUM 1200UF 20% 35V RADIAL
Nichicon
2,635
In Stock
1 : $2.46000
Bulk
Bulk
Not For New Designs1200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.92 A @ 120 Hz3.2 A @ 100 kHz15 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
UHW Series 16-33.50mm
UHW1V332MHD
CAP ALUM 3300UF 20% 35V RADIAL
Nichicon
600
In Stock
1 : $5.42000
Bulk
Bulk
Not For New Designs3300 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3 A @ 120 Hz4 A @ 100 kHz11 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
UHW Series 16-33.50mm
UHW1C682MHD
CAP ALUM 6800UF 20% 16V RADIAL
Nichicon
3,018
In Stock
1 : $5.67000
Bulk
Bulk
Not For New Designs6800 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.2 A @ 120 Hz4 A @ 100 kHz11 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
HW SERIES 10mm
UHW2A820MPD1TD
CAP ALUM 82UF 20% 100V RADIAL
Nichicon
2,984
In Stock
1 : $1.78000
Cut Tape (CT)
500 : $0.74732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs82 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416 mA @ 120 Hz-115 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HW Series 22mm
UHW1V561MPD
CAP ALUM 560UF 20% 35V RADIAL
Nichicon
1,388
In Stock
1 : $1.41000
Bulk
Bulk
Not For New Designs560 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz2.5 A @ 100 kHz19 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UHW2A101MPD
UHW2A101MPD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
1,375
In Stock
1 : $1.78000
Bulk
Bulk
Not For New Designs100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose572 mA @ 120 Hz1.43 A @ 100 kHz88 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
HW Series 27mm
UHW2A121MPD
CAP ALUM 120UF 20% 100V RADIAL
Nichicon
1,225
In Stock
1 : $2.09000
Bulk
Bulk
Not For New Designs120 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose648 mA @ 120 Hz1.62 A @ 100 kHz72 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UHW Series 16-27mm
UHW1H152MHD6
CAP ALUM 1500UF 20% 50V RADIAL
Nichicon
2,129
In Stock
1 : $3.33000
Bulk
Bulk
Not For New Designs1500 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.962 A @ 120 Hz3.27 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
UHW Series 33.50mm
UHW1K471MHD
CAP ALUM 470UF 20% 80V RADIAL
Nichicon
4,800
In Stock
1 : $3.40000
Bulk
Bulk
Not For New Designs470 µF±20%80 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2.4 A @ 100 kHz44 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.319" (33.50mm)-Through HoleRadial, Can
UHW Series 37.50mm
UHW2A391MHD
CAP ALUM 390UF 20% 100V RADIAL
Nichicon
2,800
In Stock
1 : $3.97000
Bulk
Bulk
Not For New Designs390 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.3 A @ 120 Hz2.6 A @ 100 kHz38 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.476" (37.50mm)-Through HoleRadial, Can
UHW SERIES 16-37.50mm
UHW1V392MHD
CAP ALUM 3900UF 20% 35V RADIAL
Nichicon
271
In Stock
1 : $6.25000
Bulk
Bulk
Not For New Designs3900 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.15 A @ 120 Hz4.2 A @ 100 kHz10 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 255

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.