Showing
1 - 25
of 126
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_WX Series
UWX1A221MCL1GB
CAP ALUM 220UF 20% 10V SMD
Nichicon
131,950
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy220 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz-0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J331MCL1GB
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
63,666
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy330 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz255 mA @ 10 kHz-0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1E101MCL1GB
CAP ALUM 100UF 20% 25V SMD
Nichicon
14,956
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.20422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose110 mA @ 120 Hz165 mA @ 10 kHz-0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
70,318
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
111,431
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.09667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 mA @ 120 Hz12.6 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
51,932
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.10579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy4.7 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
37,616
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.11796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy4.7 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz24 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
2,121
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.13415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy47 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose45 mA @ 120 Hz67.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1C220MCL1GB
CAP ALUM 22UF 20% 16V SMD
Nichicon
21,806
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.13804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy22 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose37 mA @ 120 Hz55.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
13,048
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.14089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose27 mA @ 120 Hz40.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
9,724
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy22 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose46 mA @ 120 Hz69 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1H330MCL1GB
CAP ALUM 33UF 20% 50V SMD
Nichicon
9,536
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy33 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose71 mA @ 120 Hz106.5 mA @ 10 kHz-0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1H220MCL1GB
CAP ALUM 22UF 20% 50V SMD
Nichicon
13,207
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy22 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose52 mA @ 120 Hz78 mA @ 10 kHz-0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1A151MCL1GB
CAP ALUM 150UF 20% 10V SMD
Nichicon
4,800
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.20839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy150 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose111 mA @ 120 Hz166.5 mA @ 10 kHz-0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1C330MCL1GB
CAP ALUM 33UF 20% 16V SMD
Nichicon
4,309
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy33 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose49 mA @ 120 Hz73.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1A330MCL1GB
CAP ALUM 33UF 20% 10V SMD
Nichicon
4,015
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.13486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy33 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41 mA @ 120 Hz61.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J330MCL1GB
CAP ALUM 33UF 20% 6.3V SMD
Nichicon
3,004
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.14160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy33 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose37 mA @ 120 Hz55.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1E220MCL1GB
CAP ALUM 22UF 20% 25V SMD
Nichicon
15,249
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy22 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose42 mA @ 120 Hz63 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1A470MCL1GB
CAP ALUM 47UF 20% 10V SMD
Nichicon
9,870
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy47 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose52 mA @ 120 Hz78 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J151MCL1GB
CAP ALUM 150UF 20% 6.3V SMD
Nichicon
4,500
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy150 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose71 mA @ 120 Hz106.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0G331MCL1GB
CAP ALUM 330UF 20% 4V SMD
Nichicon
2,616
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.16857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy330 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose145 mA @ 120 Hz217.5 mA @ 10 kHz-0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
3,092
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.11424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy22 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz42 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWX1H3R3MCL1GB
CAP ALUM 3.3UF 20% 50V SMD
Nichicon
1,129
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.11098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy3.3 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 mA @ 120 Hz25.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0G101MCL1GB
CAP ALUM 100UF 20% 4V SMD
Nichicon
752
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.14288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy100 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose56 mA @ 120 Hz84 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1V330MCL1GB
CAP ALUM 33UF 20% 35V SMD
Nichicon
1,896
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy33 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose62 mA @ 120 Hz93 mA @ 10 kHz-0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 126

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.