Showing
1 - 25
of 398
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UVY1H102MHD
UVY1H102MHD
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
18,953
In Stock
1 : $1.68000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.0925 A @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY2A0R1MDD1TD
CAP ALUM 0.1UF 20% 100V RADIAL
Nichicon
4,284
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.10715
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs0.1 µF±20%100 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.5 mA @ 120 Hz3 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY1A221MDD1TD
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
3,792
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.12243
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy220 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose155 mA @ 120 Hz232.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY2D0R1MED1TD
CAP ALUM 0.1UF 20% 200V RADIAL
Nichicon
4,712
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.12931
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy0.1 µF±20%200 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 mA @ 120 Hz2.4 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY2A100MDD1TD
CAP ALUM 10UF 20% 100V RADIAL
Nichicon
39,399
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.13200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs10 µF±20%100 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz100 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY1C221MED1TD
CAP ALUM 220UF 20% 16V RADIAL
Nichicon
9,647
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.13200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy220 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY1E101MDD1TD
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
18,830
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.13200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy100 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose125 mA @ 120 Hz187.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY1V101MED1TD
CAP ALUM 100UF 20% 35V RADIAL
Nichicon
3,838
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.13573
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy100 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz225 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY1E221MED1TA
CAP ALUM 220UF 20% 25V RADIAL
Nichicon
2,658
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.15296
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy220 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose200 mA @ 120 Hz300 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY1C331MED1TD
CAP ALUM 330UF 20% 16V RADIAL
Nichicon
4,604
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.19921
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy330 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz337.5 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY Series 8mm
UVY1J101MPD1TD
CAP ALUM 100UF 20% 63V RADIAL
Nichicon
22,720
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.23867
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%63 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose200 mA @ 120 Hz300 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
VY SERIES 14mm
UVY1C102MPD1TD
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
4,559
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.40474
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz575 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
VY SERIES 14mm
UVY2V100MPD1TD
CAP ALUM 10UF 20% 350V RADIAL
Nichicon
1,699
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.41896
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs10 µF±20%350 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose64 mA @ 120 Hz73.6 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
VY SERIES 14mm
UVY2W4R7MPD1TD
CAP ALUM 4.7UF 20% 450V RADIAL
Nichicon
10,613
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.42694
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs4.7 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose32 mA @ 120 Hz36.8 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY1H100MDD
CAP ALUM 10UF 20% 50V RADIAL
Nichicon
12,110
In Stock
1 : $0.44000
Bulk
Bulk
Last Time Buy10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose46 mA @ 120 Hz92 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY1H220MDD
CAP ALUM 22UF 20% 50V RADIAL
Nichicon
1,576
In Stock
1 : $0.44000
Bulk
Bulk
Last Time Buy22 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose68 mA @ 120 Hz136 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY1E101MDD
UVY1E101MDD
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
6,095
In Stock
1 : $0.53000
Bulk
Bulk
Last Time Buy100 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose125 mA @ 120 Hz187.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY1A221MDD
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
4,622
In Stock
1 : $0.54000
Bulk
Bulk
Last Time Buy220 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose155 mA @ 120 Hz232.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
VY SERIES 22mm
UVY1H471MPD1TD
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
2,500
In Stock
1 : $1.39000
Cut Tape (CT)
500 : $0.55744
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose540 mA @ 120 Hz810 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY1E221MED
CAP ALUM 220UF 20% 25V RADIAL
Nichicon
14,337
In Stock
1 : $0.60000
Bulk
Bulk
Last Time Buy220 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose200 mA @ 120 Hz300 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
UVY SERIES 6.30mm
UVY2V2R2MED
CAP ALUM 2.2UF 20% 350V RADIAL
Nichicon
5,336
In Stock
1 : $0.69000
Bulk
Bulk
Last Time Buy2.2 µF±20%350 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose21 mA @ 120 Hz24.15 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
VY Series 12.50mm
UVY1H102MHD1TO
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
5,583
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $0.70978
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.0925 A @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
VY Series 12.50mm
UVY2A221MHD1TO
CAP ALUM 220UF 20% 100V RADIAL
Nichicon
9,139
In Stock
1 : $1.69000
Cut Tape (CT)
500 : $0.75712
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs220 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz585 mA @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
UVY Series 8mm
UVY1V221MPD
CAP ALUM 220UF 20% 35V RADIAL
Nichicon
11,135
In Stock
1 : $0.83000
Bulk
Bulk
Not For New Designs220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz375 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
UVY Series 8mm
UVY2A470MPD
CAP ALUM 47UF 20% 100V RADIAL
Nichicon
1,820
In Stock
1 : $0.92000
Bulk
Bulk
Not For New Designs47 µF±20%100 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz280 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 398

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.