Aluminum Electrolytic Capacitors

Results: 278
Capacitance
56 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF470 µF
Voltage - Rated
160 V180 V200 V220 V250 V350 V400 V420 V450 V500 V600 V
Lifetime @ Temp.
2000 Hrs @ 105°C3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
440 mA @ 120 Hz470 mA @ 120 Hz490 mA @ 120 Hz500 mA @ 120 Hz520 mA @ 120 Hz560 mA @ 120 Hz590 mA @ 120 Hz610 mA @ 120 Hz640 mA @ 120 Hz650 mA @ 120 Hz660 mA @ 120 Hz670 mA @ 120 Hz
Ripple Current @ High Frequency
700.7 mA @ 50 kHz715 mA @ 50 kHz743.6 mA @ 50 kHz843.7 mA @ 50 kHz915.2 mA @ 50 kHz929.5 mA @ 50 kHz943.8 mA @ 50 kHz972.4 mA @ 50 kHz986.7 mA @ 50 kHz1.0296 A @ 50 kHz1.0439 A @ 50 kHz1.0725 A @ 50 kHz
Size / Dimension
0.787" Dia (20.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
278Results
Applied FiltersRemove All

Showing
of 278
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Capacitor, Aluminum
LGN2D391MELZ25
CAP ALUM 390UF 20% 200V SNAP
Nichicon
1,984
In Stock
1 : $4.74000
Bulk
Bulk
Active390 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.31 A @ 120 Hz1.965 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
GN SERIES 32mm
LGN2V221MELA30
CAP ALUM 220UF 20% 350V SNAP
Nichicon
4,786
In Stock
1 : $5.66000
Bulk
Bulk
Active220 µF±20%350 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.43 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGN2H101MELB25
LGN2W221MELB30
CAP ALUM 220UF 20% 450V SNAP
Nichicon
9,597
In Stock
1 : $5.74000
Bulk
Bulk
Active220 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x32mm
LGN2W101MELZ30
CAP ALUM 100UF 20% 450V SNAP
Nichicon
2,313
In Stock
1 : $5.90000
Bulk
Bulk
Active100 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose690 mA @ 120 Hz986.7 mA @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x37mm
LGN2D561MELZ35
CAP ALUM 560UF 20% 200V SNAP
Nichicon
1,076
In Stock
1 : $5.96000
Bulk
Bulk
Active560 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 120 Hz2.4 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Capacitor, Aluminum
LGN2H560MELZ25
CAP ALUM 56UF 20% 500V SNAP
Nichicon
211
In Stock
1 : $6.00000
Bulk
Bulk
Active56 µF±20%500 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose470 mA @ 120 Hz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN2H101MELB25
LGN2G221MELB25
CAP ALUM 220UF 20% 400V SNAP
Nichicon
1,311
In Stock
1 : $6.36000
Bulk
Bulk
Active220 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.1 A @ 120 Hz1.573 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x42mm
LGN2E471MELZ40
CAP ALUM 470UF 20% 250V SNAP
Nichicon
1,010
In Stock
1 : $6.63000
Bulk
Bulk
Active470 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.4 A @ 120 Hz2.1 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGN2H101MELB25
LGN2W151MELB25
CAP ALUM 150UF 20% 450V SNAP
Nichicon
4,976
In Stock
1 : $6.92000
Bulk
Bulk
Active150 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose790 mA @ 120 Hz1.1297 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGx SERIES 37mm
LGN2D821MELA35
CAP ALUM 820UF 20% 200V SNAP
Nichicon
32,927
In Stock
1 : $7.03000
Bulk
Bulk
Active820 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.04 A @ 120 Hz3.06 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGx SERIES 37mm
LGN2G221MELA35
CAP ALUM 220UF 20% 400V SNAP
Nichicon
4,629
In Stock
1 : $7.06000
Bulk
Bulk
Active220 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.1 A @ 120 Hz1.573 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
GN SERIES 42MM
LGN2E681MELA40
CAP ALUM 680UF 20% 250V SNAP
Nichicon
578
In Stock
1 : $7.68000
Bulk
Bulk
Active680 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.55 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGN2H101MELB25
LGN2D102MELB30
CAP ALUM 1000UF 20% 200V SNAP
Nichicon
158
In Stock
1 : $8.26000
Bulk
Bulk
Active1000 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGN2H101MELB25
LGN2G271MELB30
CAP ALUM 270UF 20% 400V SNAP
Nichicon
536
In Stock
1 : $8.28000
Bulk
Bulk
Active270 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.22 A @ 120 Hz1.7446 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GN  Series 27x35mm
LGN2W221MELC25
CAP ALUM 220UF 20% 450V SNAP
Nichicon
4,936
In Stock
1 : $8.42000
Bulk
Bulk
Active220 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz-0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 25x47mm
LGN2G331MELA45
CAP ALUM 330UF 20% 400V SNAP
Nichicon
1,461
In Stock
1 : $8.61000
Bulk
Bulk
Active330 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.44 A @ 120 Hz2.0592 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
GN  Series 37x35mm
LGN2E102MELC35
CAP ALUM 1000UF 20% 250V SNAP
Nichicon
184
In Stock
1 : $9.87000
Bulk
Bulk
Active1000 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.2 A @ 120 Hz3.3 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
GN  Series 27x35mm
LGN2H151MELC25
CAP ALUM 150UF 20% 500V SNAP
Nichicon
170
In Stock
1 : $10.20000
Bulk
Bulk
Active150 µF±20%500 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1.0725 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
GN Series 35mm
LGN2W561MELC50
CAP ALUM 560UF 20% 450V SNAP
Nichicon
206
In Stock
1 : $14.53000
Bulk
Bulk
Active560 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.99 A @ 120 Hz2.8457 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
GN Series 35mm
LGN2W471MELC45
CAP ALUM 470UF 20% 450V SNAP
Nichicon
246
In Stock
1 : $14.56000
Bulk
Bulk
Active470 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.78 A @ 120 Hz2.5454 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x27mm
LGN2G680MELY25
CAP ALUM 68UF 20% 400V SNAP
Nichicon
184
In Stock
1 : $4.74000
Bulk
Bulk
Active68 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose490 mA @ 120 Hz700.7 mA @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Capacitor, Aluminum
LGN2E271MELZ25
CAP ALUM 270UF 20% 250V SNAP
Nichicon
194
In Stock
1 : $4.77000
Bulk
Bulk
Active270 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.1 A @ 120 Hz1.65 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Capacitor, Aluminum
LGN2D331MELZ25
CAP ALUM 330UF 20% 200V SNAP
Nichicon
181
In Stock
1 : $4.77000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.8 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 37x20mm
LGN2C561MELY35
CAP ALUM 560UF 20% 160V SNAP
Nichicon
224
In Stock
1 : $4.81000
Bulk
Bulk
Active560 µF±20%160 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.25 A @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x32mm
LGN2G101MELY30
CAP ALUM 100UF 20% 400V SNAP
Nichicon
181
In Stock
1 : $4.88000
Bulk
Bulk
Active100 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose680 mA @ 120 Hz972.4 mA @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 278

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.