Aluminum Electrolytic Capacitors

Results: 30
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF47 µF68 µF100 µF150 µF220 µF330 µF470 µF560 µF680 µF820 µF1000 µF1500 µF2200 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz80mOhm @ 100kHz120mOhm @ 100kHz160mOhm @ 100kHz180mOhm @ 100kHz260mOhm @ 100kHz340mOhm @ 100kHz360mOhm @ 100kHz680mOhm @ 100kHz880mOhm @ 100kHz
Ripple Current @ Low Frequency
66 mA @ 120 Hz78 mA @ 120 Hz96 mA @ 120 Hz120 mA @ 120 Hz140 mA @ 120 Hz150 mA @ 120 Hz240 mA @ 120 Hz300 mA @ 120 Hz335 mA @ 120 Hz360 mA @ 120 Hz425 mA @ 120 Hz450 mA @ 120 Hz510 mA @ 120 Hz595 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz195 mA @ 100 kHz240 mA @ 100 kHz300 mA @ 100 kHz350 mA @ 100 kHz600 mA @ 100 kHz670 mA @ 100 kHz850 mA @ 100 kHz900 mA @ 100 kHz1.19 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.406" (10.30mm)0.413" (10.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Alchip MZR Series
EMZR350ARA151MF80G
CAP ALUM 150UF 20% 35V SMD
Chemi-Con
5,064
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%35 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive240 mA @ 120 Hz600 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR500ARA221MHA0G
CAP ALUM 220UF 20% 50V SMD
Chemi-Con
4,080
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.44792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V180mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive335 mA @ 120 Hz670 mA @ 100 kHz-0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZR350ARA561MJA0G
CAP ALUM 560UF 20% 35V SMD
Chemi-Con
13,153
In Stock
1 : $1.36000
Cut Tape (CT)
500 : $0.57376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 µF±20%35 V60mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive595 mA @ 120 Hz1.19 A @ 100 kHz-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZR500ARA331MJA0G
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
4,536
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $0.60396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V120mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz900 mA @ 100 kHz-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR250ARA221MF80G
CAP ALUM 220UF 20% 25V SMD
Chemi-Con
3,047
In Stock
1 : $0.82000
Cut Tape (CT)
900 : $0.19993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR160ARA331MF80G
CAP ALUM 330UF 20% 16V SMD
Chemi-Con
1,055
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.19863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR350ARA470ME61G
CAP ALUM 47UF 20% 35V SMD
Chemi-Con
3,995
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive96 mA @ 120 Hz240 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR500ARA220ME61G
CAP ALUM 22UF 20% 50V SMD
Chemi-Con
2,342
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V880mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive66 mA @ 120 Hz165 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR350ARA331MHA0G
CAP ALUM 330UF 20% 35V SMD
Chemi-Con
3,422
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.34796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz-0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR350ARA101MF61G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
2,892
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.35173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz300 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR6R3ARA222MJA0G
CAP ALUM 2200UF 20% 6.3V SMD
Chemi-Con
15,174
In Stock
1 : $1.93000
Cut Tape (CT)
500 : $0.86544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%6.3 V60mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive714 mA @ 120 Hz1.19 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR6R3ARA221ME61G
CAP ALUM 220UF 20% 6.3V SMD
Chemi-Con
4,322
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz240 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR100ARA151ME61G
CAP ALUM 150UF 20% 10V SMD
Chemi-Con
3,809
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive96 mA @ 120 Hz240 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR100ARA102MHA0G
CAP ALUM 1000UF 20% 10V SMD
Chemi-Con
2,589
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%10 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR6R3ARA152MHA0G
CAP ALUM 1500UF 20% 6.3V SMD
Chemi-Con
2,500
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%6.3 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR250ARA821MJA0G
CAP ALUM 820UF 20% 25V SMD
Chemi-Con
240
In Stock
1 : $1.93000
Cut Tape (CT)
500 : $0.58314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 µF±20%25 V60mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive714 mA @ 120 Hz1.19 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR6R3ARA681MF80G
CAP ALUM 680UF 20% 6.3V SMD
Chemi-Con
377
In Stock
1 : $0.82000
Cut Tape (CT)
900 : $0.19784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%6.3 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR160ARA101ME61G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
367
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive96 mA @ 120 Hz240 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR160ARA221MF61G
CAP ALUM 220UF 20% 16V SMD
Chemi-Con
814
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.35173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR250ARA101MF61G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
408
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.35173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz300 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR500ARA470MF61G
CAP ALUM 47UF 20% 50V SMD
Chemi-Con
364
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.35173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive78 mA @ 120 Hz195 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR250ARA471MHA0G
CAP ALUM 470UF 20% 25V SMD
Chemi-Con
962
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR6R3ARA331MF61G
CAP ALUM 330UF 20% 6.3V SMD
Chemi-Con
191
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.35173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR160ARA681MHA0G
CAP ALUM 680UF 20% 16V SMD
Chemi-Con
995
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%16 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR500ARA101MF80G
CAP ALUM 100UF 20% 50V SMD
Chemi-Con
5
In Stock
1 : $0.90000
Cut Tape (CT)
900 : $0.19473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz350 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 30

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.