Showing
1 - 25
of 154
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 6800UF 20% 63V SNAP
$22.57000
412 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4800PHBK-ND
058 PLL-SI
Bulk
Active6800 µF±20%63 V46mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.58 A @ 100 Hz35 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 470UF 20% 100V SNAP
$9.76000
806 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4802PHBK-ND
058 PLL-SI
Bulk
Active470 µF±20%100 V280mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.14 A @ 100 Hz190 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 4700UF 20% 40V SNAP
$14.03000
753 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4797PHBK-ND
058 PLL-SI
Bulk
Active4700 µF±20%40 V59mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.96 A @ 100 Hz40 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 4700UF 20% 63V SNAP
$17.69000
599 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4799PHBK-ND
058 PLL-SI
Bulk
Active4700 µF±20%63 V60mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.65 A @ 100 Hz45 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 3300UF 20% 40V SNAP
$13.45000
783 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205857332E3CT-ND
56-MAL205857332E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active3300 µF±20%40 V71mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.43 A @ 100 Hz45 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 10000UF 20% 16V SNAP
$14.41000
1,598 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205855103E3CT-ND
56-MAL205855103E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active10000 µF±20%16 V44mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.44 A @ 100 Hz34 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 4700UF 20% 40V SNAP
$15.36000
699 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205847472E3CT-ND
56-MAL205847472E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active4700 µF±20%40 V51mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.26 A @ 100 Hz32 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 6800UF 20% 40V SNAP
$16.29000
800 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205857682E3CT-ND
56-MAL205857682E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active6800 µF±20%40 V42mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.94 A @ 100 Hz29 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 3300UF 20% 63V SNAP
$14.48000
800 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4798PHBK-ND
058 PLL-SI
Bulk
Active3300 µF±20%63 V70mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.07 A @ 100 Hz50 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 2200UF 20% 63V SNAP
$14.63000
718 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205858222E3-ND
058 PLL-SI
Bulk
Active2200 µF±20%63 V101mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.27 A @ 100 Hz70 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 10000UF 20% 40V SNAP
$20.16000
600 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205857103E3CT-ND
56-MAL205857103E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active10000 µF±20%40 V46mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.18 A @ 100 Hz29 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 6800UF 20% 50V SNAP
$23.60000
600 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205851682E3CT-ND
56-MAL205851682E3TB-ND
058 PLL-SI
Cut Tape (CT)
Tape & Box (TB)
Active6800 µF±20%50 V49mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.01 A @ 100 Hz30 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 3300UF 20% 100V SNAP
$24.20000
592 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4801PHBK-ND
058 PLL-SI
Bulk
Active3300 µF±20%100 V64mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.84 A @ 100 Hz50 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 22000UF 20% 25V SNAP
$23.76000
1,195 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL205856223E3-ND
058 PLL-SI
Bulk
Active22000 µF±20%25 V27mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose6.07 A @ 100 Hz21 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
051 PEC-PW 3-Lead
CAP ALUM 330UF 20% 100V SNAP
$6.11348
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205879331E3-ND
058 PLL-SI
Tape & Box (TB)
Active330 µF±20%100 V370mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose920 mA @ 100 Hz250 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 680UF 20% 63V SNAP
$6.06983
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205858681E3-ND
058 PLL-SI
Tape & Box (TB)
Active680 µF±20%63 V228mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 100 Hz150 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
051 PEC-PW 3-Lead
CAP ALUM 680UF 20% 63V SNAP
$6.06983
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205878681E3-ND
058 PLL-SI
Tape & Box (TB)
Active680 µF±20%63 V228mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 100 Hz150 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 330UF 20% 100V SNAP
$6.11348
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205859331E3-ND
058 PLL-SI
Tape & Box (TB)
Active330 µF±20%100 V370mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose920 mA @ 100 Hz250 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 4700UF 20% 10V SNAP
$6.28816
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205854472E3-ND
058 PLL-SI
Tape & Box (TB)
Active4700 µF±20%10 V82mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.95 A @ 100 Hz57 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
051 PEC-PW 3-Lead
CAP ALUM 4700UF 20% 10V SNAP
$6.28816
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205874472E3-ND
058 PLL-SI
Tape & Box (TB)
Active4700 µF±20%10 V82mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.95 A @ 100 Hz57 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 3300UF 20% 16V SNAP
$6.39838
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205855332E3-ND
058 PLL-SI
Tape & Box (TB)
Active3300 µF±20%16 V86mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 100 Hz57 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
051 PEC-PW 3-Lead
CAP ALUM 3300UF 20% 16V SNAP
$6.39838
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205875332E3-ND
058 PLL-SI
Tape & Box (TB)
Active3300 µF±20%16 V86mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 100 Hz57 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
058 PLL-SI_Rad-Can-Snap-in
CAP ALUM 1500UF 20% 40V SNAP
$6.46283
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205857152E3-ND
058 PLL-SI
Tape & Box (TB)
Active1500 µF±20%40 V114mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.65 A @ 100 Hz65 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
051 PEC-PW 3-Lead
CAP ALUM 1500UF 20% 40V SNAP
$6.46283
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205877152E3-ND
058 PLL-SI
Tape & Box (TB)
Active1500 µF±20%40 V114mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.65 A @ 100 Hz65 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
051 PEC-PW 3-Lead
CAP ALUM 1000UF 20% 63V SNAP
$6.63750
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
800
Non-Stock
MAL205878102E3-ND
058 PLL-SI
Tape & Box (TB)
Active1000 µF±20%63 V170mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.46 A @ 100 Hz115 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
Showing
1 - 25
of 154

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.