Showing
1 - 25
of 197
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can
CAP ALUM 2200UF 20% 50V RADIAL
$4.99000
253 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL214851222E3-ND
148 RUS
Bulk
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.52 A @ 100 Hz39 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 3300UF 20% 35V RADIAL
$5.21000
1,500 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL214830332E3CT-ND
56-MAL214830332E3TB-ND
148 RUS
Cut Tape (CT)
Tape & Box (TB)
Active3300 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.62 A @ 100 Hz37 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 2200UF 20% 50V RADIAL
$5.21000
135 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL214831222E3CT-ND
56-MAL214831222E3TB-ND
148 RUS
Cut Tape (CT)
Tape & Box (TB)
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.52 A @ 100 Hz39 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 330UF 20% 35V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214850331E3-ND
148 RUS
Bulk
Active330 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 100 Hz270 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 50V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214851221E3-ND
148 RUS
Bulk
Active220 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose330 mA @ 100 Hz280 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 1000UF 20% 10V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214854102E3-ND
148 RUS
Bulk
Active1000 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose460 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 680UF 20% 16V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214855681E3-ND
148 RUS
Bulk
Active680 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 25V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214856471E3-ND
148 RUS
Bulk
Active470 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose410 mA @ 100 Hz260 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 100UF 20% 63V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214858101E3-ND
148 RUS
Bulk
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose230 mA @ 100 Hz320 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 47UF 20% 100V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,000
Non-Stock
MAL214859479E3-ND
148 RUS
Bulk
Active47 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose165 mA @ 100 Hz640 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 47UF 20% 100V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214839479E3-ND
148 RUS
Tape & Box (TB)
Active47 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose165 mA @ 100 Hz640 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 330UF 20% 35V RADIAL
$0.65081
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214860331E3-ND
148 RUS
Bulk
Active330 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 100 Hz270 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 50V RADIAL
$0.65081
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214861221E3-ND
148 RUS
Bulk
Active220 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose330 mA @ 100 Hz280 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 1000UF 20% 10V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214864102E3-ND
148 RUS
Bulk
Active1000 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose460 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 680UF 20% 16V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214865681E3-ND
148 RUS
Bulk
Active680 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 25V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214866471E3-ND
148 RUS
Bulk
Active470 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose410 mA @ 100 Hz260 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 100UF 20% 63V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214868101E3-ND
148 RUS
Bulk
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose230 mA @ 100 Hz320 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 47UF 20% 100V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214869479E3-ND
148 RUS
Bulk
Active47 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose165 mA @ 100 Hz640 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 330UF 20% 35V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214830331E3-ND
148 RUS
Tape & Box (TB)
Active330 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 100 Hz270 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 50V RADIAL
$0.66857
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214831221E3-ND
148 RUS
Tape & Box (TB)
Active220 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose330 mA @ 100 Hz280 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 1000UF 20% 10V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214834102E3-ND
148 RUS
Tape & Box (TB)
Active1000 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose460 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 680UF 20% 16V RADIAL
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214835681E3-ND
148 RUS
Tape & Box (TB)
Active680 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 100 Hz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 25V RADIAL
$0.66857
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214836471E3-ND
148 RUS
Tape & Box (TB)
Active470 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose410 mA @ 100 Hz260 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 100UF 20% 63V RADIAL
$0.66857
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,400
Non-Stock
MAL214838101E3-ND
148 RUS
Tape & Box (TB)
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose230 mA @ 100 Hz320 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 35V RADIAL
$0.67562
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,000
Non-Stock
MAL214850471E3-ND
148 RUS
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose480 mA @ 100 Hz190 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 197

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.