Showing
1 - 25
of 207
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Axial
CAP ALUM 470UF 20% 35V AXIAL
$7.24000
259 - Immediate
Vishay SpragueVishay Sprague
1
30D477M035DD5A-ND
30D
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 0.945" L (9.50mm x 24.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 1UF 20% 250V AXIAL
$5.16000
570 - Immediate
Vishay SpragueVishay Sprague
1
30D105M250BA2A-ND
30D
Bulk
Active1 µF±20%250 V160.97Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose21 mA @ 120 Hz33.6 mA @ 100 kHz-0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 10UF 20% 50V AXIAL
$5.16000
570 - Immediate
Vishay SpragueVishay Sprague
1
30D106M050BA2A-ND
30D
Bulk
Active10 µF±20%50 V25.85Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz67.2 mA @ 100 kHz-0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 100UF 20% 10V AXIAL
$5.24000
560 - Immediate
Vishay SpragueVishay Sprague
1
30D107M010BB2A-ND
30D
Bulk
Active100 µF±20%10 V3.561Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz205.8 mA @ 100 kHz-0.248" Dia x 0.689" L (6.30mm x 17.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 10UF 25V AXIAL
$5.24000
541 - Immediate
Vishay SpragueVishay Sprague
1
30D106G025BB2A-ND
30D
Bulk
Active10 µF-10%, +75%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.248" Dia x 0.689" L (6.30mm x 17.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 33UF 20% 50V AXIAL
$5.33000
560 - Immediate
Vishay SpragueVishay Sprague
1
30D336M050CB2A-ND
30D
Bulk
Active33 µF±20%50 V7.85Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz156.8 mA @ 100 kHz-0.315" Dia x 0.689" L (8.00mm x 17.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 20UF 25V AXIAL
$5.33000
547 - Immediate
Vishay SpragueVishay Sprague
1
30D206G025CB2A-ND
30D
Bulk
Active20 µF-10%, +75%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.315" Dia x 0.689" L (8.00mm x 17.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 150UF 20% 20V AXIAL
$5.41000
550 - Immediate
Vishay SpragueVishay Sprague
1
30D157M020CC2A-ND
30D
Bulk
Active150 µF±20%20 V2.11Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose233 mA @ 120 Hz326.2 mA @ 100 kHz-0.315" Dia x 0.807" L (8.00mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 330UF 20% 10V AXIAL
$5.41000
550 - Immediate
Vishay SpragueVishay Sprague
1
30D337M010CC2A-ND
30D
Bulk
Active330 µF±20%10 V1.081Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose325 mA @ 120 Hz455 mA @ 100 kHz-0.315" Dia x 0.807" L (8.00mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 100UF 20% 25V AXIAL
$5.41000
547 - Immediate
Vishay SpragueVishay Sprague
1
30D107M025CC2A-ND
30D
Bulk
Active100 µF±20%25 V2.914Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose197 mA @ 120 Hz275.8 mA @ 100 kHz-0.315" Dia x 0.807" L (8.00mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 50UF 25V AXIAL
$5.41000
498 - Immediate
Vishay SpragueVishay Sprague
1
30D506G025CC2-ND
30D
Bulk
Active50 µF-10%, +75%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.315" Dia x 0.807" L (8.00mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 100UF 15V AXIAL
$5.79000
510 - Immediate
Vishay SpragueVishay Sprague
1
30D107G015DC2A-ND
30D
Bulk
Active100 µF-10%, +75%15 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 0.807" L (9.50mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 47UF 20% 75V AXIAL
$5.79000
500 - Immediate
Vishay SpragueVishay Sprague
1
30D476M075DC2A-ND
30D
Bulk
Active47 µF±20%75 V3.384Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose204 mA @ 120 Hz326.4 mA @ 100 kHz-0.374" Dia x 0.807" L (9.50mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 150UF 20% 50V AXIAL
$5.79000
496 - Immediate
Vishay SpragueVishay Sprague
1
30D157M050DC2A-ND
30D
Bulk
Active150 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 0.807" L (9.50mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 100UF 20% 35V AXIAL
$5.79000
495 - Immediate
Vishay SpragueVishay Sprague
1
30D107M035DC2A-ND
30D
Bulk
Active100 µF±20%35 V2.74Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose212 mA @ 120 Hz296.8 mA @ 100 kHz-0.374" Dia x 0.807" L (9.50mm x 20.50mm)--Through HoleAxial, Can
Axial
CAP ALUM 250UF 16V AXIAL
$6.24000
380 - Immediate
Vishay SpragueVishay Sprague
1
30D257G016DF5-ND
30D
Bulk
Active250 µF-10%, +75%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 1.260" L (9.50mm x 32.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 250UF 12V AXIAL
$6.24000
376 - Immediate
Vishay SpragueVishay Sprague
1
30D257G012DF5A-ND
30D
Bulk
Active250 µF-10%, +75%12 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 1.260" L (9.50mm x 32.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 200UF 16V AXIAL
$6.24000
369 - Immediate
Vishay SpragueVishay Sprague
1
30D207G016DF5A-ND
30D
Bulk
Active200 µF-10%, +75%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 1.260" L (9.50mm x 32.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 1UF 50V AXIAL
$6.29000
470 - Immediate
Vishay SpragueVishay Sprague
1
30D105G050BA5-ND
30D
Bulk
Active1 µF-10%, +75%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 330UF 20% 25V AXIAL
$6.29000
470 - Immediate
Vishay SpragueVishay Sprague
1
30D337M025DD2A-ND
30D
Bulk
Active330 µF±20%25 V885mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose423 mA @ 120 Hz592.2 mA @ 100 kHz-0.374" Dia x 0.945" L (9.50mm x 24.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 4UF 100V AXIAL
$6.29000
470 - Immediate
Vishay SpragueVishay Sprague
1
30D405G100BA5A-ND
30D
Bulk
Active4 µF-10%, +75%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 6UF 25V AXIAL
$6.29000
468 - Immediate
Vishay SpragueVishay Sprague
1
30D605G025BA5A-ND
30D
Bulk
Active6 µF-10%, +75%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 250UF 6V AXIAL
$6.29000
461 - Immediate
Vishay SpragueVishay Sprague
1
30D257G006DD2-ND
30D
Bulk
Active250 µF-10%, +75%6 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 0.945" L (9.50mm x 24.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 150UF 20% 50V AXIAL
$6.29000
190 - Immediate
Vishay SpragueVishay Sprague
1
30D157M050DD2A-ND
30D
Bulk
Active150 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.374" Dia x 0.945" L (9.50mm x 24.00mm)--Through HoleAxial, Can
Axial
CAP ALUM 1000UF 20% 20V AXIAL
$6.36000
380 - Immediate
Vishay SpragueVishay Sprague
1
30D108M020EF2A-ND
30D
Bulk
Active1000 µF±20%20 V323mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose863 mA @ 120 Hz1.208 A @ 100 kHz-0.433" Dia x 1.260" L (11.00mm x 32.00mm)--Through HoleAxial, Can
Showing
1 - 25
of 207

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.