Showing
1 - 25
of 105
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
36DY562F050AA2A
CAP ALUM 5600UF 50V SCREW
$40.88000
97 - Immediate
Vishay SpragueVishay Sprague
1
36DY562F050AA2A-ND
36DY
Bulk
Active5600 µF-10%, +50%50 V40mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.25 A @ 120 Hz5.775 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)2.252" (57.20mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 15000UF 50V SCREW
CAP ALUM 15000UF 50V SCREW
$57.64000
49 - Immediate
Vishay SpragueVishay Sprague
1
36DY153F050BM2A-ND
36DY
Bulk
Active15000 µF-10%, +50%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.079" Dia (52.80mm)2.752" (69.90mm)-Chassis MountRadial, Can - Screw Terminals
36DY183F075BC2A
CAP ALUM 18000UF 75V SCREW
$70.70000
49 - Immediate
Vishay SpragueVishay Sprague
1
36DY183F075BC2A-ND
36DY
Bulk
Active18000 µF-10%, +50%75 V13.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.5 A @ 120 Hz16.675 A @ 1 kHz0.875" (22.22mm)2.079" Dia (52.80mm)4.252" (108.00mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 33000UF 40V SCREW
CAP ALUM 33000UF 40V SCREW
$61.10000
0 - Immediate
Vishay SpragueVishay Sprague
1
36DY333F040BL2A-ND
36DY
Bulk
Active33000 µF-10%, +50%40 V10.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.5 A @ 120 Hz17.05 A @ 1 kHz0.875" (22.22mm)2.079" Dia (52.80mm)3.752" (95.30mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 1000UF 100V SCREW
CAP ALUM 1000UF 100V SCREW
$30.26750
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY102F100AN2A-ND
36DY
Bulk
Active1000 µF-10%, +50%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)1.752" (44.50mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 7100UF 40V SCREW
CAP ALUM 7100UF 40V SCREW
$31.24220
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY712F040AA2A-ND
36DY
Bulk
Active7100 µF-10%, +50%40 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)2.252" (57.20mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 6800UF 25V SCREW
CAP ALUM 6800UF 25V SCREW
$31.86390
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY682F025AN2A-ND
36DY
Bulk
Active6800 µF-10%, +50%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)1.752" (44.50mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 4700UF 40V SCREW
CAP ALUM 4700UF 40V SCREW
$32.00680
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY472F040AN2A-ND
36DY
Bulk
Active4700 µF-10%, +50%40 V59mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.89 A @ 120 Hz4.279 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)1.752" (44.50mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 12000UF 25V SCREW
CAP ALUM 12000UF 25V SCREW
$32.86590
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY123F025AA2A-ND
36DY
Bulk
Active12000 µF-10%, +50%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)2.252" (57.20mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 560UF 200V SCREW
CAP ALUM 560UF 200V SCREW
$34.74990
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY561F200AA2A-ND
36DY
Bulk
Active560 µF-10%, +50%200 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)2.252" (57.20mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 12000UF 40V SCREW
CAP ALUM 12000UF 40V SCREW
$35.17840
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY123F040AB2A-ND
36DY
Bulk
Active12000 µF-10%, +50%40 V23mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.1 A @ 120 Hz8.91 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)3.252" (82.60mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 100UF 450V SCREW
CAP ALUM 100UF 450V SCREW
$36.08590
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY101F450AN2A-ND
36DY
Bulk
Active100 µF-10%, +50%450 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)1.752" (44.50mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 6800UF 75V SCREW
CAP ALUM 6800UF 75V SCREW
$38.03930
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY682F075AL2A-ND
36DY
Bulk
Active6800 µF-10%, +50%75 V30mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.5 A @ 120 Hz8.625 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)3.752" (95.30mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 470UF 350V SCREW
CAP ALUM 470UF 350V SCREW
$38.94660
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY471F350AB2A-ND
36DY
Bulk
Active470 µF-10%, +50%350 V272mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.91 A @ 120 Hz2.483 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)3.252" (82.60mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 10000UF 50V SCREW
CAP ALUM 10000UF 50V SCREW
$39.66070
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY103F050AB2A-ND
36DY
Bulk
Active10000 µF-10%, +50%50 V24mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.6 A @ 120 Hz9.46 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)3.252" (82.60mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 330UF 450V SCREW
CAP ALUM 330UF 450V SCREW
$39.85020
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY331F450AB2A-ND
36DY
Bulk
Active330 µF-10%, +50%450 V317mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.77 A @ 120 Hz2.301 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)3.252" (82.60mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 220UF 150V SCREW
CAP ALUM 220UF 150V SCREW
$41.48000
0 - Immediate
Vishay SpragueVishay Sprague
49
Non-Stock
36DY221F150BC2A-ND
36DY
Bulk
Active220 µF-10%, +50%150 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.079" Dia (52.80mm)4.252" (108.00mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 1500UF 250V SCREW
CAP ALUM 1500UF 250V SCREW
$41.59090
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY152F250AC2A-ND
36DY
Bulk
Active1500 µF-10%, +50%250 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)4.252" (108.00mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 4700UF 100V SCREW
CAP ALUM 4700UF 100V SCREW
$45.05280
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY472F100AC2A-ND
36DY
Bulk
Active4700 µF-10%, +50%100 V32mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.68 A @ 120 Hz8.832 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)4.252" (108.00mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 47000UF 15V SCREW
CAP ALUM 47000UF 15V SCREW
$46.27380
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY473F015AM2A-ND
36DY
Bulk
Active47000 µF-10%, +50%15 V25mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.19 A @ 120 Hz7.909 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)2.752" (69.90mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 5600UF 60V SCREW
CAP ALUM 5600UF 60V SCREW
$46.45857
0 - Immediate
Vishay SpragueVishay Sprague
49
Non-Stock
36DY562F060BY2A-ND
36DY
Bulk
Active5600 µF-10%, +50%60 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.079" Dia (52.80mm)2.000" (50.80mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 10000UF 40V SCREW
CAP ALUM 10000UF 40V SCREW
$46.86130
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY103F040AM2A-ND
36DY
Bulk
Active10000 µF-10%, +50%40 V28mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.84 A @ 120 Hz7.524 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)2.752" (69.90mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 10000UF 40V SCREW
CAP ALUM 10000UF 40V SCREW
$48.05650
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY103F040AM2B-ND
36DY
Bulk
Active10000 µF-10%, +50%40 V28mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.84 A @ 120 Hz7.524 A @ 1 kHz0.500" (12.70mm)1.453" Dia (36.90mm)2.752" (69.90mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 1800UF 250V SCREW
CAP ALUM 1800UF 250V SCREW
$48.19580
0 - Immediate
Vishay SpragueVishay Sprague
100
Non-Stock
36DY182F250AF2A-ND
36DY
Bulk
Active1800 µF-10%, +50%250 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.453" Dia (36.90mm)5.752" (146.10mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 56000UF 25V SCREW
CAP ALUM 56000UF 25V SCREW
$51.02163
0 - Immediate
Vishay SpragueVishay Sprague
49
Non-Stock
36DY563F025BL2A-ND
36DY
Bulk
Active56000 µF-10%, +50%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.079" Dia (52.80mm)3.752" (95.30mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 105

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.