Showing
1 - 25
of 175
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial
CAP ALUM 100UF 20% 40V RADIAL
$6.61000
284 - Immediate
Vishay SpragueVishay Sprague
1
678D107M040CD3D-ND
678D
Bulk
Active100 µF±20%40 V580mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose266 mA @ 120 Hz380 mA @ 100 kHz165 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.740" (18.80mm)-Through HoleRadial, Can
Radial
CAP ALUM 470UF 20% 40V RADIAL
$9.13000
231 - Immediate
Vishay SpragueVishay Sprague
1
678D477M040EK3D-ND
678D
Bulk
Active470 µF±20%40 V133mOhm @ 20Hz4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose896 mA @ 120 Hz1.28 A @ 100 kHz50 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.098" (27.90mm)-Through HoleRadial, Can
Radial
CAP ALUM 1000UF 20% 40V RADIAL
$10.08000
210 - Immediate
Vishay SpragueVishay Sprague
1
678D108M040ER4D-ND
678D
Bulk
Active1000 µF±20%40 V80mOhm @ 20Hz4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.232 A @ 120 Hz1.76 A @ 100 kHz35 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
Radial
CAP ALUM 250UF 50V RADIAL
$17.65000
598 - Immediate
Vishay SpragueVishay Sprague
1
678D257H050DM5J-ND
678D
Bulk
Active250 µF-50 V---55°C ~ 105°CPolar-General Purpose---0.197" (5.00mm)0.492" Dia (12.50mm)1.161" (29.50mm)-Through HoleRadial, Can
Radial
CAP ALUM 100UF 20% 50V RADIAL
$6.73000
0 - Immediate
Vishay SpragueVishay Sprague
1
678D107M050CG3D-ND
678D
Bulk
Active100 µF±20%50 V520mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose399 mA @ 120 Hz570 mA @ 100 kHz112 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.906" (23.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 330UF 20% 20V RADIAL
$3.79943
0 - Immediate
Vishay SpragueVishay Sprague
316
Non-Stock
718-678D337M020CG3D-ND
678D
Bulk
Active330 µF±20%20 V270mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose427 mA @ 120 Hz610 mA @ 100 kHz98 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.906" (23.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 100UF 20% 25V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D107M025CC3D-ND
678D
Bulk
Active100 µF±20%25 V700mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose224 mA @ 120 Hz320 mA @ 100 kHz250 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 100UF 20% 25V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D107M025CC4D-ND
678D
Bulk
Active100 µF±20%25 V700mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose224 mA @ 120 Hz320 mA @ 100 kHz250 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 100UF 20% 40V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D107M040CD4D-ND
678D
Bulk
Active100 µF±20%40 V580mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose266 mA @ 120 Hz380 mA @ 100 kHz165 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 150UF 20% 35V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D157M035CD4D-ND
678D
Bulk
Active150 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose---0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 220UF 20% 16V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D227M016CC3D-ND
678D
Bulk
Active220 µF±20%16 V585mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz217 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 220UF 20% 16V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D227M016CC4D-ND
678D
Bulk
Active220 µF±20%16 V585mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz217 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 220UF 20% 20V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D227M020CD3D-ND
678D
Bulk
Active220 µF±20%20 V380mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose287 mA @ 120 Hz410 mA @ 100 kHz148 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.740" (18.80mm)-Through HoleRadial, Can
Radial
CAP ALUM 33UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D336M063CC3D-ND
678D
Bulk
Active33 µF±20%63 V1.6Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose189 mA @ 120 Hz270 mA @ 100 kHz288 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 33UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D336M063CC4D-ND
678D
Bulk
Active33 µF±20%63 V1.6Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose189 mA @ 120 Hz270 mA @ 100 kHz288 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 330UF 20% 10V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D337M010CD3D-ND
678D
Bulk
Active330 µF±20%10 V350mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose322 mA @ 120 Hz460 mA @ 100 kHz134 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.740" (18.80mm)-Through HoleRadial, Can
Radial
CAP ALUM 330UF 20% 10V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D337M010CD4D-ND
678D
Bulk
Active330 µF±20%10 V350mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose322 mA @ 120 Hz460 mA @ 100 kHz134 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 330UF 20% 16V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D337M016CD3D-ND
678D
Bulk
Active330 µF±20%16 V370mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose364 mA @ 120 Hz520 mA @ 100 kHz136 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.740" (18.80mm)-Through HoleRadial, Can
Radial
CAP ALUM 39UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D396M063CC2D-ND
678D
Bulk
Active39 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose---0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 40V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M040CC3D-ND
678D
Bulk
Active47 µF±20%40 V950mOhm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz265 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 50V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M050CC3D-ND
678D
Bulk
Active47 µF±20%50 V1.25Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz275 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 50V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M050CC4D-ND
678D
Bulk
Active47 µF±20%50 V1.25Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz275 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M063CC4D-ND
678D
Bulk
Active47 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose---0.197" (5.00mm)0.394" Dia (10.00mm)0.563" (14.30mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M063CD3D-ND
678D
Bulk
Active47 µF±20%63 V1Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose259 mA @ 120 Hz370 mA @ 100 kHz180 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.740" (18.80mm)-Through HoleRadial, Can
Radial
CAP ALUM 47UF 20% 63V RADIAL
$3.96719
0 - Immediate
Vishay SpragueVishay Sprague
360
Non-Stock
678D476M063CD4D-ND
678D
Bulk
Active47 µF±20%63 V1Ohm @ 20Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose259 mA @ 120 Hz370 mA @ 100 kHz180 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 175

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.