Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : $21.55000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | 75mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.85 A @ 100 Hz | 120 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
640 In Stock | 1 : $7.44000 Bulk | Bulk | Active | 390 µF | ±20% | 250 V | 210mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.34 A @ 100 Hz | 300 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
124 In Stock | 1 : $7.54000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | 800mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 100 Hz | 1.2 Ohms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
615 In Stock | 1 : $7.95000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | 960mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 580 mA @ 100 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
639 In Stock | 1 : $7.96000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | 1.4Ohm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 100 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
560 In Stock | 1 : $8.58000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | 170mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.63 A @ 100 Hz | 260 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
537 In Stock | 1 : $8.83000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | 120mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.11 A @ 100 Hz | 2.1 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
718 In Stock | 1 : $9.13000 Bulk | Bulk | Active | 390 µF | ±20% | 250 V | 220mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 100 Hz | 310 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
524 In Stock | 1 : $9.25000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 980mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 100 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
633 In Stock | 1 : $9.32000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | 530mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 760 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
629 In Stock | 1 : $9.55000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | 150mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.84 A @ 100 Hz | 230 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
520 In Stock | 1 : $9.56000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 980mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 100 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
520 In Stock | 1 : $9.69000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | 160mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 100 Hz | 240 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
315 In Stock | 1 : $10.29000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | 160mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.66 A @ 100 Hz | 240 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
510 In Stock | 1 : $10.47000 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | 140mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 100 Hz | 210 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
455 In Stock | 1 : $10.49000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | 170mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.53 A @ 100 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
493 In Stock | 1 : $10.65000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | 650mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
640 In Stock | 1 : $11.17000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 360mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.21 A @ 100 Hz | 520 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
280 In Stock | 1 : $11.36000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | 140mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.73 A @ 100 Hz | 230 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
313 In Stock | 1 : $11.53000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | 130mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 100 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
294 In Stock | 1 : $12.15000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 110mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.25 A @ 100 Hz | 170 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
468 In Stock | 1 : $12.74000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | 300mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.36 A @ 100 Hz | 430 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
228 In Stock | 1 : $13.00000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 130mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.02 A @ 100 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
234 In Stock | 1 : $13.09000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | 320mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.39 A @ 100 Hz | 460 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
240 In Stock | 1 : $13.49000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 470mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 100 Hz | 700 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |