Aluminum Electrolytic Capacitors

Results: 162
Packaging
Cut Tape (CT)Tape & Box (TB)
Capacitance
4.7 µF10 µF15 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF68 µF82 µF
Voltage - Rated
10 V16 V25 V35 V50 V63 V100 V
Lifetime @ Temp.
2000 Hrs @ 105°C3000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ High Frequency
125 mA @ 100 kHz135 mA @ 100 kHz168 mA @ 100 kHz170 mA @ 100 kHz190 mA @ 100 kHz200 mA @ 100 kHz210 mA @ 100 kHz220 mA @ 100 kHz230 mA @ 100 kHz240 mA @ 100 kHz242 mA @ 100 kHz250 mA @ 100 kHz
Impedance
14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms24 mOhms25 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.512" Dia (13.00mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.650" (16.50mm)0.689" (17.50mm)0.846" (21.50mm)0.886" (22.50mm)1.043" (26.50mm)1.240" (31.50mm)1.299" (33.00mm)1.437" (36.50mm)1.457" (37.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
162Results
Applied FiltersRemove All

Showing
of 162
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ATLI
860080772001
CAP ALUM 10UF 20% 63V RADIAL
Würth Elektronik
19,257
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09594
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-135 mA @ 100 kHz950 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080672001
CAP ALUM 22UF 20% 50V RADIAL
Würth Elektronik
4,667
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10167
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-220 mA @ 100 kHz350 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080472003
CAP ALUM 56UF 20% 25V RADIAL
Würth Elektronik
1,495
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10454
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-256 mA @ 100 kHz310 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080372004
CAP ALUM 82UF 20% 16V RADIAL
Würth Elektronik
1,973
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11026
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-260 mA @ 100 kHz310 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080573002
CAP ALUM 39UF 20% 35V RADIAL
Würth Elektronik
1,304
In Stock
1 : $0.20000
Cut Tape (CT)
1,500 : $0.11313
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active39 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-277 mA @ 100 kHz310 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080573003
CAP ALUM 47UF 20% 35V RADIAL
Würth Elektronik
1,432
In Stock
1 : $0.21000
Cut Tape (CT)
1,500 : $0.11599
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-340 mA @ 100 kHz200 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080473006
CAP ALUM 100UF 20% 25V RADIAL
Würth Elektronik
19,698
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12745
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-410 mA @ 100 kHz150 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080373005
CAP ALUM 100UF 20% 16V RADIAL
Würth Elektronik
3,025
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12458
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-360 mA @ 100 kHz250 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080573004
CAP ALUM 56UF 20% 35V RADIAL
Würth Elektronik
1,430
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12745
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-375 mA @ 100 kHz200 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080673003
CAP ALUM 33UF 20% 50V RADIAL
Würth Elektronik
2,433
In Stock
1 : $0.24000
Cut Tape (CT)
1,500 : $0.13317
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-280 mA @ 100 kHz320 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080473007
CAP ALUM 120UF 20% 25V RADIAL
Würth Elektronik
1,545
In Stock
1 : $0.29000
Cut Tape (CT)
1,500 : $0.16038
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-490 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.650" (16.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080872002
CAP ALUM 4.7UF 20% 100V RADIAL
Würth Elektronik
1,238
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.20764
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose73.75 mA @ 120 Hz125 mA @ 100 kHz2 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080674005
CAP ALUM 47UF 20% 50V RADIAL
Würth Elektronik
3,073
In Stock
1 : $0.39000
Cut Tape (CT)
800 : $0.21766
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-360 mA @ 100 kHz200 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WCAP-ATLI
860080574007
CAP ALUM 100UF 20% 35V RADIAL
Würth Elektronik
1,704
In Stock
1 : $0.39000
Cut Tape (CT)
800 : $0.22625
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-560 mA @ 100 kHz150 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WCAP-ATLI
860080374010
CAP ALUM 270UF 20% 16V RADIAL
Würth Elektronik
2,644
In Stock
1 : $0.42000
Cut Tape (CT)
800 : $0.24200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active270 µF±20%16 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-600 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WCAP-ATLI
860080574011
CAP ALUM 220UF 20% 35V RADIAL
Würth Elektronik
2,499
In Stock
1 : $0.56000
Cut Tape (CT)
800 : $0.32649
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-1 A @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080775013
CAP ALUM 100UF 20% 63V RADIAL
Würth Elektronik
4,576
In Stock
1 : $0.67000
Cut Tape (CT)
600 : $0.39092
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-720 mA @ 100 kHz140 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
WCAP-ATLI
860080475016
CAP ALUM 470UF 20% 25V RADIAL
Würth Elektronik
1,717
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.44104
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-1.415 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080675015
CAP ALUM 220UF 20% 50V RADIAL
Würth Elektronik
2,955
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.48830
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-1.385 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080372001
CAP ALUM 47UF 20% 16V RADIAL
Würth Elektronik
1,746
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09165
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-200 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080372002
CAP ALUM 56UF 20% 16V RADIAL
Würth Elektronik
1,531
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09594
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-220 mA @ 100 kHz380 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080272001
CAP ALUM 68UF 20% 10V RADIAL
Würth Elektronik
1,298
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09594
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active68 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-190 mA @ 100 kHz700 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080472002
CAP ALUM 47UF 20% 25V RADIAL
Würth Elektronik
4,153
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.09881
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-240 mA @ 100 kHz350 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080572001
CAP ALUM 33UF 20% 35V RADIAL
Würth Elektronik
1,403
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.09881
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-230 mA @ 100 kHz320 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080373007
CAP ALUM 150UF 20% 16V RADIAL
Würth Elektronik
1,564
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12745
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-385 mA @ 100 kHz210 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
of 162

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.