Showing
1 - 25
of 360
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
NHG12-SERIES
ECA-1HHG102B
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
1,754
In Stock
1 : $1.97000
Cut Tape (CT)
500 : $0.88226
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.093 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-2WHG2R2
CAP ALUM 2.2UF 20% 450V RADIAL
Panasonic Electronic Components
13,802
In Stock
1 : $1.15000
Bulk
Bulk
Active2.2 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1VHG471
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
30,016
In Stock
1 : $1.19000
Bulk
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz690 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1HHG221
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
17,064
In Stock
1 : $1.21000
Bulk
Bulk
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-2WHG4R7
CAP ALUM 4.7UF 20% 450V RADIAL
Panasonic Electronic Components
31,971
In Stock
1 : $1.34000
Bulk
Bulk
Active4.7 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose49 mA @ 120 Hz73.5 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1EHG102
CAP ALUM 1000UF 20% 25V RADIAL
Panasonic Electronic Components
17,911
In Stock
1 : $1.56000
Bulk
Bulk
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose680 mA @ 120 Hz782 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1JHG471
CAP ALUM 470UF 20% 63V RADIAL
Panasonic Electronic Components
3,415
In Stock
1 : $1.88000
Bulk
Bulk
Active470 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz960 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1VHG102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
5,291
In Stock
1 : $1.90000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz931.5 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1HHG102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
19,512
In Stock
1 : $2.19000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.093 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG16-SERIES
ECA-2WHG220
CAP ALUM 22UF 20% 450V RADIAL
Panasonic Electronic Components
7,735
In Stock
1 : $2.71000
Bulk
Bulk
Active22 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz172.5 mA @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG18 SERIES
ECA-2AHG102
CAP ALUM 1000UF 20% 100V RADIAL
Panasonic Electronic Components
52,870
In Stock
1 : $5.83000
Bulk
Bulk
Active1000 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose265 mA @ 120 Hz1.33 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.476" (37.50mm)-Through HoleRadial, Can
7,723
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.10656
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose39 mA @ 120 Hz78 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-1HHG2R2I
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
14,953
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.10733
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz36 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
46,601
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.11164
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose91 mA @ 120 Hz136.5 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
46,226
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.11186
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose39 mA @ 120 Hz78 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-1HHG4R7I
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
3,544
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.11186
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz52 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-2AHG4R7B
CAP ALUM 4.7UF 20% 100V RADIAL
Panasonic Electronic Components
2,897
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11874
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%100 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose38 mA @ 120 Hz76 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
NHG6-SERIES
ECA-1VHG101B
CAP ALUM 100UF 20% 35V RADIAL
Panasonic Electronic Components
7,218
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.16028
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz225 mA @ 100 kHz0.197" (5.00mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
NHG6-SERIES
ECA-2CHG4R7B
CAP ALUM 4.7UF 20% 160V RADIAL
Panasonic Electronic Components
4,061
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.17783
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%160 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose43 mA @ 120 Hz64.5 mA @ 100 kHz0.197" (5.00mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
NHG8-SERIES
ECA-2EHG4R7B
CAP ALUM 4.7UF 20% 250V RADIAL
Panasonic Electronic Components
3,614
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.22674
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%250 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 100 kHz0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
NHG8-SERIES
ECA-1VHG221B
CAP ALUM 220UF 20% 35V RADIAL
Panasonic Electronic Components
22,437
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.23207
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose270 mA @ 120 Hz405 mA @ 100 kHz0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
NHG8-SERIES
ECA-1HHG101B
CAP ALUM 100UF 20% 50V RADIAL
Panasonic Electronic Components
5,472
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23519
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz270 mA @ 100 kHz0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1HHG221B
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
8,460
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.41038
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
NHG5 Series
ECA-1AHG101
CAP ALUM 100UF 20% 10V RADIAL
Panasonic Electronic Components
14,380
In Stock
1 : $0.44000
Bulk
Bulk
Active100 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose110 mA @ 120 Hz165 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-1CHG470
CAP ALUM 47UF 20% 16V RADIAL
Panasonic Electronic Components
12,653
In Stock
1 : $0.44000
Bulk
Bulk
Active47 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose77 mA @ 120 Hz115.5 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 360

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.