Showing
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
15,259
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive263.2 mA @ 100 Hz-300 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
9,642
In Stock
1 : $3.12000
Cut Tape (CT)
500 : $1.46926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive--800 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
5,630
In Stock
1 : $3.12000
Cut Tape (CT)
500 : $1.46926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive294 mA @ 100 Hz-240 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
4,259
In Stock
1 : $3.34000
Cut Tape (CT)
500 : $1.57328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-490 mA @ 100 kHz240 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
5,056
In Stock
1 : $3.60000
Cut Tape (CT)
250 : $1.90156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive372 mA @ 100 Hz-190 mOhms-0.394" Dia (10.00mm)0.669" (17.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
3,953
In Stock
1 : $3.77000
Cut Tape (CT)
250 : $1.99228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive304.2 mA @ 100 Hz-290 mOhms-0.394" Dia (10.00mm)0.591" (15.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
12,950
In Stock
1 : $4.44000
Cut Tape (CT)
250 : $2.34924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-690 mA @ 100 kHz130 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
4,197
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%10 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive304.5 mA @ 100 Hz-250 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
3,500
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 µF±20%16 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive304.5 mA @ 100 Hz-250 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
3,071
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive162 mA @ 100 Hz-650 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
1,907
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%50 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive199.8 mA @ 100 Hz-480 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
1,512
In Stock
1 : $2.95000
Cut Tape (CT)
500 : $1.38866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive294 mA @ 100 Hz-280 mOhms-0.315" Dia (8.00mm)0.512" (13.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
14,802
In Stock
1 : $3.12000
Cut Tape (CT)
500 : $1.46926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive409.5 mA @ 100 Hz-150 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
2,480
In Stock
1 : $3.12000
Cut Tape (CT)
500 : $1.46926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive234 mA @ 100 Hz-380 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
2,281
In Stock
1 : $3.12000
Cut Tape (CT)
500 : $1.46926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive234 mA @ 100 Hz-380 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
1,938
In Stock
1 : $3.34000
Cut Tape (CT)
500 : $1.57328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-390 mA @ 100 kHz380 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
1,619
In Stock
1 : $3.34000
Cut Tape (CT)
500 : $1.57328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%63 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-390 mA @ 100 kHz380 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
2,916
In Stock
1 : $3.34000
Cut Tape (CT)
500 : $1.57328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2500 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-630 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
4,136
In Stock
1 : $3.34000
Cut Tape (CT)
250 : $1.76992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive--620 mOhms-0.394" Dia (10.00mm)0.492" (12.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
2,724
In Stock
1 : $3.60000
Cut Tape (CT)
250 : $1.90156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive513.5 mA @ 100 Hz-120 mOhms-0.394" Dia (10.00mm)0.669" (17.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
2,081
In Stock
1 : $3.60000
Cut Tape (CT)
250 : $1.90156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive574 mA @ 100 Hz-110 mOhms-0.394" Dia (10.00mm)0.669" (17.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
5,136
In Stock
1 : $3.93000
Cut Tape (CT)
250 : $2.08004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive--350 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
2,214
In Stock
1 : $3.93000
Cut Tape (CT)
250 : $2.08004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%80 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive--350 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
2,151
In Stock
1 : $4.44000
Cut Tape (CT)
250 : $2.34924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-905 mA @ 100 kHz77 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
3,805
In Stock
1 : $3.80000
Cut Tape (CT)
200 : $2.87045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive--250 mOhms-0.492" Dia (12.50mm)0.650" (16.50mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
Showing
of 115

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.