Aluminum Electrolytic Capacitors

Results: 79
Capacitance
15 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF68 µF82 µF100 µF120 µF150 µF
Voltage - Rated
400 V420 V450 V
Lifetime @ Temp.
10000 Hrs @ 105°C12000 Hrs @ 105°C
Ripple Current @ Low Frequency
190 mA @ 120 Hz195 mA @ 120 Hz220 mA @ 120 Hz230 mA @ 120 Hz250 mA @ 120 Hz290 mA @ 120 Hz300 mA @ 120 Hz335 mA @ 120 Hz340 mA @ 120 Hz350 mA @ 120 Hz360 mA @ 120 Hz370 mA @ 120 Hz
Ripple Current @ High Frequency
475 mA @ 100 kHz487.5 mA @ 100 kHz550 mA @ 100 kHz575 mA @ 100 kHz625 mA @ 100 kHz725 mA @ 100 kHz750 mA @ 100 kHz837.5 mA @ 100 kHz850 mA @ 100 kHz875 mA @ 100 kHz900 mA @ 100 kHz925 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.571" Dia (14.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)0.866" (22.00mm)1.063" (27.00mm)1.260" (32.00mm)1.457" (37.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
79Results
Applied FiltersRemove All

Showing
of 79
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EKXL451ELL330MK25S
EKXL451ELL330MK25S
CAP ALUM 33UF 20% 450V RADIAL TH
Chemi-Con
551
In Stock
1 : $2.16000
Bulk
Bulk
Active33 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz900 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL401ELLxxxMJ40S
EKXL401ELL470MJ40S
CAP ALUM 47UF 20% 400V RADIAL TH
Chemi-Con
21,235
In Stock
1 : $2.29000
Bulk
Bulk
Active47 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose440 mA @ 120 Hz1.1 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.654" (42.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL401ELL101MM25S
CAP ALUM 20% 400V RADIAL
Chemi-Con
152
In Stock
1 : $4.00000
Bulk
Bulk
Active100 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose710 mA @ 120 Hz1.5975 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
KXF, KXL Series
EKXL451ELL820MM25S
CAP ALUM 20% 450V RADIAL
Chemi-Con
3,522
In Stock
1 : $4.25000
Bulk
Bulk
Active82 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose650 mA @ 120 Hz1.625 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL401ELL390MK25S
EKXL401ELL390MK25S
CAP ALUM 39UF 20% 400V RADIAL TH
Chemi-Con
2,003
In Stock
1 : $2.03000
Bulk
Bulk
Active39 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz975 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL401ELLxxxMJ40S
EKXL451ELL390MJ40S
CAP ALUM 39UF 20% 450V RADIAL TH
Chemi-Con
763
In Stock
1 : $2.38000
Bulk
Bulk
Active39 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose400 mA @ 120 Hz1 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.654" (42.00mm)-Through HoleRadial, Can
KXF, KXL Series
EKXL401ELL680ML25S
CAP ALUM 20% 400V RADIAL
Chemi-Con
469
In Stock
1 : $2.88000
Bulk
Bulk
Active68 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose570 mA @ 120 Hz1.425 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL451ELL680MK40S
EKXL451ELL680MK40S
CAP ALUM 68UF 20% 450V RADIAL TH
Chemi-Con
785
In Stock
1 : $3.48000
Bulk
Bulk
Active68 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose580 mA @ 120 Hz1.45 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.654" (42.00mm)-Through HoleRadial, Can
EKXL401ELL560MJ45S
EKXL401ELL560MJ45S
CAP ALUM 56UF 20% 400V RADIAL TH
Chemi-Con
363
In Stock
1 : $2.61000
Bulk
Bulk
Active56 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz1.25 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.850" (47.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL401ELL330MJ30S
CAP ALUM 33UF 20% 400V RADIAL TH
Chemi-Con
937
In Stock
1 : $1.73000
Bulk
Bulk
Active33 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose340 mA @ 120 Hz850 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.260" (32.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL451ELL330MU20S
CAP ALUM 33UF 20% 450V RADIAL TH
Chemi-Con
490
In Stock
1 : $2.42000
Bulk
Bulk
Active33 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose335 mA @ 120 Hz837.5 mA @ 100 kHz0.295" (7.50mm)0.571" Dia (14.50mm)0.866" (22.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL451ELL470MU25S
CAP ALUM 47UF 20% 450V RADIAL TH
Chemi-Con
479
In Stock
1 : $2.76000
Bulk
Bulk
Active47 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 120 Hz1.125 A @ 100 kHz0.295" (7.50mm)0.571" Dia (14.50mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL401ELL101ML30S
CAP ALUM 100UF 20% 400V RAD TH
Chemi-Con
237
In Stock
1 : $3.85000
Bulk
Bulk
Active100 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose720 mA @ 120 Hz1.62 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.260" (32.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL451ELL560ML25S
CAP ALUM 56UF 20% 450V RADIAL TH
Chemi-Con
50
In Stock
1 : $3.18000
Bulk
Bulk
Active56 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz1.25 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL401ELL180MJ20S
CAP ALUM 18UF 20% 400V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $1.40000
Bulk
Bulk
Active18 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose220 mA @ 120 Hz550 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL451ELL150MJ20S
CAP ALUM 15UF 20% 450V RADIAL TH
Chemi-Con
21
In Stock
1 : $1.46000
Bulk
Bulk
Active15 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz475 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
EKXL451ELL270MK20S
EKXL451ELL270MK20S
CAP ALUM 27UF 20% 450V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $1.83000
Bulk
Bulk
Active27 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose290 mA @ 120 Hz725 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
KXF, KXL Series
EKXL401ELL560ML20S
CAP ALUM 56UF 20% 400V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $2.48000
Bulk
Bulk
Active56 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose480 mA @ 120 Hz1.2 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
EKXL451ELL101MM30S
EKXL451ELL101MM30S
CAP ALUM 20% 450V RADIAL
Chemi-Con
0
In Stock
Check Lead Time
1 : $4.61000
Bulk
Bulk
Active100 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1.6875 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.260" (32.00mm)-Through HoleRadial, Can
EKXL401ELL270MK20S
EKXL401ELL270MK20S
CAP ALUM 27UF 20% 400V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $1.52000
Bulk
Bulk
Active27 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz750 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
EKXL451ELL470MK30S
EKXL451ELL470MK30S
CAP ALUM 47UF 20% 450V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $2.49000
Bulk
Bulk
Active47 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose440 mA @ 120 Hz1.1 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
EKXL401ELL101MK50S
EKXL401ELL121MM30S
CAP ALUM 120UF 20% 400V RAD TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $4.64000
Bulk
Bulk
Active120 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.89 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.260" (32.00mm)-Through HoleRadial, Can
EKXL451ELL121MM35S
EKXL451ELL121MM35S
CAP ALUM 120UF 20% 450V RAD TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $5.38000
Bulk
Bulk
Active120 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose860 mA @ 120 Hz1.935 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
EKXL421ELL390MJ40S
EKXL421ELL390MJ40S
CAP ALUM 39UF 20% 420V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $2.18000
Bulk
Bulk
Active39 µF±20%420 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose400 mA @ 120 Hz1 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.654" (42.00mm)-Through HoleRadial, Can
EKXL421ELL560MJ50S
EKXL421ELL560MJ50S
CAP ALUM 56UF 20% 420V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $2.81000
Bulk
Bulk
Active56 µF±20%420 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose520 mA @ 120 Hz1.3 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)2.047" (52.00mm)-Through HoleRadial, Can
Showing
of 79

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.