Showing
1 - 25
of 323
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can
CAP ALUM 100UF 20% 100V RADIAL
$2.94000
1,412 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213669101E3-ND
136 RVI
Bulk
Active100 µF±20%100 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose280 mA @ 100 Hz-150 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 100V RADIAL
$6.29000
1,182 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213659471E3-ND
136 RVI
Bulk
Active470 µF±20%100 V-10000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose900 mA @ 100 Hz-45 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 120UF 20% 35V RADIAL
$1.95000
2,376 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213630121E3CT-ND
56-MAL213630121E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%35 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose315 mA @ 100 Hz-120 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 47UF 20% 100V RADIAL
$2.14000
3,985 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213639479E3CT-ND
56-MAL213639479E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%100 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose157.5 mA @ 100 Hz-320 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 470UF 20% 16V RADIAL
$2.14000
3,664 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213635471E3CT-ND
56-MAL213635471E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%16 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose522.9 mA @ 100 Hz-84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 100UF 20% 63V RADIAL
$2.14000
2,052 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213638101E3CT-ND
56-MAL213638101E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%63 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose203 mA @ 100 Hz-190 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 63V RADIAL
$3.04000
1,747 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213638221E3CT-ND
56-MAL213638221E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%63 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose304.5 mA @ 100 Hz-110 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
MAL213639101E3
CAP ALUM 100UF 20% 100V RADIAL
$3.04000
1,801 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213639101E3CT-ND
56-MAL213639101E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%100 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose280 mA @ 100 Hz-150 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 47UF 20% 63V RADIAL
$1.88000
1,445 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213658479E3-ND
136 RVI
Bulk
Active47 µF±20%63 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose133 mA @ 100 Hz-300 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 100UF 20% 50V RADIAL
$1.88000
1,428 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213651101E3-ND
136 RVI
Bulk
Active100 µF±20%50 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose240 mA @ 100 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 47UF 20% 63V RADIAL
$1.95000
4,394 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213668479E3-ND
136 RVI
Bulk
Active47 µF±20%63 V-4000 Hrs @ 105°C-55°C ~ 105°C--General Purpose--300 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 220UF 20% 35V RADIAL
$2.01000
1,985 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213650221E3-ND
136 RVI
Bulk
Active220 µF±20%35 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose415 mA @ 100 Hz-84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 100UF 20% 63V RADIAL
$2.06000
1,688 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213668101E3-ND
136 RVI
Bulk
Active100 µF±20%63 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose203 mA @ 100 Hz-190 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 47UF 20% 100V RADIAL
$2.06000
1,662 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213669479E3-ND
136 RVI
Bulk
Active47 µF±20%100 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose225 mA @ 100 Hz-320 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 25V RADIAL
$2.39000
6,980 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213666471E3-ND
136 RVI
Bulk
Active470 µF±20%25 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose630 mA @ 100 Hz-62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
MAL213664102E3
CAP ALUM 1000UF 20% 10V RADIAL
$2.39000
3,799 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213664102E3-ND
136 RVI
Bulk
Active1000 µF±20%10 V-6000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose700 mA @ 100 Hz-62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 100UF 20% 100V RADIAL
$2.86000
1,686 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213659101E3-ND
136 RVI
Bulk
Active100 µF±20%100 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose280 mA @ 100 Hz-150 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 63V RADIAL
$2.86000
1,498 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213658221E3-ND
136 RVI
Bulk
Active220 µF±20%63 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose304.5 mA @ 100 Hz-110 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 1000UF 20% 50V RADIAL
$5.59000
735 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL213631102E3CT-ND
56-MAL213631102E3TB-ND
136 RVI
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%50 V-10000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.32 A @ 100 Hz-30 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 220UF 20% 63V RADIAL
$2.94000
1,497 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213668221E3-ND
136 RVI
Bulk
Active220 µF±20%63 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose304.5 mA @ 100 Hz-110 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 470UF 20% 50V RADIAL
$3.55000
1,372 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213651471E3-ND
136 RVI
Bulk
Active470 µF±20%50 V-8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose750 mA @ 100 Hz-44 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 2200UF 20% 16V RADIAL
$4.61000
1,250 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213655222E3-ND
136 RVI
Bulk
Active2200 µF±20%16 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.104 A @ 100 Hz-38 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
136 RVI SERIES
CAP ALUM 1000UF 20% 50V RADIAL
$5.42000
990 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213661102E3-ND
136 RVI
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.32 A @ 100 Hz-30 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 4700UF 20% 16V RADIAL
$6.29000
500 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213655472E3-ND
136 RVI
Bulk
Active4700 µF±20%16 V-10000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.794 A @ 100 Hz-22 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
Radial, Can
CAP ALUM 2200UF 20% 35V RADIAL
$6.29000
190 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
MAL213650222E3-ND
136 RVI
Bulk
Active2200 µF±20%35 V-10000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.56 A @ 100 Hz-22 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 323

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.