Showing
1 - 25
of 1,044
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43504A9157M
CAP ALUM 68UF 20% 400V SNAP
$6.08000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4258-ND
B43504
Bulk
Not For New Designs68 µF±20%400 V1.29Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose470 mA @ 100 Hz1.6 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B4350430 SERIES
CAP ALUM 330UF 20% 450V SNAP
$15.66000
135 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4252-ND
B43504
Bulk
Not For New Designs330 µF±20%450 V410mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 100 Hz490 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 47UF 20% 400V SNAP
$5.15000
640 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4256-ND
B43504
Bulk
Not For New Designs47 µF±20%400 V1.86kOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 100 Hz2.31 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504-SERIES-52mm
CAP ALUM 270UF 20% 400V SNAP
$9.34000
260 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6250-ND
B43504
Bulk
Not For New Designs270 µF±20%400 V320mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.3 A @ 100 Hz410 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 35x52mm
CAP ALUM 560UF 20% 400V SNAP
$18.26000
178 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6312-ND
B43504
Bulk
Not For New Designs560 µF±20%400 V160mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.23 A @ 100 Hz200 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 35x42mm
CAP ALUM 330UF 20% 450V SNAP
$20.90000
761 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6314-ND
B43504
Bulk
Not For New Designs330 µF±20%450 V410mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 100 Hz490 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 220UF 20% 200V SNAP
$5.86000
1,765 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6261-ND
B43504
Bulk
Not For New Designs220 µF±20%200 V580mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 100 Hz700 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 470UF 20% 200V SNAP
$7.15000
110 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6263-ND
B43504
Bulk
Not For New Designs470 µF±20%200 V270mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.4 A @ 100 Hz330 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43504A2477M
CAP ALUM 470UF 20% 250V SNAP
$8.43000
481 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6129-ND
B43504
Bulk
Not For New Designs470 µF±20%250 V280mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 100 Hz-0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B4350430 SERIES
CAP ALUM 1500UF 20% 200V SNAP
$14.83000
107 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
Non-Stock
495-6264-ND
B43504
Bulk
Active1500 µF±20%200 V100mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.32 A @ 100 Hz120 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43504A9687M
CAP ALUM 680UF 20% 400V SNAP
$25.07000
200 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
Non-Stock
495-6313-ND
B43504
Bulk
Active680 µF±20%400 V130mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.55 A @ 100 Hz160 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
B43504A5686M
CAP ALUM 68UF 20% 450V SNAP
$5.42000
796 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6249-ND
B43504
Bulk
Not For New Designs68 µF±20%450 V1.99Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose500 mA @ 100 Hz2.35 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 100UF 20% 400V SNAP
$5.48000
50 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4254-ND
B43504
Bulk
Not For New Designs100 µF±20%400 V880mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose640 mA @ 100 Hz1.09 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43504A9337M
CAP ALUM 330UF 20% 400V SNAP
$11.68000
22 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6251-ND
B43504
Bulk
Not For New Designs330 µF±20%400 V270mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 100 Hz330 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 25x32mm
CAP ALUM 100UF 20% 450V SNAP
$6.80000
38 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6253-ND
B43504
Bulk
Not For New Designs100 µF±20%450 V1.35Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose650 mA @ 100 Hz1.6 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 30x27mm
CAP ALUM 470UF 20% 200V SNAP
$7.89000
66 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6266-ND
B43504
Bulk
Not For New Designs470 µF±20%200 V270mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 100 Hz330 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 35x42mm
CAP ALUM 1000UF 20% 250V SNAP
$19.20000
83 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4249-ND
B43504
Bulk
Not For New Designs1000 µF±20%250 V130mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.8 A @ 100 Hz160 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-47mm
CAP ALUM 220UF 20% 450V SNAP
$12.03000
50 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
Non-Stock
495-75222-ND
B43504
Bulk
Active220 µF±20%450 V610mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 100 Hz730 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
B43504 SERIES 22x32mm
CAP ALUM 220UF 20% 250V SNAP
$5.86000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4250-ND
B43504
Bulk
Not For New Designs220 µF±20%250 V580mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose890 mA @ 100 Hz700 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 100UF 20% 450V SNAP
$6.63000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4251-ND
B43504
Bulk
Not For New Designs100 µF±20%450 V1.35Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose640 mA @ 100 Hz1.6 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43504A9477M
CAP ALUM 220UF 20% 450V SNAP
$14.32000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4262-ND
B43504
Bulk
Not For New Designs220 µF±20%450 V610mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 100 Hz730 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43504 SERIES 25x32mm
CAP ALUM 100UF 20% 400V SNAP
$5.76000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4260-ND
B43504
Bulk
Not For New Designs100 µF±20%400 V880mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose610 mA @ 100 Hz1.09 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
CAP ALUM 150UF 20% 400V SNAP
$6.97000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4255-ND
B43504
Bulk
Not For New Designs150 µF±20%400 V590mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose820 mA @ 100 Hz730 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43504A9227M
CAP ALUM 220UF 20% 400V SNAP
$8.14000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6327-ND
B43504
Bulk
Not For New Designs220 µF±20%400 V400mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.12 A @ 100 Hz500 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43504A9477M
CAP ALUM 470UF 20% 400V SNAP
$21.21000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4257-ND
B43504
Bulk
Not For New Designs470 µF±20%400 V190mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 100 Hz240 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 1,044

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.