Showing
1 - 25
of 572
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC80C561EF450 4 Pin
CAP ALUM 2200UF 20% 400V SNAP
$36.15000
745 - Immediate
KEMETKEMET
1
399-19643-ND
ALC80
Bulk
Active2200 µF±20%400 V60mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose7.24 A @ 100 Hz16.09 A @ 10 kHz32 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC80A103BB025 2 Pin
CAP ALUM 330UF 20% 250V SNAP
$8.23000
150 - Immediate
KEMETKEMET
1
399-19635-ND
ALC80
Bulk
Active330 µF±20%250 V524mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.62 A @ 100 Hz3.98 A @ 10 kHz306 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 330UF 20% 350V SNAP
$10.21000
114 - Immediate
KEMETKEMET
1
399-19636-ND
ALC80
Bulk
Active330 µF±20%350 V411mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.85 A @ 100 Hz5.21 A @ 10 kHz215 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80C561EF450 4 Pin
CAP ALUM 560UF 20% 500V SNAP
$21.86000
342 - Immediate
KEMETKEMET
1
399-ALC80C561EH500-ND
ALC80
Bulk
Active560 µF±20%500 V312mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-Motor Start3.44 A @ 100 Hz8.08 A @ 10 kHz209 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC80A103BB025 2 Pin
CAP ALUM 1000UF 20% 100V SNAP
$8.17000
59 - Immediate
KEMETKEMET
1
399-19627-ND
ALC80
Bulk
Active1000 µF±20%100 V289mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.36 A @ 100 Hz3.4 A @ 10 kHz237 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 680UF 20% 400V SNAP
$14.70000
28 - Immediate
KEMETKEMET
1
399-19641-ND
ALC80
Bulk
Active680 µF±20%400 V187mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.36 A @ 100 Hz8.22 A @ 10 kHz98 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 1100UF 20% 450V SNAP
$27.03000
85 - Immediate
KEMETKEMET
1
399-19630-ND
ALC80
Bulk
Active1100 µF±20%450 V125mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.92 A @ 100 Hz11.12 A @ 10 kHz74 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 10000UF 20% 40V SNAP
$10.03000
21 - Immediate
KEMETKEMET
1
399-19629-ND
ALC80
Bulk
Active10000 µF±20%40 V51mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose6.51 A @ 100 Hz9.23 A @ 10 kHz41 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 470UF 20% 450V SNAP
$15.47000
0 - Immediate
KEMETKEMET
1
399-ALC80A471DG450-ND
ALC80
Bulk
Active470 µF±20%450 V278mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.82 A @ 100 Hz7.62 A @ 10 kHz160 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 330UF 20% 500V SNAP
$15.71000
0 - Immediate
KEMETKEMET
1
399-19637-ND
ALC80
Bulk
Active330 µF±20%500 V517mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.39 A @ 100 Hz6.07 A @ 10 kHz358 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 10000UF 20% 25V SNAP
$8.17000
0 - Immediate
KEMETKEMET
1
399-19628-ND
ALC80
Bulk
Active10000 µF±20%25 V120mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.66 A @ 100 Hz4.54 A @ 10 kHz335 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 3900UF 20% 63V SNAP
$8.89000
0 - Immediate
KEMETKEMET
1
399-19639-ND
ALC80
Bulk
Active3900 µF±20%63 V96mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.76 A @ 100 Hz5.39 A @ 10 kHz72 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 220UF 20% 450V SNAP
$11.99000
0 - Immediate
KEMETKEMET
1
399-19632-ND
ALC80
Bulk
Active220 µF±20%450 V585mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.64 A @ 100 Hz4.9 A @ 10 kHz335 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 1200UF 20% 200V SNAP
$12.00000
0 - Immediate
KEMETKEMET
1
399-19631-ND
ALC80
Bulk
Active1200 µF±20%200 V182mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.27 A @ 100 Hz6.61 A @ 10 kHz111 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 3900UF 20% 40V SNAP
$4.31458
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80A392BB040-ND
ALC80
Bulk
Active3900 µF±20%40 V134mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.26 A @ 100 Hz4.52 A @ 10 kHz108 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 3900UF 20% 40V SNAP
$4.31458
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80D392BB040-ND
ALC80
Bulk
Active3900 µF±20%40 V134mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.26 A @ 100 Hz4.52 A @ 10 kHz108 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80F201BD350 3 Pin
CAP ALUM 3900UF 20% 40V SNAP
$4.31458
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80F392BB040-ND
ALC80
Bulk
Active3900 µF±20%40 V134mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.26 A @ 100 Hz4.52 A @ 10 kHz108 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
ALC80A103BB025 2 Pin
CAP ALUM 2700UF 20% 63V SNAP
$4.44961
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80A272BB063-ND
ALC80
Bulk
Active2700 µF±20%63 V139mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.91 A @ 100 Hz4.16 A @ 10 kHz104 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 2700UF 20% 63V SNAP
$4.44961
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80D272BB063-ND
ALC80
Bulk
Active2700 µF±20%63 V139mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.91 A @ 100 Hz4.16 A @ 10 kHz104 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80F201BD350 3 Pin
CAP ALUM 2700UF 20% 63V SNAP
$4.44961
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80F272BB063-ND
ALC80
Bulk
Active2700 µF±20%63 V139mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.91 A @ 100 Hz4.16 A @ 10 kHz104 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
ALC80A103BB025 2 Pin
CAP ALUM 10000UF 20% 25V SNAP
$4.46267
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80D103BB025-ND
ALC80
Bulk
Active10000 µF±20%25 V120mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.66 A @ 100 Hz4.54 A @ 10 kHz335 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80F201BD350 3 Pin
CAP ALUM 10000UF 20% 25V SNAP
$4.46267
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80F103BB025-ND
ALC80
Bulk
Active10000 µF±20%25 V120mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.66 A @ 100 Hz4.54 A @ 10 kHz335 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
ALC80A103BB025 2 Pin
CAP ALUM 130UF 20% 350V SNAP
$4.48883
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80A131BB350-ND
ALC80
Bulk
Active130 µF±20%350 V1.048Ohm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose950 mA @ 100 Hz2.62 A @ 10 kHz549 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 130UF 20% 350V SNAP
$4.48883
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80D131BB350-ND
ALC80
Bulk
Active130 µF±20%350 V1.048Ohm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose950 mA @ 100 Hz2.62 A @ 10 kHz549 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
CAP ALUM 330UF 20% 200V SNAP
$4.48883
0 - Immediate
KEMETKEMET
360
Non-Stock
ALC80D331BB200-ND
ALC80
Bulk
Active330 µF±20%200 V645mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.31 A @ 100 Hz2.85 A @ 10 kHz388 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 572

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.