Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : $39.76000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 350mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 100 Hz | 3.528 A @ 10 kHz | 250 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
532 In Stock | 1 : $52.87000 Box | Box | Active | 560 µF | ±20% | 570 V | 250mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.46 A @ 100 Hz | 3.444 A @ 10 kHz | 150 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
265 In Stock | 1 : $11.91000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | 630mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.01 A @ 100 Hz | 1.515 A @ 10 kHz | 350 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
800 In Stock | 1 : $17.01000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 370mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 100 Hz | 2.25 A @ 10 kHz | 210 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
342 In Stock | 1 : $27.54000 Box | Box | Active | 220 µF | ±20% | 570 V | 600mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.32 A @ 100 Hz | 1.848 A @ 10 kHz | 450 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
295 In Stock | 1 : $21.51000 Bulk | Bulk | Active | 220 µF | ±20% | 500 V | 900mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 100 Hz | 1.89 A @ 10 kHz | 600 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
210 In Stock | 1 : $22.97000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 270mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.91 A @ 100 Hz | 2.865 A @ 10 kHz | 160 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
444 In Stock | 1 : $32.03000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 180mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.53 A @ 100 Hz | 3.795 A @ 10 kHz | 110 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
582 In Stock | 1 : $30.33000 Box | Box | Active | 270 µF | ±20% | 550 V | 400mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.26 A @ 100 Hz | 3.39 A @ 10 kHz | 250 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
596 In Stock | 1 : $49.39000 Box | Box | Active | 330 µF | ±20% | 600 V | 540mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.35 A @ 100 Hz | 3.525 A @ 10 kHz | 430 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
67 In Stock | 1 : $11.36000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | 530mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.11 A @ 100 Hz | 1.665 A @ 10 kHz | 300 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
24 In Stock | 1 : $25.31000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 210mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.26 A @ 100 Hz | 3.39 A @ 10 kHz | 130 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
30 In Stock | 1 : $27.65000 Bulk | Bulk | Active | 330 µF | ±20% | 500 V | 600mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 100 Hz | 2.436 A @ 10 kHz | 400 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
39 In Stock | 1 : $35.89000 Box | Box | Active | 330 µF | ±20% | 570 V | 400mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 100 Hz | 2.38 A @ 10 kHz | 300 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
23 In Stock | 1 : $40.33000 Box | Box | Active | 390 µF | ±20% | 570 V | 350mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 100 Hz | 2.66 A @ 10 kHz | 250 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
88 In Stock | 1 : $13.95000 Box | Box | Active | 100 µF | ±20% | 550 V | 1.255Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.19 A @ 100 Hz | 1.785 A @ 10 kHz | 840 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : $15.63000 Box | Box | Active | 120 µF | ±20% | 550 V | 1.025Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 100 Hz | 1.95 A @ 10 kHz | 680 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
82 In Stock | 1 : $18.64000 Box | Box | Active | 100 µF | ±20% | 600 V | 1.38Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.15 A @ 100 Hz | 1.725 A @ 10 kHz | 1.06 Ohms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
98 In Stock | 1 : $19.68000 Box | Box | Active | 180 µF | ±20% | 550 V | 830mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.45 A @ 100 Hz | 2.175 A @ 10 kHz | 625 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : $21.43000 Box | Box | Active | 120 µF | ±20% | 600 V | 1.095Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.33 A @ 100 Hz | 1.995 A @ 10 kHz | 765 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : $23.14000 Box | Box | Active | 220 µF | ±20% | 550 V | 645mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.68 A @ 100 Hz | 2.52 A @ 10 kHz | 465 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
47 In Stock | 1 : $26.54000 Box | Box | Active | 150 µF | ±20% | 600 V | 880mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.64 A @ 100 Hz | 2.46 A @ 10 kHz | 620 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : $28.62000 Box | Box | Active | 180 µF | ±20% | 600 V | 990mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.52 A @ 100 Hz | 2.28 A @ 10 kHz | 780 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : $34.72000 Box | Box | Active | 330 µF | ±20% | 550 V | 440mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.26 A @ 100 Hz | 3.39 A @ 10 kHz | 290 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : $36.41000 Box | Box | Active | 220 µF | ±20% | 600 V | 825mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 100 Hz | 2.625 A @ 10 kHz | 655 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |