Showing
1 - 25
of 196
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
6.60mm x 6.60mm
CAP ALUM 220UF 20% 6.3V SMD
$1.33000
2,946 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124648TR-ND
P124648CT-ND
P124648DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
13.5mm x 13.5mm 13.8
CAP ALUM 68UF 20% 100V SMD
$2.93000
475 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124729TR-ND
P124729CT-ND
P124729DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%100 V320mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow375 mA @ 120 Hz500 mA @ 100 kHz--0.492" Dia (12.50mm)0.555" (14.10mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 680UF 20% 10V SMD
$1.89000
1,000 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124663TR-ND
P124663CT-ND
P124663DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%10 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow420 mA @ 120 Hz600 mA @ 100 kHz--0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
13.5mm x 13.5mm 13.8
CAP ALUM 3300UF 20% 6.3V SMD
$2.57000
508 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124614TR-ND
P124614CT-ND
P124614DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3300 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz60 mOhms-0.492" Dia (12.50mm)0.543" (13.80mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
19.0mm x 19.0mm 16.8
CAP ALUM 470UF 20% 80V SMD
$4.10000
252 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124633TR-ND
P124633CT-ND
P124633DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%80 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 330UF 20% 6.3V SMD
$1.68000
1,000 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124650TR-ND
P124650CT-ND
P124650DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow195 mA @ 120 Hz300 mA @ 100 kHz--0.315" Dia (8.00mm)0.268" (6.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 330UF 20% 10V SMD
$1.89000
500 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124660TR-ND
P124660CT-ND
P124660DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%10 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow390 mA @ 120 Hz600 mA @ 100 kHz--0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
10.30mm x 10.30mm 10.5
CAP ALUM 1500UF 20% 6.3V SMD
$2.04000
500 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124646TR-ND
P124646CT-ND
P124646DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%6.3 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow595 mA @ 120 Hz850 mA @ 100 kHz--0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
13.5mm x 13.5mm 13.8
CAP ALUM 68UF 20% 80V SMD
$2.66000
377 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124634TR-ND
P124634CT-ND
P124634DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%80 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive375 mA @ 120 Hz500 mA @ 100 kHz320 mOhms-0.492" Dia (12.50mm)0.543" (13.80mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
13.5mm x 13.5mm 13.8
CAP ALUM 2200UF 20% 10V SMD
$2.82000
23 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124659TR-ND
P124659CT-ND
P124659DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%10 V60mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow825 mA @ 120 Hz1.1 A @ 100 kHz--0.492" Dia (12.50mm)0.555" (14.10mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
17.0mm x 17.0mm 17.1
CAP ALUM 4700UF 20% 10V SMD
$3.47000
248 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124615TR-ND
P124615CT-ND
P124615DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.8 A @ 100 kHz35 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
17.0mm x 17.0mm 17.1
CAP ALUM 6800UF 20% 6.3V SMD
$3.81000
249 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124653TR-ND
P124653CT-ND
P124653DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6800 µF±20%6.3 V35mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.35 A @ 120 Hz1.8 A @ 100 kHz--0.630" Dia (16.00mm)0.673" (17.10mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
17.0mm x 17.0mm 17.1
CAP ALUM 4700UF 20% 10V SMD
$3.81000
228 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124662TR-ND
P124662CT-ND
P124662DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 µF±20%10 V35mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.35 A @ 120 Hz1.8 A @ 100 kHz--0.630" Dia (16.00mm)0.673" (17.10mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
17.0mm x 17.0mm 17.1
CAP ALUM 1500UF 20% 25V SMD
$3.81000
185 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124683TR-ND
P124683CT-ND
P124683DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%25 V35mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.35 A @ 120 Hz1.8 A @ 100 kHz--0.630" Dia (16.00mm)0.673" (17.10mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
17.0mm x 17.0mm 17.1
CAP ALUM 560UF 20% 50V SMD
$3.81000
206 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124700TR-ND
P124700CT-ND
P124700DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 µF±20%50 V73mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.2075 A @ 120 Hz1.61 A @ 100 kHz--0.630" Dia (16.00mm)0.673" (17.10mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
19.0mm x 19.0mm 16.8
CAP ALUM 6800UF 20% 10V SMD
$3.95000
245 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124616TR-ND
P124616CT-ND
P124616DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6800 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz33 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
19.0mm x 19.0mm 16.8
CAP ALUM 4700UF 20% 16V SMD
$3.95000
155 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124619TR-ND
P124619CT-ND
P124619DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz33 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 80V SMD
CAP ALUM 47UF 20% 80V SMD
$1.01238
500 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
500
EEE-FK1K470V-ND
FK, Anti-Vibration
Tape & Reel (TR)
Active47 µF±20%80 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz200 mA @ 100 kHz--0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 33UF 20% 25V SMD
$1.33000
995 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124686TR-ND
P124686CT-ND
P124686DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 68UF 20% 16V SMD
$1.33000
990 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124677TR-ND
P124677CT-ND
P124677DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%16 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 47UF 20% 16V SMD
$1.33000
988 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124673TR-ND
P124673CT-ND
P124673DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 100UF 20% 6.3V SMD
$1.33000
684 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124644TR-ND
P124644CT-ND
P124644DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 33UF 20% 35V SMD
$1.33000
566 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124716TR-ND
P124716CT-ND
P124716DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 68UF 20% 25V SMD
$1.33000
180 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124692TR-ND
P124692CT-ND
P124692DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 68UF 20% 35V SMD
$1.51000
812 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124743TR-ND
P124743CT-ND
P124743DKR-ND
FK, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%35 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz--0.248" Dia (6.30mm)0.327" (8.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 196

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.