Showing
1 - 25
of 112,245
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 100UF 20% 50V RADIAL
CAP ALUM 100UF 20% 50V RADIAL
$0.69000
8,486 - Immediate
4,000 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1661-ND
KXM
Bulk
Active100 µF±20%50 V1.6579Ohm @ 120Hz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose244 mA @ 120 Hz610 mA @ 100 kHz240 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HSM/KBM/KFM/KXM Series
CAP ALUM 2200UF 20% 16V RADIAL
$1.33000
2,749 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1414-ND
KXM
Bulk
Active2200 µF±20%16 V120.6mOhm @ 120Hz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose2.078 A @ 120 Hz2.77 A @ 100 kHz45 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
HSM/KBM/KFM/KXM Series
CAP ALUM 220UF 20% 50V RADIAL
$0.95000
389 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1402-ND
KXM
Bulk
Active220 µF±20%50 V753.6mOhm @ 120Hz4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose568 mA @ 120 Hz1.136 A @ 100 kHz120 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HSM/KBM/KFM/KXM Series
CAP ALUM 470UF 20% 25V RADIAL
$1.00000
762 - Immediate
7,800 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1749-ND
KXM
Bulk
Active470 µF±20%25 V493.8mOhm @ 120Hz4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose715 mA @ 120 Hz1.43 A @ 100 kHz221 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CAP ALUM 100UF 20% 16V RADIAL
CAP ALUM 100UF 20% 16V RADIAL
$0.28000
57,268 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1658-ND
CKS
Bulk
Active100 µF±20%16 V2.653Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose175 mA @ 120 Hz288.75 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
TTA Series
CAP ALUM 1UF 20% 160V AXIAL
$0.98000
19,405 - Immediate
Illinois CapacitorIllinois Capacitor
1
105TTA160M-ND
TTA
Bulk
Active1 µF±20%160 V331.573Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 mA @ 120 Hz23.8 mA @ 50 kHz--0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
TTA Series
CAP ALUM 1UF 20% 350V AXIAL
$1.15000
2,967 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1643-ND
TTA
Bulk
Active1 µF±20%350 V331.573Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 mA @ 120 Hz34 mA @ 50 kHz--0.248" Dia x 0.630" L (6.30mm x 16.00mm)--Through HoleAxial, Can
TTA Series
CAP ALUM 150UF 20% 35V AXIAL
$1.27000
7,492 - Immediate
Illinois CapacitorIllinois Capacitor
1
157TTA035M-ND
TTA
Bulk
Active150 µF±20%35 V1.5473Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose270 mA @ 120 Hz372.6 mA @ 50 kHz--0.315" Dia x 0.787" L (8.00mm x 20.00mm)--Through HoleAxial, Can
TTA Series
CAP ALUM 1000UF 20% 10V AXIAL
$1.43000
3,396 - Immediate
Illinois CapacitorIllinois Capacitor
1
108TTA010M-ND
TTA
Bulk
Active1000 µF±20%10 V397.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose570 mA @ 120 Hz786.6 mA @ 50 kHz--0.394" Dia x 0.827" L (10.00mm x 21.00mm)--Through HoleAxial, Can
TTA Series
CAP ALUM 22UF 20% 160V AXIAL
$1.73000
7,107 - Immediate
Illinois CapacitorIllinois Capacitor
1
226TTA160M-ND
TTA
Bulk
Active22 µF±20%160 V15.072Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz198.9 mA @ 50 kHz--0.394" Dia x 1.024" L (10.00mm x 26.00mm)--Through HoleAxial, Can
CKE Series_Radial
CAP ALUM 22UF 20% 450V RADIAL
$1.80000
1,308 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1094-ND
CKE
Bulk
Active22 µF±20%450 V15.0715Ohm @ 120Hz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose215 mA @ 120 Hz387 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
TTA Series
CAP ALUM 10000UF 20% 35V AXIAL
$10.27000
87 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1675-ND
TTA
Bulk
Active10000 µF±20%35 V53mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.5 A @ 120 Hz4.48 A @ 50 kHz--0.984" Dia x 2.010" L (25.00mm x 51.00mm)--Through HoleAxial, Can
TTA Series
CAP ALUM 2200UF 20% 100V AXIAL
$13.08000
1 - Immediate
966 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1417-ND
TTA
Bulk
Active2200 µF±20%100 V105.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.56 A @ 120 Hz3.2768 A @ 50 kHz--0.984" Dia x 2.010" L (25.00mm x 51.00mm)--Through HoleAxial, Can
HSM/KBM/KFM/KXM Series
CAP ALUM 2200UF 20% 50V RADIAL
$3.57000
277 - Immediate
4,100 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1713-ND
KXM
Bulk
Active2200 µF±20%50 V105.5mOhm @ 120Hz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose2.768 A @ 120 Hz3.69 A @ 100 kHz55 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
LBA Series
CAP ALUM 1500UF 20% 200V SNAP
$12.26000
200 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1348-ND
LBA
Bulk
Active1500 µF±20%200 V165.79mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.1 A @ 120 Hz6.027 A @ 10 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
HSM/KBM/KFM/KXM Series
CAP ALUM 1500UF 20% 50V RADIAL
$2.81000
416 - Immediate
300 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1681-ND
KXM
Bulk
Active1500 µF±20%50 V132.6mOhm @ 120Hz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.806 A @ 120 Hz3.01 A @ 100 kHz71 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.457" (37.00mm)-Through HoleRadial, Can
TTA Series
CAP ALUM 1000UF 20% 63V AXIAL
$5.26000
2,925 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1066-ND
TTA
Bulk
Active1000 µF±20%63 V166mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.33 A @ 120 Hz1.8354 A @ 50 kHz--0.630" Dia x 1.220" L (16.00mm x 31.00mm)--Through HoleAxial, Can
CAP ALUM 47UF 20% 50V RADIAL
CAP ALUM 47UF 20% 50V RADIAL
$0.53000
7,418 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1478-ND
CKR
Bulk
Active47 µF±20%50 V2.822Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose180 mA @ 120 Hz414 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CKE/CKH/CKR/CKS Series
CAP ALUM 1000UF 20% 25V RADIAL
$1.29000
5,052 - Immediate
4,300 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1311-ND
CKR
Bulk
Active1000 µF±20%25 V232mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.15 A @ 120 Hz1.61 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
CKE/CKH/CKR/CKS Series
CAP ALUM 22UF 20% 100V RADIAL
$0.51000
16,332 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1386-ND
CKR
Bulk
Active22 µF±20%100 V6.0286Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose155 mA @ 120 Hz356.5 mA @ 100 kHz-0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
TTA Series
CAP ALUM 2200UF 20% 16V AXIAL
$2.77000
189 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1112-ND
TTA
Bulk
Active2200 µF±20%16 V158mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.19 A @ 120 Hz1.5232 A @ 50 kHz--0.512" Dia x 1.220" L (13.00mm x 31.00mm)--Through HoleAxial, Can
CKE Series, Radial
CAP ALUM 470UF 20% 10V RADIAL
$0.42000
20,337 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1743-ND
CKE
Bulk
Active470 µF±20%10 V670.2mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose285 mA @ 120 Hz470.25 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CKS Series 21.5(HS)
CAP ALUM 10UF 20% 450V RADIAL
$1.13000
4,452 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1650-ND
CKS
Bulk
Active10 µF±20%450 V33.16Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose80 mA @ 120 Hz144 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CKS Series 16(D)
CAP ALUM 4700UF 20% 16V RADIAL
$2.28000
4,659 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1498-ND
CKS
Bulk
Active4700 µF±20%16 V85mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.49 A @ 120 Hz3.486 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
TTA Series
CAP ALUM 47UF 20% 450V AXIAL
$6.19000
1,939 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1487-ND
TTA
Bulk
Active47 µF±20%450 V8.8184Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose300 mA @ 120 Hz459 mA @ 50 kHz--0.709" Dia x 1.614" L (18.00mm x 41.00mm)--Through HoleAxial, Can
Showing
1 - 25
of 112,245