180 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,293 In Stock | 1 : $4.08000 Cut Tape (CT) 250 : $1.77768 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
699 In Stock | 1 : $10.81000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 2.475 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
2,309 In Stock | 1 : $0.20000 Cut Tape (CT) 1,500 : $0.11047 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 275 mA @ 120 Hz | 379.5 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,174 In Stock | 1 : $0.80000 Bulk | Bulk | Active | 180 µF | ±20% | 35 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.2 A @ 100 kHz | 75 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,547 In Stock | 1 : $0.87000 Bulk | Bulk | Active | 180 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 360.8 mA @ 120 Hz | 555 mA @ 100 kHz | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
4,650 In Stock | 1 : $1.03000 Bulk | Bulk | Active | 180 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665 mA @ 120 Hz | 950 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,482 In Stock | 1 : $1.12000 Cut Tape (CT) 900 : $0.34633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 µF | ±20% | 25 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 182 mA @ 120 Hz | 280 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,275 In Stock | 1 : $1.12000 Bulk | Bulk | Active | 180 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 1.58 A @ 100 kHz | 58 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,130 In Stock | 1 : $1.22000 Bulk | Bulk | Active | 180 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.001 A @ 120 Hz | 1.43 A @ 100 kHz | 33 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,791 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 180 µF | ±20% | 50 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.001 A @ 120 Hz | 1.43 A @ 100 kHz | 33 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,922 In Stock | 1 : $1.51000 Cut Tape (CT) 500 : $0.51926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 µF | ±20% | 50 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 227.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,301 In Stock | 1 : $1.63000 Cut Tape (CT) 500 : $0.56770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 180 µF | ±20% | 50 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 227.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,150 In Stock | 1 : $1.89000 Bulk | Bulk | Active | 180 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 720 mA @ 120 Hz | 1.8 A @ 100 kHz | 48 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
699 In Stock | 1 : $2.45000 Cut Tape (CT) 500 : $0.91836 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 572 mA @ 120 Hz | 1.43 A @ 100 kHz | 115 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
2,288 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 180 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 895 mA @ 120 Hz | 2.01375 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
187 In Stock | 1 : $5.80000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 880 mA @ 120 Hz | 1.32 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
583 In Stock | 1 : $7.22000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.52 A @ 120 Hz | 2.1736 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
179 In Stock | 1 : $7.37000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.14 A @ 120 Hz | 1.596 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,061 In Stock | 1 : $8.00000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 730 mA @ 120 Hz | 1.0439 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
144 In Stock | 1 : $8.17000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.3585 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
151 In Stock | 1 : $8.56000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.16 A @ 120 Hz | 2.61 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
522 In Stock | 1 : $8.74000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.635 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
156 In Stock | 1 : $8.96000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.02 A @ 120 Hz | 1.4586 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
390 In Stock | 1 : $9.06000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.04 A @ 120 Hz | 2.34 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
175 In Stock | 1 : $9.45000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.24 A @ 120 Hz | 1.736 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |