Alligator, Crocodile, Heavy Duty Clips

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Jaw Opening
Voltage - Rated
Current Rating (Amps)
Material
Plating
Material - Insulation
Insulation
Color
Length
Termination
Quantity
Ratings
5788-2
5788-2
GATOR CLIP COPPER ALLOY INSUL
Pomona Electronics
6,077
In Stock
1 : $5.21000
Bulk
Bulk
Active
Alligator, Miniature
0.240" (6.10mm)
45VRMS/DC
-
Copper Alloy
-
Polypropylene (PP)
Insulated
Red
1.630" (41.40mm)
Banana, Female Socket (Jack)
1 Piece
-
CT3286
CT3286
GATOR CLIP STEEL INSULATED 36A
Cal Test Electronics
133
In Stock
1 : $27.21000
Bulk
Bulk
Active
Alligator, Extra Large
1.260" (32.00mm)
600V, 1000V
36 A
Steel
Nickel
Polypropylene (PP)
Insulated
Black and Red
3.622" (92.00mm)
Banana, Female Socket (Jack)
1 Pair
CAT III 1000V, CAT IV 600V, IEC 61010-031
5914
5914
GATOR CLIP STEEL INSULATED 10A
Pomona Electronics
87
In Stock
1 : $22.05000
Bulk
Bulk
Active
Alligator
1.000" (25.40mm)
600VRMS
10 A
Steel
Nickel
Thermoplastic
Insulated
Black and Red
3.200" (81.28mm)
Banana, Female Socket (Jack)
1 Pair
CAT III 600V, IEC 1010-2-031
CT4433-0
CT4433-0
GATOR CLIP INSULATED 10A
Cal Test Electronics
38
In Stock
1 : $4.08000
Bag
Bag
Active
Alligator, Medium
0.335" (8.50mm)
1000V (1kV)
10 A
-
-
-
Insulated
Black
2.933" (74.50mm)
Solder
1 Piece
CAT III 1000V, CAT IV 600V, IEC 61010-031
CT4439
CT4439
GATOR CLIP INSULATED 10A
Cal Test Electronics
31
In Stock
1 : $12.32000
Bag
Bag
Active
Alligator, Medium
0.335" (8.50mm)
1000V (1kV)
10 A
-
-
-
Insulated
Black, Red
3.169" (80.50mm)
For Use on 0.080" (2.00mm) OD Probe Tips
1 Pair
CAT III 1000V, CAT IV 600V, IEC 61010-031
5916B/POM
5916B/POM
GATOR CLIP STEEL INSULATED 10A
Pomona Electronics
38
In Stock
1 : $32.94000
Bulk
-
Bulk
Active
Alligator, Medium
0.300" (7.62mm)
600V, 1000V
10 A
Steel
Nickel
Polypropylene (PP)
Insulated
Black and Red
2.913" (74.00mm)
Banana, Female Socket (Jack)
1 Pair
CAT II 1000V, CAT III 600V, IEC 61010
A058
A058
CROC CLIP INSULATED 20MA
TPI (Test Products Int)
37
In Stock
200
Factory
1 : $12.55000
Bulk
Bulk
Active
Crocodile, Safety, Large
1.020" (25.91mm)
600V, 1000V
20 mA
-
-
-
Insulated
Black and Red
3.189" (81.00mm)
Banana, Female Socket (Jack)
1 Pair
CAT II 1000V, CAT III 600V, IEC 61010
6264B/POM
6264B/POM
GATOR CLIP STEEL INSULATED 10A
Pomona Electronics
20
In Stock
1 : $47.30000
Bulk
Bulk
Active
Alligator, Probe Tip Test Adapter
0.300" (7.62mm)
600V, 1000V
10 A
Steel
Nickel
Polypropylene (PP)
Insulated
Black and Red
2.935" (74.55mm)
For Use on 0.080" (2.00mm) OD Probe Tips
1 Pair
CAT II 1000V, CAT III 600V, IEC 61010-031
CT4433-0
CT4433-2
GATOR CLIP INSULATED 10A
Cal Test Electronics
0
In Stock
Check Lead Time
1 : $4.08000
Bag
Bag
Active
Alligator, Medium
0.335" (8.50mm)
1000V (1kV)
10 A
-
-
-
Insulated
Red
2.933" (74.50mm)
Solder
1 Piece
CAT III 1000V, CAT IV 600V, IEC 61010-031
Showing
of 9

Alligator, Crocodile, Heavy Duty Clips


Alligator, Crocodile, and Heavy-Duty Test Clips are most often used between an electronic circuit and a measurement device, providing a temporary electrical connection. Items in this family are spring loaded and contain two jaws with serrated teeth. The types are alligator, battery terminal clamp, bus bar clip, clamp, crocodile, dolphin, geophone, heavy duty, Kelvin, Pee-Wee, and telecom.