Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : $3.49000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 8 ~ 16V | 750Hz | Magnetic | - | - | 97dB @ 12V, 10cm | 55mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.500" (12.70mm) | ||
2,000 In Stock | 1 : $4.02000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 50V | 4kHz | Piezo | - | - | 100dB @ 18V, 100cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.614" (15.60mm) | ||
498 In Stock | 1 : $10.00000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 10 V | 8 ~ 15V | 450Hz | - | Multiple Tone | - | 65dB @ 10V, 100cm | 60mA | Top | -20°C ~ 55°C | - | Medical | - | Panel Mount, Flange | Wire Leads | 1.732" Dia (44.00mm) | 0.886" (22.50mm) | ||
120 In Stock | 1 : $1.12000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | - | - | 86dB @ 3V, 10cm | 70mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) |