CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CT-1205-SMT
AUDIO MAGNETIC XDCR 3-8V SMD
$2.54000
22,825 - Immediate
CUI DevicesCUI Devices
1
102-1199-2-ND
102-1199-1-ND
102-1199-6-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 8V2.4kHzMagneticSingle Tone-87dB @ 5V, 10cm40mATop-30°C ~ 85°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
CT1205H,CT-1205C
AUDIO MAGNETIC IND 4-7V SMD
$3.77000
0 - Immediate
CUI DevicesCUI Devices
1
102-1200-2-ND
102-1200-1-ND
102-1200-6-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC5 V4 ~ 7V2.4kHzMagneticSingle Tone-90dB @ 5V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.406" (10.30mm)
CT1205H,CT-1205C
AUDIO MAGNETIC XDCR 3-7V SMD
$2.04000
17,224 - Immediate
CUI DevicesCUI Devices
1
102-1266-2-ND
102-1266-1-ND
102-1266-6-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 7V2.4kHzMagneticSingle Tone-88dB @ 5V, 10cm60mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.406" (10.30mm)
CT-1205(CL), CT-1212CL-SMT
AUDIO MAGNETIC IND 8-15V SMD
$3.16000
22,747 - Immediate
CUI DevicesCUI Devices
1
102-1268-2-ND
102-1268-1-ND
102-1268-6-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC12 V8 ~ 15V2.4kHzMagneticSingle Tone-85dB @ 12V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
CT-1205CL-SMT
AUDIO MAGNETIC IND 4-7V SMD
$3.77000
11,373 - Immediate
CUI DevicesCUI Devices
1
102-1267-2-ND
102-1267-1-ND
102-1267-6-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC5 V4 ~ 7V2.4kHzMagneticSingle Tone-88dB @ 5V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
Showing
1 - 5
of 5