Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CS-3624
BUZZER MAGNETIC 24V 32X17 FLANGE
$6.01000
950 - Immediate
CUI DevicesCUI Devices
1
102-1649-ND
CS
Tray
ActiveIndicator, Internally DrivenDC24 V20 ~ 28V-MagneticSingle Tone-76dB @ 24V, 30cm24mATop-20°C ~ 60°C--Panel Mount, FlangeWire Leads1.260" L x 0.669" W (32.00mm x 17.00mm)0.630" (16.00mm)
CS-3603
BUZZER MAGNETIC 3V 32X17 FLANGE
$6.01000
614 - Immediate
CUI DevicesCUI Devices
1
102-1646-ND
CS
Tray
ActiveIndicator, Internally DrivenDC3 V2 ~ 4V-MagneticSingle Tone-75dB @ 3V, 30cm50mATop-20°C ~ 60°C--Panel Mount, FlangeWire Leads1.260" L x 0.669" W (32.00mm x 17.00mm)0.630" (16.00mm)
CS-3612
BUZZER MAGNETIC 12V 32X17 FLANGE
$6.01000
438 - Immediate
CUI DevicesCUI Devices
1
102-1648-ND
CS
Tray
ActiveIndicator, Internally DrivenDC12 V8 ~ 16V-MagneticSingle Tone-79dB @ 12V, 30cm30mATop-20°C ~ 60°C--Panel Mount, FlangeWire Leads1.260" L x 0.669" W (32.00mm x 17.00mm)0.630" (16.00mm)
CS-3606
BUZZER MAGNETIC 6V 32X17 FLANGE
$6.91000
932 - Immediate
CUI DevicesCUI Devices
1
102-1647-ND
CS
Tray
ActiveIndicator, Internally DrivenDC6 V4 ~ 8V-MagneticSingle Tone-75dB @ 6V, 30cm45mATop-20°C ~ 60°C--Panel Mount, FlangeWire Leads1.260" L x 0.669" W (32.00mm x 17.00mm)0.630" (16.00mm)
CS-8406
BUZZER MAGN 6V 22.5X16.7MM TH
$5.98000
655 - Immediate
CUI DevicesCUI Devices
1
102-1652-ND
CS
Tray
ActiveIndicator, Internally DrivenDC6 V4 ~ 8V-MagneticSingle Tone-75dB @ 6V, 30cm25mATop-20°C ~ 60°C--Through HolePC Pins0.886" L x 0.657" W (22.50mm x 16.70mm)0.630" (16.00mm)
CS-8412
BUZZER MAGN 12V 22.5X16.7MM TH
$6.27000
32 - Immediate
CUI DevicesCUI Devices
1
102-1653-ND
CS
Tray
ActiveIndicator, Internally DrivenDC12 V8 ~ 16V-MagneticSingle Tone-77dB @ 12V, 30cm30mATop-20°C ~ 60°C--Through HolePC Pins0.886" L x 0.657" W (22.50mm x 16.70mm)0.630" (16.00mm)
CS-3212
BUZZER MAGN 12V 22.5X16.7MM TH
Obsolete
0 - Immediate
CUI DevicesCUI Devices
-
Non-Stock
102-1650-ND
CS
Tray
ObsoleteIndicator, Internally DrivenDC12 V8 ~ 18V-MagneticSingle Tone-77dB @ 12V, 30cm25mATop-20°C ~ 60°C--Through HolePC Pins0.886" L x 0.657" W (22.50mm x 16.70mm)0.630" (16.00mm)
CS-3224
BUZZER MAGN 24V 22.5X16.7MM TH
Obsolete
0 - Immediate
CUI DevicesCUI Devices
-
Non-Stock
102-1651-ND
CS
Bulk
ObsoleteIndicator, Internally DrivenDC24 V20 ~ 28V-MagneticSingle Tone-76dB @ 24V, 30cm20mATop-20°C ~ 60°C--Through HolePC Pins0.886" L x 0.657" W (22.50mm x 16.70mm)0.630" (16.00mm)
Showing
1 - 8
of 8

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.