Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,215 In Stock | 1 : $2.33000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 50V (Max) | - | Piezo | Single Tone | - | 97dB @ 10V, 10cm | 11mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.220" (5.60mm) | |||
16,938 In Stock | 1 : $5.28000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 7mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) | |||
396 In Stock | 1 : $10.43000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 16V | 5kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
16,598 In Stock | 1 : $11.87000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 14V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.650" (16.50mm) | |||
8,516 In Stock | 1 : $1.30000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | |||
1,613 In Stock | 1 : $4.37000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 2.7kHz | Piezo | Single Tone | - | 76dB @ 12V, 30cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.346" (8.80mm) | |||
1,447 In Stock | 1 : $4.55000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo | Single Tone | - | 86dB @ 12V, 30cm | 5mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.327" Dia (33.70mm) | 0.591" (15.00mm) | |||
1,454 In Stock | 1 : $4.65000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.1kHz | Piezo | Single Tone | - | 73dB @ 12V, 30cm | 14mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.937" Dia (23.80mm) | 0.591" (15.00mm) | |||
497 In Stock | 1 : $6.39000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 2.8kHz | Piezo | Single Tone | - | 92dB @ 12V, 30cm | 12mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) | |||
599 In Stock | 1 : $7.92000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.5kHz | Piezo | Pulse, Slow | - | 87dB @ 12V, 30cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 1.020" (25.90mm) | |||
570 In Stock | 1 : $9.54000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 16V | 2.8kHz | Piezo | Single Tone | - | 102dB @ 12V, 30cm | 50mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.886" (22.50mm) | |||
3,554 In Stock | 1 : $10.51000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 16V | 5kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
324 In Stock | 1 : $12.45000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.6kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 8mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | 1.488" Dia (37.80mm) | 0.945" (24.00mm) | |||
2,549 In Stock | 1 : $1.52000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 85dB @ 10V, 10cm | 11mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.177" (4.50mm) | |||
678 In Stock | 1 : $2.41000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 84dB @ 10V, 10cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.870" Dia (22.10mm) | 0.280" (7.10mm) | |||
729 In Stock | 1 : $2.95000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | 3.3kHz | Piezo | Single Tone | - | 93dB @ 10V, 10cm | 10mA | Side | -30°C ~ 115°C | - | - | - | Through Hole | PC Pins | 0.945" L x 0.394" W (24.00mm x 10.00mm) | 1.004" (25.50mm) | |||
799 In Stock | 1 : $3.08000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 20V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.539" Dia (13.70mm) | 0.319" (8.10mm) | |||
694 In Stock | 1 : $3.12000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.2kHz | Piezo | Single Tone | - | 75dB @ 12V, 30cm | 10mA | Side | -30°C ~ 115°C | - | - | - | Through Hole | PC Pins | 0.945" L x 0.394" W (24.00mm x 10.00mm) | 1.004" (25.50mm) | |||
353 In Stock | 1 : $3.12000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 90dB @ 10V, 10cm | 8mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.283" (7.20mm) | |||
723 In Stock | 1 : $3.76000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 75dB @ 10V, 10cm | 4mA | Top | -30°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.335" (8.50mm) | |||
1,065 In Stock | 1 : $3.79000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | - | 30V (Max) | 5kHz | Piezo | Continuous | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
956 In Stock | 1 : $4.65000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.4kHz | Piezo | Single Tone | - | 86dB @ 12V, 30cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.965" Dia (24.50mm) | 0.650" (16.50mm) | |||
976 In Stock | 1 : $4.86000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 8 ~ 16V | 3.5kHz | Piezo | Single Tone | - | 96dB @ 12V, 30cm | 12mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.327" Dia (33.70mm) | 0.591" (15.00mm) | |||
140 In Stock | 1 : $7.25000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 14V | 300Hz | Piezo | Single Tone | - | 89dB @ 12V, 30cm | 70mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.886" (22.50mm) | |||
185 In Stock | 1 : $7.74000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.8kHz | Piezo | Pulse, Fast | - | 81dB @ 12V, 30cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) |