Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CT1205H,CT-1205C
CT-1205H-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
CUI Devices
111,683
In Stock
1 : $2.22000
Cut Tape (CT)
320 : $1.51144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 7V2.4kHzMagneticSingle Tone-88dB @ 5V, 10cm60mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.406" (10.30mm)
CT-1205(CL), CT-1212CL-SMT
CT-1212CL-SMT-TR
BUZZER MAGN 12V 12.8X12.8MM SMD
CUI Devices
6,798
In Stock
1 : $3.45000
Cut Tape (CT)
450 : $1.99687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC12 V8 ~ 15V2.4kHzMagneticSingle Tone-85dB @ 12V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
CT1205H,CT-1205C
CT-1205C-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
CUI Devices
56,789
In Stock
1 : $4.13000
Cut Tape (CT)
320 : $2.78288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC5 V4 ~ 7V2.4kHzMagneticSingle Tone-90dB @ 5V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.406" (10.30mm)
CT-1205-SMT
CT-1205-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
CUI Devices
39,162
In Stock
1 : $2.79000
Cut Tape (CT)
450 : $1.62091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 8V2.4kHzMagneticSingle Tone-87dB @ 5V, 10cm40mATop-30°C ~ 85°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
CT-1205CL-SMT
CT-1205CL-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
CUI Devices
40,510
In Stock
1 : $4.13000
Cut Tape (CT)
450 : $2.38420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndicator, Internally DrivenDC5 V4 ~ 7V2.4kHzMagneticSingle Tone-88dB @ 5V, 10cm30mATop-30°C ~ 70°C-WashableSurface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.299" (7.60mm)
Showing
1 - 5
of 5

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.