Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,392 In Stock | 1 : $1.43000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
41,447 In Stock | 1 : $1.46000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
35,170 In Stock | 1 : $1.46000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
20,849 In Stock | 1 : $1.53000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 70dB @ 1.5V, 10cm | 15mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.232" (5.90mm) | |||
32,220 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.346" (8.80mm) | |||
7,142 In Stock | 1 : $1.43000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 87dB @ 3V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
1,112 In Stock | 1 : $2.13000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 3kHz | Magnetic | Single Tone | - | 75dB @ 1.5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.260" Dia (6.60mm) | 0.138" (3.50mm) | |||
8,927 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 75dB @ 1.5V, 10cm | 30mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.224" (5.70mm) | |||
4,983 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
955 In Stock | 1 : $1.50000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 3.2kHz | Magnetic | Single Tone | - | 90dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
1,000 In Stock | 1 : $2.13000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 3kHz | Magnetic | Single Tone | - | 70dB @ 1.5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.260" Dia (6.60mm) | 0.138" (3.50mm) | |||
253 In Stock | 1 : $1.50000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
44 In Stock | 1 : $2.06000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 90mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.177" (4.50mm) | |||
761 In Stock | 1 : $2.42000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 35mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.217" (5.50mm) | |||
0 In Stock | 1 : $0.94000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 87dB @ 1.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.346" (8.80mm) | |||
98 In Stock | 1 : $1.43000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 2V | 2.7kHz | Magnetic | Single Tone | - | 75dB @ 5V, 10cm | 15mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.272" (6.90mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 90dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 3.1kHz | Magnetic | Single Tone | - | 90dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 90dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 80°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.268" (6.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 3.1kHz | Magnetic | Single Tone | - | 96dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 80°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.268" (6.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 70dB @ 1.5V, 10cm | 15mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 35mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.307" (7.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 92dB @ 1.5V, 10cm | 70mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.307" (7.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 90dB @ 1.5V, 10cm | 70mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.236" (6.00mm) |