Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
28-650000-11-RC
SOCKET ADAPTER SOIC TO 28DIP 0.6
$128.48000
192 - Immediate
Aries ElectronicsAries Electronics
1
A756-ND
Correct-A-Chip® 650000
Tube
ActiveSMD to DIPSOIC280.050" (1.27mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass2.800" L x 0.700" W (71.12mm x 17.78mm)
28-650000-10
SOCKET ADAPTER SOIC TO 28DIP 0.6
$128.48000
719 - Immediate
Aries ElectronicsAries Electronics
1
A320-ND
Correct-A-Chip® 650000
Tube
ActiveSMD to DIPSOIC280.050" (1.27mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass2.800" L x 0.480" W (71.12mm x 12.19mm)
Showing
1 - 2
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.