Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,087 In Stock | 1 : $64.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
790 In Stock | 1 : $64.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $54.02000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $54.02000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 8A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $54.02000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $50.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $50.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 7A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $50.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
2 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 13A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $64.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $64.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $64.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 2.5A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 2.5A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 3A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 5A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 3A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 9A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $60.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 3A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 73.50mm | - | UL94 V-0 | IP40 | cULus, ENEC |