Power Entry Modules (PEM)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6160.0012
6160.0012
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
2,643
In Stock
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
6160.0015
6160.0015
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
657
In Stock
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 20.40mm x 11.60mm
0.217" (5.50mm)
UL94 V-0
IP20
cCSAus, UL, VDE
6160.0016
6160.0016
PWR ENT RCPT IEC320-C8 PANEL QC
SCHURTER Inc.
1,680
In Stock
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
6160.0014
6160.0014
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
400
In Stock
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
MFG_6160.0013
6160.0013
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
6160.0018
6160.0018
PWR ENT RCPT IEC320-C8 PANEL QC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
6160.0017
6160.0017
PWR ENT RCPT IEC320-C8 PANEL QC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $2.72000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.