Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $42.06000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
25 In Stock | 1 : $26.34000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
7 In Stock | 1 : $31.20000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange, Right Angle | Solder Eyelet | Rear Side Mount | - | Variable Size | - | - | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : $26.31000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 1 : $43.48000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 40 : $26.89900 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange, Right Angle | Solder Eyelet | Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $29.30840 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
3 In Stock | 1 : $30.45000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $38.25240 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $38.29480 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $47.64080 Tray 25 : $39.26360 Tray | Tray Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $39.30560 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $41.53840 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 8A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $43.53960 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $45.33000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $46.80440 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $48.44760 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 25 : $52.17560 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 8 : $69.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Screw Hole | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 8 : $77.22500 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Screw Hole | Solder Eyelet | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 8 : $98.51500 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Screw Hole | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 20 : $122.17200 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Square - 35.00mm x 35.00mm | - | - | - | TUV | |||
0 In Stock Check Lead Time | 20 : $128.49100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Square - 35.00mm x 35.00mm | - | - | - | TUV | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL, VDE |