Power Entry Modules (PEM)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
EC11.0031.001
PWR ENT MOD RCPT IEC320-C20 PNL
SCHURTER Inc.
1,035
In Stock
1 : $37.75000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades - Module
16A
250VAC
3
Unfiltered - Commercial
-
Switch On-Off
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.50mm x 46.50mm
-
UL94 V-0
IP40
cULus, ENEC
KMF1.1291.11
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
3,587
In Stock
1 : $45.52000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Filtered (EMI, RFI) - Commercial
10A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
Shielded
Drawer Sold Separate
Rectangular - 28.80mm x 47.80mm
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
UL94 V-0
IP40
CCC, cULus, ENEC
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.