Power Entry Modules (PEM)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
PX0686
PX0686
PWR ENT PLUG IEC320-2-2E STR SCR
Bulgin
7,873
In Stock
1 : $10.33000
Bulk
Bulk
Active
IEC 320-2-2/E
Plug, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UL, VDE
PX0686/SE
PX0686/SE
PWR ENT PLUG IEC320-2-2E R/A SCR
Bulgin
797
In Stock
1 : $11.18000
Bulk
Bulk
Active
IEC 320-2-2/E
Plug, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line), Right Angle
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UL, VDE
PX0685
PX0685
PWR ENT PLUG IEC320-2-2E R/A SCR
Bulgin
151
In Stock
1 : $19.07000
Bulk
Bulk
Active
IEC 320-2-2/E
Plug, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line), Right Angle
Screw
-
-
-
-
UL94 V-0
-
CSA, UL
BZV09/Z0000/04
BZV09/Z0000/04
PWR ENT MOD IN/OUT IEC320-2-2F
Bulgin
139
In Stock
1 : $35.29000
Bulk
Bulk
Active
IEC 320-2-2/F; IEC 320-C14
Receptacle, Female Sockets; Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Rectangular - 34.40mm x 76.50mm
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0686WH
PX0686/WH
PWR ENT PLUG IEC320-2-2E STR SCR
Bulgin
5
In Stock
1 : $15.19000
Bulk
Bulk
Active
IEC 320-2-2/E
Plug, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UR, VDE
BZH09/Z0000/01
BZH09/Z0000/01
PWR ENT IN/OUT IEC320-2-2F PNL
Bulgin
0
In Stock
Check Lead Time
100 : $15.38210
Bulk
Bulk
Active
IEC 320-2-2/F; IEC 320-C14
Receptacle, Female Sockets; Receptacle, Male Blades
10A
250VAC
3 per connection (2)
Unfiltered - Commercial
-
Switch On-Off
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 93.50mm x 34.40mm
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
BZH09/Z0000/02
BZH09/Z0000/02
PWR ENT IN/OUT IEC320-2-2F PNL
Bulgin
0
In Stock
Check Lead Time
100 : $20.32410
Bulk
Bulk
Active
IEC 320-2-2/F; IEC 320-C14
Receptacle, Female Sockets; Receptacle, Male Blades
10A
250VAC
3 per connection (2)
Unfiltered - Commercial
-
Switch On-Off
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 93.50mm x 34.40mm
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.