Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,729 In Stock | 1 : $2.02000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
2,039 In Stock | 1 : $2.06000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL |