Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,262 In Stock 70,300 Factory | 1 : $1.82000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
19,953 In Stock | 1 : $2.36000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
12,267 In Stock | 1 : $2.06000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC, Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
2,827 In Stock 900 Factory | 1 : $3.54000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
12,043 In Stock 6,020 Factory | 1 : $3.58000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
1,178 In Stock 3,834 Factory | 1 : $9.03000 Bulk | - | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
2,584 In Stock | 1 : $2.75000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
19,295 In Stock | 1 : $2.54000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL |