Showing
1 - 25
of 59
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
A1175-HBL.TC.GN
FAN AXIAL 171X51MM 115VAC WIRE
$103.09000
49 - Immediate
Sunon FansSunon Fans
1
259-1306-ND
A
Bulk
Active115VACRectangular/Rounded - 171.5mm L x 151mm H51.00mm239.0 CFM (6.69m³/min)0.690 in H2O (171.8 Pa)BallTubeaxial-58.0dB(A)27.00W3200 RPM2 Wire Leads-14 ~ 176°F (-10 ~ 80°C)CE, CUR, TUV, UL2 lbs (907.2 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$37.58000
39 - Immediate
Sunon FansSunon Fans
1
259-1929-ND
A
Bulk
Active240VACSquare - 119.5mm L x 119.5mm H38.50mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)20.00W3100 RPM2 Wire Leads--CE, CUR, TUV, UL1.2 lbs (544.3 g)
AC172x151x51
FAN AXIAL 171.5X51MM 220/240VAC
$77.49000
46 - Immediate
Sunon FansSunon Fans
1
259-1810-ND
A
Bulk
Active240VACRectangular/Rounded - 171.5mm L x 151.5mm H51.00mm200.0 CFM (5.60m³/min)0.380 in H2O (94.6 Pa)BallTubeaxial-55.0dB(A)36.00W2950 RPM2 Wire Leads--CE, CUR, TUV, UL2.1 lbs (952.5 g)
AC172x151x51
FAN AXIAL 171.5X51MM 220/240VAC
$99.75000
25 - Immediate
Sunon FansSunon Fans
1
259-1310-ND
A
Bulk
Active240VACRectangular/Rounded - 171.5mm L x 151.5mm H51.00mm239.0 CFM (6.69m³/min)0.690 in H2O (171.8 Pa)BallTubeaxial-58.0dB(A)26.00W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL2.1 lbs (952.5 g)
$294.54000
3 - Immediate
ebm-papst Inc.ebm-papst Inc.
1
381-3045-ND
A
Bulk
Active230/400VACRound - 195mm Dia72.50mm-1.204 in H2O (299.9 Pa)BallTubeaxial, 3 PhaseDual Voltage-70.0W3150 RPM-IP44-13 ~ 158°F (-25 ~ 70°C)CCC, CE3.7 lbs (1.7 kg)
A2D200 Series
FAN MOTORIZED IMPELLERS 460VAC
$356.20000
2 - Immediate
ebm-papst Inc.ebm-papst Inc.
1
381-3046-ND
A
Bulk
Active230/400VACRound - 195mm Dia----Tubeaxial, 3 PhaseDual Voltage-65.0W--IP44---
A1175-HBT.TC.GN
FAN AXIAL 171X51MM 115VAC TERM
$99.75000
0 - Immediate
Sunon FansSunon Fans
1
259-1307-ND
A
Bulk
Active115VACRectangular/Rounded - 171.5mm L x 151mm H51.00mm239.0 CFM (6.69m³/min)0.690 in H2O (171.8 Pa)BallTubeaxial-58.0dB(A)27.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL2 lbs (907.2 g)
A2175-HBT.TC.GN
FAN AXIAL 171.5X51MM 220/240VAC
$99.75000
0 - Immediate
Sunon FansSunon Fans
1
259-1311-ND
A
Bulk
Active240VACRectangular/Rounded - 171.5mm L x 151.5mm H51.00mm239.0 CFM (6.69m³/min)0.690 in H2O (171.8 Pa)BallTubeaxial-58.0dB(A)26.00W3200 RPM2 Terminals-14 ~ 176°F (-10 ~ 80°C)CE, CUR, TUV, UL2 lbs (907.2 g)
FAN AXIAL 171.5X50.8MM 115VAC
FAN AXIAL 171.5X50.8MM 115VAC
$99.75000
0 - Immediate
Sunon FansSunon Fans
1
259-1911-ND
A
Bulk
Active115VACRound - 171.5mm Dia50.80mm239.0 CFM (6.69m³/min)0.690 in H2O (171.8 Pa)BallTubeaxial-58.0dB(A)27.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL2 lbs (907.2 g)
A1123-HST.GN
FAN AXIAL 119.5X38.5MM 115VAC
$29.10000
0 - Immediate
Sunon FansSunon Fans
1
259-1896-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$37.58000
0 - Immediate
Sunon FansSunon Fans
1
259-1913-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)20.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
A2E250-AE65-02
FAN AXIAL 250X83MM BALL 230VAC
MARKETPLACE PRODUCT
$326.85000
0 - Immediate
WECebm-papst Inc.
1
2266-A2E250-AE65-02-ND
381-3049-ND
A
Bulk
Bulk
Active230VACRound - 250mm Dia83.00mm1024.0 CFM (28.67m³/min)0.522 in H2O (130.0 Pa)BallTubeaxial-73.0dB(A)165W2750 RPM---13 ~ 122°F (-25 ~ 50°C)CCC, CE, GOST, UL4.9 lbs (2.2 kg)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$19.89267
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HST.GN.I55-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 TerminalsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$24.59600
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HSL.GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$24.59600
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A2123-HST.GN-ND
A
Bulk
Active240VACSquare - 119.5mm L x 119.5mm H38.50mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 Terminals--CE, CUR, TUV, UL1.2 lbs (544.3 g)
A2123-HSL.GN
FAN AXL 119.5X38.5MM 220/240VAC
$27.99000
3 - Immediate
Sunon FansSunon Fans
1
259-1930-ND
A
Bulk
Active220 ~ 240VACSquare - 119.5mm L x 119.5mm H38.50mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$29.63733
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HSL.(7).GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)SleeveTubeaxial-46.0dB(A)21.00W2750 RPM2 Wire Leads--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$29.63733
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HST.(7).GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)SleeveTubeaxial-46.0dB(A)21.00W2750 RPM2 Terminals--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$30.60967
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A2123-HSL.(7).GN-ND
A
Bulk
Active240VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)SleeveTubeaxial-46.0dB(A)22.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$30.60967
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A2123-HST.(7).GN-ND
A
Bulk
Active240VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)SleeveTubeaxial-46.0dB(A)22.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$31.76267
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HBL.GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)20.00W3100 RPM2 Wire Leads--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$31.76267
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A2123-HBT.GN-ND
A
Bulk
Active220 ~ 240VACSquare - 119.5mm L x 119.5mm H38.50mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)20.00W3100 RPM2 Terminals--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$33.02867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HBL.(7).GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-47.0dB(A)21.00W2750 RPM2 Wire Leads--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 119.5X38.5MM 115VAC
$33.02867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A1123-HBT.(7).GN-ND
A
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-47.0dB(A)21.00W2750 RPM2 Terminals--CE, CUR, TUV, UL1.2 lbs (544.3 g)
FAN AXL 119.5X38.5MM 220/240VAC
FAN AXL 119.5X38.5MM 220/240VAC
$33.52567
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
A2123-HBL.(7).GN-ND
A
Bulk
Active240VACSquare - 119.5mm L x 119.5mm H38.50mm123.9 CFM (3.47m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-47.0dB(A)22.00W2750 RPM2 Wire Leads--CE, CUR, TUV, UL1.2 lbs (544.3 g)
Showing
1 - 25
of 59

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.