Showing
1 - 25
of 38
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
3115FS-12T-B30-A00
FAN AXIAL 80X38MM 115VAC TERM
$22.82000
3,083 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12874-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115FS-12W-B30-A00
FAN AXIAL 80X38MM 115VAC WIRE
$22.82000
1,182 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12878-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115FS-23W-B30-A00
FAN AXIAL 80X38MM 230VAC WIRE
$22.82000
341 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12880-ND
FS
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm33.0 CFM (0.924m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.00W3250 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS-12T-B50-D00
FAN AXIAL 119X38MM 115VAC TERM
$23.59000
2,732 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12896-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-45.0dB14.40W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
4715FS-23T-B50-D00
FAN AXIAL 119X38MM 230VAC TERM
$23.59000
1,180 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12898-ND
FS
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-45.0dB14.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
4715FS
FAN AXIAL 119X38MM 115VAC TERM
$23.59000
108 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P13106-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm90.0 CFM (2.52m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-39.0dB14.50W2650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
3115FS
FAN AXIAL 80X38MM 115VAC TERM
$22.82000
182 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12988-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm18.0 CFM (0.504m³/min)0.070 in H2O (17.5 Pa)BallTubeaxial-31.0dB4.00W1850 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS
FAN AXIAL 119X38MM 115VAC TERM
$21.00000
35 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P16836-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm60.0 CFM (1.68m³/min)0.080 in H2O (20.0 Pa)BallTubeaxial-31.0dB7.50W1700 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
3115fs-12t-b10-a00
FAN AXIAL 80X38MM 115VAC TERM
$22.82000
45 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12873-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm22.0 CFM (0.616m³/min)0.090 in H2O (22.5 Pa)BallTubeaxial-36.0dB6.00W2100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS
FAN AXIAL 119X38MM 230VAC TERM
$23.59000
28 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P16837-ND
FS
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm90.0 CFM (2.52m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-39.0dB12.00W2650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
3115fs-23t-b10-a00
FAN AXIAL 80X38MM 230VAC TERM
$20.91000
35 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12875-ND
FS
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm20.0 CFM (0.560m³/min)0.090 in H2O (22.5 Pa)BallTubeaxial-35.0dB6.50W2050 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115FS
FAN AXIAL 80X38MM 115VAC TERM
$22.82000
2 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12989-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm27.0 CFM (0.756m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-40.0dB7.00W2700 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115FS-23T-B30-A00
FAN AXIAL 80X38MM 230VAC TERM
$22.82000
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12876-ND
FS
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm33.0 CFM (0.924m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.00W3250 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS-12T-B10-D00
FAN AXIAL 119X38MM 115VAC TERM
$23.59000
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12895-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm70.0 CFM (1.96m³/min)0.120 in H2O (30.0 Pa)BallTubeaxial-33.0dB10.00W1900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
4715FS-12T-B40-D00
FAN AXIAL 119X38MM 115VAC TERM
$23.59000
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P13107-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm100.0 CFM (2.80m³/min)0.291 in H2O (72.5 Pa)BallTubeaxial-42.0dB14.00W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
3115FS SERIES Wire Leads
FAN AXIAL 80X38MM 230VAC WIRE
$22.82000
15 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12992-ND
FS
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm28.0 CFM (0.784m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-40.0dB7.50W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115fs-12w-b10-a00
FAN AXIAL 80X38MM 115VAC WIRE
$22.82000
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12877-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm22.0 CFM (0.616m³/min)0.090 in H2O (22.5 Pa)BallTubeaxial-36.0dB6.00W2100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
3115fs-12w-b20-a00
FAN AXIAL 80X38MM 115VAC WIRE
$22.82000
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12990-ND
FS
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm27.0 CFM (0.756m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-40.0dB7.00W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS
FAN AXIAL 119X38MM 115VAC TERM
$23.59000
20 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P13105-ND
FS
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm80.0 CFM (2.24m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-36.0dB9.80W2300 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
4715FS-23T-B40-D00
FAN AXIAL 119X38MM 230VAC TERM
$23.59000
5 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P13108-ND
FS
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm100.0 CFM (2.80m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB14.00W3300 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
3115FS
FAN AXIAL 80X38MM 230VAC TERM
$20.91000
25 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
1
P12991-ND
FS
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm28.0 CFM (0.784m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-40.0dB7.50W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
4715FS-23T-B10-D00
FAN AXIAL 119X38MM 230VAC TERM
$21.66350
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
20
Non-Stock
P12897-ND
FS
Box
Active230VACSquare - 119mm L x 119mm H38.00mm70.0 CFM (1.96m³/min)0.120 in H2O (30.0 Pa)BallTubeaxial-33.0dB9.00W1900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
4715FS
FAN AXIAL 119X38MM 230VAC TERM
$21.66350
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
20
Non-Stock
4715FS-23T-B20-D00-ND
FS
Box
Active230VACSquare - 119mm L x 119mm H38.00mm80.0 CFM (2.24m³/min)0.130 in H2O (32.5 Pa)BallTubeaxial-36.0dB8.80W2300 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
FAN AXIAL 119X38MM 230VAC WIRE
FAN AXIAL 119X38MM 230VAC WIRE
$21.66350
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
20
Non-Stock
4715FS-23W-B50-D00-ND
FS
Box
Active230VACSquare - 119mm L x 119mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-45.0dB14.00W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (544.3 g)
FAN 115VAC 119X38MM WR
FAN 115VAC 119X38MM WR
$21.66350
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
20
Non-Stock
11938FB-A1J-AA-00-ND
FS
Box
Active115VACSquare - 119mm L x 119mm H38.00mm70.0 CFM (1.96m³/min)0.120 in H2O (30.0 Pa)BallTubeaxial-33.0dB10.00W1900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
Showing
1 - 25
of 38

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.