Showing
1 - 25
of 54
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UF12A12 Series
FAN AXIAL 120X38MM 115VAC
$21.67000
995 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1012-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12-BTHR
FAN AXIAL 120X38MM 115VAC
$26.86000
2,079 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1000-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12 Series
FAN AXIAL 120X38MM 115VAC
$26.86000
463 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1014-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)12.00W3100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12-BTHR
FAN AXIAL 120X38MM 115VAC TERM
$27.65000
35 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1757-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialThermal Overload Protector (TOP)46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A12-BWSLR-CC-M5
FAN AXIAL 120X38MM 115VAC WIRE
$30.42000
30 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1800-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm64.0 CFM (1.79m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialConformal Coating37.0dB(A)8.00W2100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-BWHNR-L36
FAN AXIAL 120X38MM 230VAC WIRE
$35.35000
19 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1802-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)15.00W3100 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A23 Series
FAN 120X38MM 230V IP55 SALT FOG
$53.60000
97 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1216-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialSalt Fog Rated46.0dB(A)15.00W3100 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A Series
FAN AXIAL 120X38MM 115/230VAC
$61.64000
21 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1809-ND
UF12A
Bulk
Active115/230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialDual Voltage, Salt Fog Rated46.0dB(A)12.00W, 15.00W3100 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, UL1.168 lbs (530 g)
UF12AE12-BWHR
AC FAN FRAMELESS 112X38MM 120VAC
$23.45000
34 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-UF12AE12-BWHR-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial, Frameless-46.0dB(A)12.00W3100 RPM2 Wire Leads----
UF12A23-STHR
FAN AXIAL 120X38MM 230VAC
$21.67000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1020-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)15.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A23 Series
FAN AXIAL 120X38MM 230VAC
$26.86000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1001-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)15.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12/23-BWHR
FAN AXIAL 120X38MM 115/230VAC
$34.44000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1008-ND
UF12A
Bulk
Active115/230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialDual Voltage46.0dB(A)12.00W, 15.00W3100 RPM4 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, UL1.2 lbs (544.3 g)
UF12A23-BTHNR
FAN AXIAL 120X38MM 230VAC IP55
$40.20000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1028-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)15.00W3100 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A Series
FAN 120X38MM 115V IP55 SALT FOG
$53.60000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1215-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialSalt Fog Rated46.0dB(A)12.00W3100 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A23 Series
FAN AXIAL 120X38MM 230VAC
$26.86000
4 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1026-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)15.00W3100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A Series
FAN AXIAL 120X38MM 115VAC
$26.86000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1015-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm81.0 CFM (2.27m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-38.0dB(A)12.00W2300 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12-BTHNR
FAN AXIAL 120X38MM 115VAC IP55
$40.20000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1027-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)12.00W3100 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF12A12-STHR-M5
FAN AXIAL 120X38MM 115VAC TERM
$23.03000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1759-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-SWSR
FAN AXIAL 120X38MM 230VAC WIRE
$23.45000
6 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1764-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm64.0 CFM (1.79m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxial-37.0dB(A)8.00W2100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-STMR
FAN AXIAL 120X38MM 230VAC TERM
$23.45000
4 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1763-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm92.0 CFM (2.58m³/min)0.280 in H2O (69.7 Pa)SleeveTubeaxial-42.0dB(A)15.00W2750 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-STHR-M5
FAN AXIAL 120X38MM 230VAC TERM
$25.35000
1 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1762-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)15.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-BTSLR
FAN AXIAL 120X38MM 230VAC TERM
$26.86000
9 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1761-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm64.0 CFM (1.79m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-37.0dB(A)8.00W2100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
UF12A23-BTHR-CC
FAN AXIAL 120X38MM 230VAC TERM
$30.42000
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
1
1570-1801-ND
UF12A
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialConformal Coating46.0dB(A)15.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.168 lbs (530 g)
FAN AXIAL 120X38MM 24VAC WIRE
FAN AXIAL 120X38MM 24VAC WIRE
$17.98950
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
40
Non-Stock
UF12A02-SWHR-ND
UF12A
Bulk
Active24VACSquare - 120mm L x 120mm H38.00mm--SleeveTubeaxial----2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, UL-
UF12A12 Series
FAN AXIAL 120X38MM 115VAC WIRE
$17.98950
0 - Immediate
Mechatronics Fan GroupMechatronics Fan Group
40
Non-Stock
UF12A12-SWLR-ND
UF12A
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm81.0 CFM (2.27m³/min)0.160 in H2O (39.8 Pa)SleeveTubeaxial-38.0dB(A)12.00W2300 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
Showing
1 - 25
of 54

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.